SANYO DENKI Schrittmotoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Holding Torque - (N.m) | Steps per Revolution | Rotor Inertia | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Number of Shafts | Number of Phases | Inductance per Phase - (mH) | Insulation Class | Mounting Hole Spacing - (mm) | Body Length - (mm) | Body Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103H7121-5710
Stepper Motors Bipolar Square 24V 2A 1.1Ohm 0.55oz.in² 0.55N.m 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 1.1 | 0.55 | 200 | 0.55oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 3.7 | B | 47.14 | 41.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
103H7123-5840
Stepper Motors Bipolar Square 24V 3A 0.7Ohm 1.15oz.in² 1N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 3 | 24 | 0.7 | 1 | 200 | 1.15oz.in² | Bipolar | 1.8 | Square | 6 | 1 | 2 | 3.5 | B | 47.14 | 53.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
103H7821-1760
Stepper Motors Bipolar Square 24V 4A 0.35Ohm 1.5oz.in² 0.88 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 4 | 24 | 0.35 | 0.88 | 200 | 1.5oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 0.8 | B | 47.14 | 43.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
103H5208-5140
Stepper Motors Bipolar Square 24V 0.5A 16.5Ohm 0.31oz.in² 0.38N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 0.5 | 24 | 16.5 | 0.38 | 200 | 0.31oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 34 | B | 31 | 39 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SH1601-5240
Stepper Motors Bipolar Square 24V 2A 1.2Ohm 1.31oz.in² 0.69N.m 0.9° 1Shaft
|
Von 40,4214 € bis 43,8087 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 1.2 | 0.69 | 400 | 1.31oz.in² | Bipolar | 0.9 | Square | 4 | 1 | 2 | 3.5 | B | 47.14 | 42 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SM2862-5052
Stepper Motors Bipolar Square 100V 2A 3.2Ohm 16.4oz.in² 6.4 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 100 | 3.2 | 6.4 | 200 | 16.4oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 25 | B | 69.6 | 96.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SF5423-8241PJ
Stepper Motors Square 24V 1.4A 0.65Ohm 56g.cm² 0.245N.m 0.72° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1.4 | 24 | 0.65 | 0.245 | 500 | 56g.cm² | 0.72 | Square | 5 | 1 | 5 | 0.75 | B | 31 | 49 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
103H7823-5730
Stepper Motors Bipolar Square 24V 2A 2.4Ohm 4.59oz.in² 2.7 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 2.4 | 2.7 | 200 | 4.59oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 9.5 | B | 47.14 | 84.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
PBM423DXK50
Stepper Motors Hybrid Square 48V 0.31oz.in² 0.39 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 0.39 | 0.31oz.in² | Square | 6 | 1 | 2 | B | 31 | 55.9 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SS2421-5041PJ
Stepper Motors Bipolar Square 3.5V 1A 3.5Ohm 15g.cm² 0.083N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1 | 3.5 | 3.5 | 0.083 | 200 | 15g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 1.2 | B | 31 | 11.6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
103H7126-5740
Stepper Motors Bipolar Square 24V 2A 2Ohm 1.97oz.in² 1.6N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 2 | 1.6 | 200 | 1.97oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 9.1 | B | 47.14 | 75.8 | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||
SH2281-5631
Stepper Motors Bipolar Square 24V 0.5A 10.5Ohm 0.05oz.in² 0.07N.m 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 0.5 | 24 | 10.5 | 0.07 | 200 | 0.05oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 7.2 | B | 23 | 32 | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||
PBM281DXE50
Stepper Motors Hybrid Square 48V 0.055oz.in² 0.055 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 0.055 | 0.055oz.in² | Square | 5 | 1 | 2 | B | 23 | 59.2 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
103H7823-5760
Stepper Motors Bipolar Square 24V 2A 2.4Ohm 4.59oz.in² 2.7N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 2.4 | 2.7 | 200 | 4.59oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 9.5 | B | 47.14 | 84.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
103H7822-1760
Stepper Motors Bipolar Square 24V 4A 1.55Ohm 2.19oz.in² 1.37 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 4 | 24 | 1.55 | 1.37 | 200 | 2.19oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 5.5 | B | 47.14 | 52.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
PBM604DXK50
Stepper Motors Hybrid Square 48V 4.6oz.in² 1.85 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 1.85 | 4.6oz.in² | Square | 6 | 1 | 2 | B | 50 | 100.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SM2861-5122
Stepper Motors Bipolar Square 100V 4A 0.56Ohm 8.09oz.in² 3.3 1.8° 2Shaft
|
Von 97,0409 € bis 105,1616 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 4 | 100 | 0.56 | 3.3 | 200 | 8.09oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 3.7 | B | 69.6 | 66 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SM5861-8241PJ
Stepper Motors Square 250V 1.4A 1.3Ohm 1480g.cm² 2.3N.m 0.72° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1.4 | 250 | 1.3 | 2.3 | 500 | 1480g.cm² | 0.72 | Square | 5 | 1 | 5 | 7 | F | 70 | 66 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PBM861FXK30-M
Stepper Motors Hybrid Square 200V 8.1oz.in² 3.1 1Shaft
|
210,5317 €
pro Stück
|
SANYO DENKI | Schrittmotoren | Hybrid | 200 | 3.1 | 8.1oz.in² | Square | 6 | 1 | 2 | B | 69.6 | 79.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
PBM285DXE50
Stepper Motors Hybrid Square 48V 0.12oz.in² 0.115 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 0.115 | 0.12oz.in² | Square | 5 | 1 | 2 | B | 23 | 78.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SP2862-5260
Stepper Motors Bipolar Square 100V 6A 0.41Ohm 16.4oz.in² 6.4N.m 1.8° 1Shaft
|
Von 195,1761 € bis 211,5218 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 6 | 100 | 0.41 | 6.4 | 200 | 16.4oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 2.8 | B | 69.6 | 120 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
PBM603FXK30-M
Stepper Motors Hybrid Square 200V 2.2oz.in² 1.3 1Shaft
|
Von 159,8964 € bis 173,2804 €
pro Stück
|
SANYO DENKI | Schrittmotoren | Hybrid | 200 | 1.3 | 2.2oz.in² | Square | 6 | 1 | 2 | B | 50 | 68.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SH1603-5240
Stepper Motors Bipolar Square 24V 2A 2.3Ohm 4.1oz.in² 2.15N.m 0.9° 1Shaft
|
Von 48,5161 € bis 52,5808 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 2.3 | 2.15 | 400 | 4.1oz.in² | Bipolar | 0.9 | Square | 4 | 1 | 2 | 8.8 | B | 47.14 | 76 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SH5285-7241
Stepper Motors Square 48V 0.75A 1.15Ohm 0.12oz.in² 0.078N.m 0.72° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 0.75 | 48 | 1.15 | 0.078 | 500 | 0.12oz.in² | 0.72 | Square | 10 | 1 | 2 | 0.64 | B | 23 | 51.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
103H7126-0140
Stepper Motors Unipolar Square 1A 8.6Ohm 1.97oz.in² 1.27N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1 | 8.6 | 1.27 | 200 | 1.97oz.in² | Unipolar | 1.8 | Square | 6 | 1 | 2 | 19 | 47.14 | No | No | Unknown | Unknown | Unknown | EAR99 | No |