SANYO DENKI Schrittmotoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Holding Torque - (N.m) | Steps per Revolution | Rotor Inertia | Configuration | Step Angle - (°) | Motor Shape | Number of Terminals | Number of Shafts | Number of Phases | Inductance per Phase - (mH) | Insulation Class | Mounting Hole Spacing - (mm) | Body Length - (mm) | Body Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103H7822-5730
Stepper Motors Bipolar Square 24V 2A 0.43Ohm 2.19oz.in² 1.37 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 0.43 | 1.37 | 200 | 2.19oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 1.38 | B | 47.14 | 52.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SP2566-5200
Stepper Motors Bipolar Square 100V 3A 1Ohm 1.97oz.in² 1.7 1.8° 1Shaft
|
Von 105,3093 € bis 114,1248 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 3 | 100 | 1 | 1.7 | 200 | 1.97oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 4.4 | B | 47.14 | 102 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
103H7123-5710
Stepper Motors Bipolar Square 24V 2A 1.5Ohm 1.15oz.in² 1N.m 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 1.5 | 1 | 200 | 1.15oz.in² | Bipolar | 1.8 | Square | 6 | 2 | 2 | 7.5 | B | 47.14 | 53.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||
SP2566-5260
Stepper Motors Bipolar Square 100V 3A 1Ohm 1.97oz.in² 1.7N.m 1.8° 1Shaft
|
Von 91,1956 € bis 102,4171 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 3 | 100 | 1 | 1.7 | 200 | 1.97oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 4.4 | B | 47.14 | 102 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
103H7822-1730
Stepper Motors Bipolar Square 24V 4A 1.55Ohm 2.19oz.in² 1.37 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 4 | 24 | 1.55 | 1.37 | 200 | 2.19oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 5.5 | B | 47.14 | 52.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SM5862-8241PJ
Stepper Motors Square 250V 1.4A 2Ohm 3000g.cm² 4.4N.m 0.72° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1.4 | 250 | 2 | 4.4 | 500 | 3000g.cm² | 0.72 | Square | 5 | 1 | 5 | 13 | F | 70 | 96.5 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
SM5601-8241PJ
Stepper Motors Square 250V 1.4A 0.9Ohm 200g.cm² 0.57N.m 0.72° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1.4 | 250 | 0.9 | 0.57 | 500 | 200g.cm² | 0.72 | Square | 5 | 1 | 5 | 2.7 | F | 50 | 49 | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
| 103H5210-5214 Stepper Motors Bipolar Square 24V 1A 4.8Ohm 0.405oz.in² 0.51 1.8° 2Shaft |
Von 52,381 € bis 56,7671 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 1 | 24 | 4.8 | 0.51 | 200 | 0.405oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 9.5 | B | 31 | 48 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SH5285-7241
Stepper Motors Square 48V 0.75A 1.15Ohm 0.12oz.in² 0.078N.m 0.72° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 0.75 | 48 | 1.15 | 0.078 | 500 | 0.12oz.in² | 0.72 | Square | 10 | 1 | 2 | 0.64 | B | 23 | 51.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
PBM603FXK30-M
Stepper Motors Hybrid Square 200V 2.2oz.in² 1.3 1Shaft
|
Von 159,8964 € bis 173,2804 €
pro Stück
|
SANYO DENKI | Schrittmotoren | Hybrid | 200 | 1.3 | 2.2oz.in² | Square | 6 | 1 | 2 | B | 50 | 68.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SH1603-5240
Stepper Motors Bipolar Square 24V 2A 2.3Ohm 4.1oz.in² 2.15N.m 0.9° 1Shaft
|
Von 48,5161 € bis 52,5808 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 2.3 | 2.15 | 400 | 4.1oz.in² | Bipolar | 0.9 | Square | 4 | 1 | 2 | 8.8 | B | 47.14 | 76 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
103H7126-0140
Stepper Motors Unipolar Square 1A 8.6Ohm 1.97oz.in² 1.27N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1 | 8.6 | 1.27 | 200 | 1.97oz.in² | Unipolar | 1.8 | Square | 6 | 1 | 2 | 19 | 47.14 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
SM2861-5052
Stepper Motors Bipolar Square 100V 2A 2.2Ohm 8.09oz.in² 3.3 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 100 | 2.2 | 3.3 | 200 | 8.09oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 15 | B | 69.6 | 66 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
103H89223-5241
Stepper Motors Bipolar Square 100V 6A 0.63Ohm 120.28oz.in² 19N.m 1.8° 1Shaft
|
Von 324,1962 € bis 351,3378 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 6 | 100 | 0.63 | 19 | 200 | 120.28oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 8 | B | 88.9 | 221.3 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
PBM603DXK50
Stepper Motors Hybrid Square 48V 2.19oz.in² 1.05 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 1.05 | 2.19oz.in² | Square | 6 | 1 | 2 | B | 50 | 68.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
SH2145-5611
Stepper Motors Bipolar Square 24V 0.4A 19Ohm 0.006oz.in² 0.01 1.8° 2Shaft
|
Von 95,9378 € bis 103,9717 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 0.4 | 24 | 19 | 0.01 | 200 | 0.006oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 4 | B | 11.5 | 43.8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
103H7821-5760
Stepper Motors Bipolar Square 24V 2A 1.27Ohm 1.5oz.in² 0.88 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 1.27 | 0.88 | 200 | 1.5oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 3.3 | B | 47.14 | 43.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SM2863-5122
Stepper Motors Bipolar Square 100V 4A 1Ohm 24.6oz.in² 9 1.8° 2Shaft
|
Von 174,0968 € bis 188,1844 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 4 | 100 | 1 | 9 | 200 | 24.6oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 7.9 | B | 69.6 | 127 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SL5601-82XB41
Stepper Motors Square 24V 1.4A 0.77Ohm 0.72° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 1.4 | 24 | 0.77 | 500 | 0.72 | Square | 5 | 2 | 5 | 1.65 | B | 50 | 135.6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
103H7126-5840
Stepper Motors Bipolar Square 24V 3A 0.94Ohm 1.97oz.in² 1.6N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 3 | 24 | 0.94 | 1.6 | 200 | 1.97oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 4 | B | 47.14 | 75.8 | No | No | Unknown | Unknown | Unknown | 4A994 | No | |||||
| SH2862-52XB12 Stepper Motors Bipolar Square 100V 6A 0.36Ohm 20.8oz.in² 6.4 1.8° 2Shaft |
Von 400,8353 € bis 434,3953 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 6 | 100 | 0.36 | 6.4 | 200 | 20.8oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 2.8 | B | 69.6 | 150 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| 103H5208-49V40 Stepper Motors Bipolar Square 24V 2A 1.27Ohm 0.306oz.in² 0.37 1.8° 1Shaft |
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 1.27 | 0.37 | 200 | 0.306oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 2 | B | 31 | 39 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
| SM2861-5252 Stepper Motors Bipolar Square 100V 6A 0.29Ohm 8.09oz.in² 3.3 1.8° 1Shaft |
Von 103,3638 € bis 111,693 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 6 | 100 | 0.29 | 3.3 | 200 | 8.09oz.in² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 1.7 | B | 69.6 | 66 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
SS2501-8040PJ
Stepper Motors Bipolar Square 4.5V 1A 4.5Ohm 26g.cm² 0.1N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1 | 4.5 | 4.5 | 0.1 | 200 | 26g.cm² | Bipolar | 1.8 | Square | 4 | 1 | 2 | 2 | B | 41 | 11.4 | Unknown | Unknown | Unknown | EAR99 | No | |||||||
103H7821-5730
Stepper Motors Bipolar Square 24V 2A 1.27Ohm 1.5oz.in² 0.88 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 1.27 | 0.88 | 200 | 1.5oz.in² | Bipolar | 1.8 | Square | 4 | 2 | 2 | 3.3 | B | 47.14 | 43.5 | No | Unknown | Unknown | Unknown | EAR99 | No |