SANYO DENKI Motoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Motor Current - (A) | Motor Voltage | Winding Resistance - (Ohm) | Maximum Output Power | Operating Speed - (r/min) | Holding Torque - (N.m) | Steps per Revolution | Operating Torque - (N.m) | Configuration | Step Angle - (°) | Number of Shafts | Number of Phases | Number of Terminals | Rotor Inertia | Motor Shape | Inductance per Phase - (mH) | Insulation Class | Mounting Hole Spacing - (mm) | Body Length - (mm) | Body Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R2GA04008DXR03M
Servo Motors DC Motor Square 90VDC 40A 80W 3000r/min 0.255 1Shaft
|
|
SANYO DENKI | Servomotoren | DC Motor | 40 | 90VDC | 80W | Motor Only | 1 | 62.7g.cm² | Square | 88 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
| 103H7121-47V40 Stepper Motors Bipolar Square 24V 2A 0.94Ohm 0.547oz.in² 0.45 1.8° 1Shaft |
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 0.94 | 0.45 | 200 | Bipolar | 1.8 | 1 | 2 | 4 | 0.547oz.in² | Square | 3.4 | B | 47.14 | 45.9 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
R2EA06020FCP00ME01
Servo Motors AC Motor Square 100VAC 200W 3000r/min 0.637 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 100VAC | 200W | Motor Only | 1 | 222.3g.cm² | Square | 97.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
103H5208-5140
Stepper Motors Bipolar Square 24V 0.5A 16.5Ohm 0.31oz.in² 0.38N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 0.5 | 24 | 16.5 | 0.38 | 200 | Bipolar | 1.8 | 1 | 2 | 4 | 0.31oz.in² | Square | 34 | B | 31 | 39 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
R2AA04010FCP00M6E01
Servo Motors AC Motor Square 200VAC 100W 3000r/min 0.318 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 100W | Motor Only | 1 | 66g.cm² | Square | 108 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
103H7123-5840
Stepper Motors Bipolar Square 24V 3A 0.7Ohm 1.15oz.in² 1N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 3 | 24 | 0.7 | 1 | 200 | Bipolar | 1.8 | 1 | 2 | 6 | 1.15oz.in² | Square | 3.5 | B | 47.14 | 53.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
103H7821-1760
Stepper Motors Bipolar Square 24V 4A 0.35Ohm 1.5oz.in² 0.88 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 4 | 24 | 0.35 | 0.88 | 200 | Bipolar | 1.8 | 1 | 2 | 4 | 1.5oz.in² | Square | 0.8 | B | 47.14 | 43.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
R2AA22500LXP00M
Servo Motors AC Motor Square 200VAC 5000W 2000r/min 24 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 5000W | Motor Only | 1 | 55000g.cm² | Square | 163 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
SH1601-5240
Stepper Motors Bipolar Square 24V 2A 1.2Ohm 1.31oz.in² 0.69N.m 0.9° 1Shaft
|
Von 40,4214 € bis 43,8087 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 1.2 | 0.69 | 400 | Bipolar | 0.9 | 1 | 2 | 4 | 1.31oz.in² | Square | 3.5 | B | 47.14 | 42 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SF5423-8241PJ
Stepper Motors Square 24V 1.4A 0.65Ohm 56g.cm² 0.245N.m 0.72° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1.4 | 24 | 0.65 | 0.245 | 500 | 0.72 | 1 | 5 | 5 | 56g.cm² | Square | 0.75 | B | 31 | 49 | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
R2GA06020DXP00ME01
Servo Motors DC Motor Square 48VDC 200W 3000r/min 0.637 1Shaft
|
|
SANYO DENKI | Servomotoren | DC Motor | 48VDC | 200W | Motor Only | 1 | 219g.cm² | Square | 69.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
103H7823-5730
Stepper Motors Bipolar Square 24V 2A 2.4Ohm 4.59oz.in² 2.7 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 2.4 | 2.7 | 200 | Bipolar | 1.8 | 2 | 2 | 4 | 4.59oz.in² | Square | 9.5 | B | 47.14 | 84.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
R2AA04003FXP00M
Servo Motors AC Motor Square 200VAC 30W 3000r/min 0.098 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 30W | Motor Only | 1 | 28g.cm² | Square | 51.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
103H7126-5740
Stepper Motors Bipolar Square 24V 2A 2Ohm 1.97oz.in² 1.6N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 2 | 1.6 | 200 | Bipolar | 1.8 | 1 | 2 | 4 | 1.97oz.in² | Square | 9.1 | B | 47.14 | 75.8 | No | No | Unknown | Unknown | Unknown | 4A994 | No | ||||||||
R2AA04010FXP00ME01
Servo Motors AC Motor Square 200VAC 100W 3000r/min 0.318 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 100W | Motor Only | 1 | 66g.cm² | Square | 72 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2EA04008FXP00M
Servo Motors AC Motor Square 100VAC 80W 3000r/min 0.255 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 100VAC | 80W | Motor Only | 1 | 66g.cm² | Square | 72 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
SM2862-5152
Stepper Motors Bipolar Square 4A 0.38Ohm 16.4oz.in² 6.4N.m 1.8° 1Shaft
|
Von 134,5266 € bis 145,7914 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 4 | 0.38 | 6.4 | 200 | Bipolar | 1.8 | 1 | 2 | 4 | 16.4oz.in² | Square | 6.4 | F | 69.6 | 96.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SM2863-5252
Stepper Motors Bipolar Square 6A 0.46Ohm 24.6oz.in² 9N.m 1.8° 1Shaft
|
Von 171,4739 € bis 185,8307 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 6 | 0.46 | 9 | 200 | Bipolar | 1.8 | 1 | 2 | 4 | 24.6oz.in² | Square | 3.8 | F | 69.6 | 127 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
SM2863-5152
Stepper Motors Bipolar Square 4A 1Ohm 24.6oz.in² 9N.m 1.8° 1Shaft
|
Von 171,4739 € bis 185,8307 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 4 | 1 | 9 | 200 | Bipolar | 1.8 | 1 | 2 | 4 | 24.6oz.in² | Square | 7.9 | F | 69.6 | 127 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
PBM285DXE50
Stepper Motors Hybrid Square 48V 0.12oz.in² 0.115 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 0.115 | 1 | 2 | 5 | 0.12oz.in² | Square | B | 23 | 78.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
R2AA04010FCP00M6
Servo Motors AC Motor Square 200VAC 10A 90W 3000r/min 0.318N.m 9.3Ohm 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 10 | 200VAC | 9.3 | 90W | Motor Only | 1 | Square | 113 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
PBM604DXK50
Stepper Motors Hybrid Square 48V 4.6oz.in² 1.85 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 1.85 | 1 | 2 | 6 | 4.6oz.in² | Square | B | 50 | 100.8 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
103H7823-5760
Stepper Motors Bipolar Square 24V 2A 2.4Ohm 4.59oz.in² 2.7N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 2.4 | 2.7 | 200 | Bipolar | 1.8 | 1 | 2 | 4 | 4.59oz.in² | Square | 9.5 | B | 47.14 | 84.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
SM2861-5122
Stepper Motors Bipolar Square 100V 4A 0.56Ohm 8.09oz.in² 3.3 1.8° 2Shaft
|
Von 97,0409 € bis 105,1616 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 4 | 100 | 0.56 | 3.3 | 200 | Bipolar | 1.8 | 2 | 2 | 4 | 8.09oz.in² | Square | 3.7 | B | 69.6 | 66 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
103H7822-1760
Stepper Motors Bipolar Square 24V 4A 1.55Ohm 2.19oz.in² 1.37 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 4 | 24 | 1.55 | 1.37 | 200 | Bipolar | 1.8 | 1 | 2 | 4 | 2.19oz.in² | Square | 5.5 | B | 47.14 | 52.5 | No | Unknown | Unknown | Unknown | EAR99 | No |