SANYO DENKI Motoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Maximum Output Power | Operating Speed - (r/min) | Holding Torque - (N.m) | Steps per Revolution | Operating Torque - (N.m) | Step Angle - (°) | Number of Shafts | Number of Phases | Configuration | Number of Terminals | Rotor Inertia | Inductance per Phase - (mH) | Mounting Hole Spacing - (mm) | Motor Shape | Insulation Class | Body Length - (mm) | Body Diameter - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R2AA13050DXR00M
Servo Motors AC Motor Square 200VAC 550W 2000r/min 2.6 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 550W | 1 | Motor Only | 3100g.cm² | Square | 103 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2GA06010DXP00M
Servo Motors DC Motor Square 48VDC 100W 3000r/min 0.318 1Shaft
|
|
SANYO DENKI | Servomotoren | DC Motor | 48VDC | 100W | 1 | Motor Only | 120.3g.cm² | Square | 58.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
SS2421-5041PJ
Stepper Motors Bipolar Square 3.5V 1A 3.5Ohm 15g.cm² 0.083N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1 | 3.5 | 3.5 | 0.083 | 200 | 1.8 | 1 | 2 | Bipolar | 4 | 15g.cm² | 1.2 | 31 | Square | B | 11.6 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
PBM423DXK50
Stepper Motors Hybrid Square 48V 0.31oz.in² 0.39 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 0.39 | 1 | 2 | 6 | 0.31oz.in² | 31 | Square | B | 55.9 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
R2EA04003FXP00ME01
Servo Motors AC Motor Square 100VAC 30W 3000r/min 0.098 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 100VAC | 30W | 1 | Motor Only | 28g.cm² | Square | 51.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
SH2281-5631
Stepper Motors Bipolar Square 24V 0.5A 10.5Ohm 0.05oz.in² 0.07N.m 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 0.5 | 24 | 10.5 | 0.07 | 200 | 1.8 | 2 | 2 | Bipolar | 4 | 0.05oz.in² | 7.2 | 23 | Square | B | 32 | No | Unknown | Unknown | Unknown | 4A994 | No | |||||||||
R2GAD102RMXH30
Servo Motors DC Motor Square 48VDC 2.4W 1000r/min 0.023 1Shaft
|
|
SANYO DENKI | Servomotoren | DC Motor | 48VDC | 2.4W | 1 | Motor Only | 2.3g.cm² | Square | 86 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
PBM281DXE50
Stepper Motors Hybrid Square 48V 0.055oz.in² 0.055 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 0.055 | 1 | 2 | 5 | 0.055oz.in² | 23 | Square | B | 59.2 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
R2AA06040FXK00M
Servo Motors AC Motor Square 200VAC 400W 3000r/min 1.27 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 400W | 1 | Motor Only | 415.3g.cm² | Square | 95.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2AA08075FXK00M
Servo Motors AC Motor Square 200VAC 750W 3000r/min 2.39 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 750W | 1 | Motor Only | 1823.3g.cm² | Square | 128.3 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
SM5861-8241PJ
Stepper Motors Square 250V 1.4A 1.3Ohm 1480g.cm² 2.3N.m 0.72° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1.4 | 250 | 1.3 | 2.3 | 500 | 0.72 | 1 | 5 | 5 | 1480g.cm² | 7 | 70 | Square | F | 66 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||
103H7121-5710
Stepper Motors Bipolar Square 24V 2A 1.1Ohm 0.55oz.in² 0.55N.m 1.8° 2Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 24 | 1.1 | 0.55 | 200 | 1.8 | 2 | 2 | Bipolar | 4 | 0.55oz.in² | 3.7 | 47.14 | Square | B | 41.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
SM2862-5052
Stepper Motors Bipolar Square 100V 2A 3.2Ohm 16.4oz.in² 6.4 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 100 | 3.2 | 6.4 | 200 | 1.8 | 1 | 2 | Bipolar | 4 | 16.4oz.in² | 25 | 69.6 | Square | B | 96.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
R2AA13200DCP00M
Servo Motors AC Motor Square 200VAC 2000W 2000r/min 9.5 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 2000W | 1 | Motor Only | 12200g.cm² | Square | 216 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2GA04008DXP00ME01
Servo Motors DC Motor Square 48VDC 80W 3000r/min 0.255 1Shaft
|
|
SANYO DENKI | Servomotoren | DC Motor | 48VDC | 80W | 1 | Motor Only | 62.7g.cm² | Square | 72 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
| 103H5210-5214 Stepper Motors Bipolar Square 24V 1A 4.8Ohm 0.405oz.in² 0.51 1.8° 2Shaft |
Von 52,381 € bis 56,7671 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 1 | 24 | 4.8 | 0.51 | 200 | 1.8 | 2 | 2 | Bipolar | 4 | 0.405oz.in² | 9.5 | 31 | Square | B | 48 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
R2AA04005FCK30M
Servo Motors AC Motor Square 200VAC 50W 3000r/min 0.159 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 50W | 1 | Motor Only | 40.9g.cm² | Square | 104.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
R2GA06010DCR03M
Servo Motors DC Motor Square 90VDC 40A 100W 3000r/min 0.318 1Shaft
|
|
SANYO DENKI | Servomotoren | DC Motor | 40 | 90VDC | 100W | 1 | Motor Only | 117g.cm² | Square | 75.5 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
103H7126-0140
Stepper Motors Unipolar Square 1A 8.6Ohm 1.97oz.in² 1.27N.m 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 1 | 8.6 | 1.27 | 200 | 1.8 | 1 | 2 | Unipolar | 6 | 1.97oz.in² | 19 | 47.14 | Square | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
103H89223-5241
Stepper Motors Bipolar Square 100V 6A 0.63Ohm 120.28oz.in² 19N.m 1.8° 1Shaft
|
Von 324,1962 € bis 351,3378 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 6 | 100 | 0.63 | 19 | 200 | 1.8 | 1 | 2 | Bipolar | 4 | 120.28oz.in² | 8 | 88.9 | Square | B | 221.3 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
R2AA13050DXP00M
Servo Motors AC Motor Square 200VAC 550W 2000r/min 2.6 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 200VAC | 550W | 1 | Motor Only | 3100g.cm² | Square | 103 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
SH2145-5611
Stepper Motors Bipolar Square 24V 0.4A 19Ohm 0.006oz.in² 0.01 1.8° 2Shaft
|
Von 95,9378 € bis 103,9717 €
pro Stück
|
SANYO DENKI | Schrittmotoren | 0.4 | 24 | 19 | 0.01 | 200 | 1.8 | 2 | 2 | Bipolar | 4 | 0.006oz.in² | 4 | 11.5 | Square | B | 43.8 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
R2EA06020FCP00M
Servo Motors AC Motor Square 100VAC 200W 3000r/min 0.637 1Shaft
|
|
SANYO DENKI | Servomotoren | AC Motor | 100VAC | 200W | 1 | Motor Only | 222.3g.cm² | Square | 97.5 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
SM2861-5052
Stepper Motors Bipolar Square 100V 2A 2.2Ohm 8.09oz.in² 3.3 1.8° 1Shaft
|
|
SANYO DENKI | Schrittmotoren | 2 | 100 | 2.2 | 3.3 | 200 | 1.8 | 1 | 2 | Bipolar | 4 | 8.09oz.in² | 15 | 69.6 | Square | B | 66 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
PBM603DXK50
Stepper Motors Hybrid Square 48V 2.19oz.in² 1.05 1Shaft
|
|
SANYO DENKI | Schrittmotoren | Hybrid | 48 | 1.05 | 1 | 2 | 6 | 2.19oz.in² | 50 | Square | B | 68.8 | No | Unknown | Unknown | Unknown | EAR99 | No |