Schaffner Magnetisch
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Inductance - (uH) | Primary Side Inductance - (uH) | Maximum Interwinding Capacitance - (pF) | Maximum DCR Secondary Side - (Ohm) | Tolerance | Maximum DC Current - (A) | Inductance Test Frequency - (Hz) | Maximum Rise Time - (ns) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Lead Style | Package Type | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Number of Terminals | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IT249
Pulse Transformer 2:1:1 3.1Ohm Prim. DCR 1.5Ohm Sec. DCR 9pF 6 Terminal Pin Thru-Hole
|
Von 2,9426 € bis 3,1684 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 2:1:1 | 17000 | 9 | 1.5 | 4000 | 3.1 | 330 | Pin | 16.7 | 11.3 | 17.6 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT253
Pulse Transformer 1:1:1 0.55Ohm Prim. DCR 0.55Ohm Sec. DCR 6pF 6 Terminal Pin Thru-Hole
|
|
Schaffner | Impulswandler | Pulse Transformer | 1:1:1 | 1100 | 6 | 0.55 | 1300 | 0.55 | 160 | Pin | 16.7 | 11.3 | 17.6 | 6 | No | No | No | No | No | EAR99 | No | |||||||||||||||
IT314
Pulse Transformer 3:1:1 1.6Ohm Prim. DCR 0.7Ohm Sec. DCR 30pF 6 Terminal Pin Thru-Hole
|
Von 10,9348 € bis 11,6105 €
pro Stück
|
Schaffner | Impulswandler | Pulse Transformer | 3:1:1 | 35000 | 30 | 0.7 | 1000 | 1.6 | 500 | Pin | DIP | 25.5 | 25 | 25.5 | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||
RS614-4-02
Differential Mode Choke Wirewound 8uH -30% to 50% 10KHz 4A 0.02Ohm DCR Pin
|
|
Schaffner | Induktor verbleit | Differential Mode Choke | Wirewound | 8u | -30% to 50% | 4(Typ) | 10K | 0.02(Typ) | 22M(Typ) | Pin | 23.3 | 15.8 | 25.3 | 4 | No | Unknown | No | No | No | No | EAR99 | No |