Silicon Labs Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | RS232 | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | ADC | PWM | Number of ADCs | Display Interface | Display Type | Operating Systems | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | PCI | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFM8BB52F16I-C-QFN32R
MCU 8-bit CIP-51 8051 CISC 16KB Flash 2.5V/3.3V/5V 32-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | CIP-51 8051 | 8051 | 50 | Flash | 16KB | 50 | 0 | 1.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 29 | 1 | 6 | No | 16 | 1 | 1 | 12 | 2 | 0 | 0 | 1 | 0 | Tape and Reel | 2 | 32 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | ||||||||||||||||||||||||||||||||
EFM32WG840F256-QFN64T
ARM Cortex-M4 48 MHz 256 kB LCD AES MCU
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4F | ARM | 48 | Flash | 256KB | 48 | 0 | 32KB | 32 | I2C/SPI/UART/USART | 3 | Yes | 56 | 1 | 4 | 14 | 1 | 1 | 12 | 12 | 1 | 2 | 0 | 0 | 1 | 0 | Tray | 2 | 2 | 64 | QFN EP | QFN | No | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||
C8051F853-C-GM
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V 20-Pin QFN EP Tube Automotive AEC-Q100
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F85x | CISC | 8051 | 8051 | 25 | Flash | 8KB | 25 | 0 | 512B | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 15 | 1 | 4 | 1 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tube | 1 | 20 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991.a | No | No | ||||||||||||||||||||||||||||||
EFM32TG11B540F64GQ48-BR
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin TQFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 64KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 34 | 0 | 6 | 40 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tape and Reel | 2 | 2 | 48 | TQFP | QFP | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFR32FG12P431F1024GM48-CR
SOC EFR32 ARM Cortex M4 48-Pin QFN EP T/R
|
9,4803 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 1MB | 40 | 0 | 256KB | 32 | I2C/UART/USART | Microcontroller | 4 | Yes | 31 | 0 | 6 | 1 | 12 | 1 | 0 | 0 | 0 | 0 | Tape and Reel | 2 | 48 | QFN EP | QFN | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||||||
C8051F508-IM
8051 50 MHz 64 kB 5 V CAN LIN 8-bit MCU
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F50x | CISC | 8051 | 8051 | 50 | Flash | 64KB | 50 | 0 | 4.25KB | 8 | CAN/I2C/SPI/UART | 0 | Yes | 33 | 1 | 4 | No | 32 | 2 | 1 | 12 | 1 | 1 | 0 | 0 | 1 | 40 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||||
EFR32FG12P231F512GM68-C
SOC EFR32 ARM Cortex M4 68-Pin QFN EP Tray
|
Von 8,4803 € bis 9,2836 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 512KB | 40 | 0 | 64KB | 32 | I2C/UART/USART | Microcontroller | 4 | Yes | 46 | 0 | 6 | 1 | 12 | 1 | 0 | 0 | 0 | 0 | Tray | 2 | 68 | QFN EP | QFN | No | No | No | No | 5A992c. | Yes | No | |||||||||||||||||||||||||||||||||
EFM32G200F64G-E-QFN32R
ARM Cortex-M3 32-bit 32 MHz 64 kB MCU
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 32 | Flash | 64KB | 32 | 0 | 16KB | 32 | I2C/UART/USART | 3 | 24 | 0 | 4 | 12 | 3 | 1 | 12 | 12 | 1 | 3 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 1 | 32 | QFN EP | QFN | No | No | No | No | 5A992.c | No | ||||||||||||||||||||||||||||||
C8051F531-C-IT
8051 25 MHz 8 kB 5 V 8-bit MCU
|
0,8089 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F53x | CISC | 8051 | 8051 | 25 | Flash | 8KB | 25 | 0 | 256B | 8 | SPI/UART | 0 | Yes | 16 | 1 | 3 | 16 | 1 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tube | 0 | 20 | TSSOP | SO | No | No | Yes | AEC-Q100 | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||
EFM32GG11B420F2048GM64-BR
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 64-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 2MB | 72 | 1 | 512KB | 32 | CAN/Ethernet/I2C/SPI/UART/USART/USB | 6 | 53 | 4 | 14 | 16 | 2 | 12/12 | 12/12 | 2 | 4 | 2 | 0 | 2 | 1 | Tape and Reel | 3 | 2 | 64 | QFN EP | QFN | No | No | No | No | 5A992C | Yes | Yes | ||||||||||||||||||||||||||||||
EFM32GG12B510F1024IQ64-A
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 64-Pin TQFP Tray
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 1MB | 72 | 0 | 192KB | 32 | CAN/I2C/SPI/UART/USART | 6 | Yes | 51 | 4 | 9 | 16 | 2 | 12/12 | 12/12 | 2 | 2 | 2 | 0 | 2 | 0 | Tray | 2 | 2 | 64 | TQFP | QFP | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||
| EFM8UB11F16G-C-QFN24 MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V Tube |
Von 1,2269 € bis 1,2518 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 16KB | 50 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 17 | 1 | 5 | 15 | 1 | 1 | 12 | 2 | 0 | 0 | 1 | 0 | Tube | 2 | No | No | No | No | 3A991.a.2 | ||||||||||||||||||||||||||||||||||||
EFM32GG12B510F1024IL112-A
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 112-Pin BGA Tray
|
Von 8,4205 € bis 9,2177 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 1MB | 72 | 0 | 192KB | 32 | CAN/I2C/SPI/UART/USART | 6 | Yes | 92 | 4 | 9 | 16 | 2 | 12/12 | 12/12 | 2 | 2 | 2 | 0 | 2 | 0 | Tray | 2 | 2 | 112 | BGA | BGA | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFM8BB22F16I-C-QFN28R
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP T/R Automotive AEC-Q100
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 16KB | 50 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 22 | 1 | 5 | 20 | 3 | 1 | 12 | 2 | 0 | 0 | 1 | 0 | 1 | 28 | QFN EP | QFN | Unknown | No | Yes | AEC-Q100 | Yes | No | 3A991.a.2 | ||||||||||||||||||||||||||||||||
EFM8BB31F64G-C-QFP32
MCU 8-bit 8051 CISC 64KB Flash 3.3V Automotive AEC-Q100 32-Pin QFP Tray
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 64KB | 50 | 0 | 4.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 28 | 1 | 6 | 20 | 1 | 1 | 12/12/12/12 | 12 | 4 | 2 | 0 | 0 | 1 | 0 | Tray | 2 | 32 | QFP | QFP | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | ||||||||||||||||||||||||||||||
EFR32FG1P131F256GM48-C0R
Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 32 kB RAM 32 GPIO
|
5,2509 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 256KB | 40 | 0 | 32KB | 32 | I2C/UART/USART | Microcontroller | 2 | Yes | 32 | 0 | 4 | 3 | 1 | LCD | 12 | 1 | 0 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||
EFM32LG990F256G-F-BGA112R
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 112-Pin BGA T/R
|
Von 7,2759 € bis 7,8851 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 256KB | 48 | 1 | 32KB | 32 | I2C/UART/USART/USB | 3 | 86 | 0 | 5 | 8 | 1 | 12 | 12 | 1 | 4 | 0 | 0 | 0 | Tape and Reel | 2 | 2 | 112 | BGA | BGA | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||||
EFM32TG11B120F128IM64-BR
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 128KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 56 | 0 | 6 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tape and Reel | 2 | 2 | 64 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32TG11B340F64IM64-BR
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 64KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 56 | 0 | 6 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tape and Reel | 2 | 2 | 64 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32TG11B320F128IQ48-B
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 48-Pin TQFP Tray
|
Von 3,3429 € bis 3,6237 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 128KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 37 | 0 | 6 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tray | 2 | 2 | 48 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32GG12B810F1024IM64-A
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 64-Pin QFN EP Tray
|
Von 8,3963 € bis 9,1917 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 1MB | 72 | 1 | 192KB | 32 | CAN/I2C/SPI/UART/USART/USB | 6 | Yes | 51 | 4 | 9 | 16 | 2 | 12/12 | 12/12 | 2 | 2 | 2 | 0 | 2 | 0 | Tray | 2 | 2 | 64 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFM32TG11B540F64GM32-BR
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 32-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 64KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 22 | 0 | 6 | 40 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tape and Reel | 2 | 2 | 32 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
C8051F021-GQ | 8K ISP FLASH MCU
8051 25 MHz 64 kB 8-bit MCU
|
Von 23,6898 € bis 29,5993 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F02x | CISC | 8051 | 8051 | 25 | Flash | 64KB | 25 | 0 | 4.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 32 | 1 | 5 | 8/8 | 1 | 2 | 12 | 8/12 | 1 | 2 | 0 | 0 | 0 | Tray | 1 | 2 | 64 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
C8051F521-C-IMR
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 10-Pin DFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F52x | CISC | 8051 | 8051 | 25 | Flash | 8KB | 25 | 0 | 256B | 8 | SPI/UART | 0 | Yes | 6 | 1 | 3 | 6 | 1 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 0 | 10 | DFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991.a.2 | No | No | |||||||||||||||||||||||||||||
EFR32FG1V131F128GM48-C0
Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 16 kB RAM 31 GPIO
|
Von 5,2873 € bis 5,7873 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 128KB | 40 | 0 | 16KB | 32 | I2C/UART/USART | Microcontroller | 2 | Yes | 32 | 0 | 4 | 3 | 1 | 12 | 1 | 0 | 0 | 0 | 1 | 0 | Tray | 1 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992C |