Silicon Labs Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | RS232 | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | ADC | PWM | Number of ADCs | Display Interface | Display Type | Operating Systems | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | PCI | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFM32GG11B310F2048GL112-BR
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 112-Pin BGA T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 2MB | 72 | 0 | 384KB | 32 | CAN/I2C/UART/USART | 6 | 90 | 0 | 14 | 16 | 2 | 12/12 | 12/12 | 2 | 4 | 2 | 0 | 2 | 0 | Tape and Reel | 3 | 2 | 112 | BGA | BGA | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM8UB31F40G-A-QSOP24R
MCU 8-bit 8051 CISC 40KB Flash 2.5V/3.3V 24-Pin QSOP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 48 | Flash | 40KB | 48 | 0 | 3.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 17 | 1 | 6 | 16 | 3 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 24 | QSOP | SO | No | No | No | No | 3A991.a.2 | |||||||||||||||||||||||||||||||||
C8051F300-GDI
MCU 8-bit 8051 CISC 8KB Flash 3.3V 10-Pin QFN EP Jar
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F30x | CISC | 8051 | 8051 | 25 | Flash | 8KB | 25 | 0 | 256B | 8 | I2C/SMBus/UART | 0 | Yes | 8 | 0 | 3 | 8 | 2 | 1 | 8 | 1 | 0 | 0 | 1 | 0 | Jar | 1 | 10 | QFN EP | QFN | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
EFM32TG11B520F128IQ80-B
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 80-Pin TQFP Tray
|
Von 3,7926 € bis 4,1098 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 128KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 63 | 0 | 6 | 40 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tray | 2 | 2 | 80 | TQFP | QFP | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
SIM3U134-B-GMR
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 40-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | SiM3U1xx | RISC | ARM Cortex M3 | ARM | 80 | Flash | 32KB | 80 | 1 | 8KB | 32 | I2C/I2S/SPI/UART/USART/USB | 2 | Yes | 28 | 3 | 3 | 7/11 | 1 | 2 | 10/10 | 12/12 | 2 | 2 | 0 | 1 | 1 | 0 | Tape and Reel | 650 | 2 | 40 | QFN EP | QFN | No | No | No | No | No | 5A992.c | Yes | No | |||||||||||||||||||||||||||
C8051F018-GQR
MCU 8-bit 8051 CISC 16KB Flash 3.3V 64-Pin TQFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F01x | CISC | 8051 | 8051 | 25 | Flash | 16KB | 25 | 0 | 1.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 32 | 1 | 4 | 8 | 5 | 1 | 10 | 1 | 0 | 0 | 0 | Tape and Reel | 1 | 64 | TQFP | QFP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
EFM32GG11B840F1024IM64-B
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 64-Pin QFN EP Tray
|
Von 11,1864 € bis 13,9938 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 1MB | 72 | 1 | 512KB | 32 | CAN/Ethernet/I2C/SPI/UART/USART/USB | 6 | 50 | 4 | 14 | 16 | 2 | 12/12 | 12/12 | 2 | 4 | 2 | 0 | 2 | 1 | Tray | 3 | 2 | 64 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFR32FG1V131F32GM32-C0R
SOC EFR32 ARM Cortex M4 32-Pin QFN EP T/R
|
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 32KB | 40 | 0 | 8KB | 32 | I2C/UART/USART | Microcontroller | 2 | Yes | 16 | 0 | 4 | 3 | 1 | 12 | 1 | 0 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 32 | QFN EP | QFN | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||
EFR32FG14P231F128GM48-BR
Flex Premium SoC QFN48 sub-GHz 19.5 dB proprietary 128 kB 16 kB (RAM) 31GPIO SoC
|
Von 7,1269 € bis 8,8157 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 128KB | 40 | 0 | 16KB | 32 | I2C/UART/USART | Microcontroller | 2 | Yes | 32 | 0 | 5 | 1 | 12 | 12 | 1 | 1 | 0 | 0 | 0 | Tape and Reel | 1 | 48 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||||
EFM32TG222F8-D-QFP48
MCU 32-bit ARM Cortex M3 RISC 8KB Flash 2.5V/3.3V 48-Pin TQFP Tray
|
Von 2,3837 € bis 2,7234 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 32 | Flash | 8KB | 32 | 0 | 2KB | 32 | I2C/UART/USART | 2 | Yes | 37 | 0 | 3 | 14 | 3 | 1 | 12 | 12 | 1 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 2 | 48 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||
EFM32GG332F512G-E-QFP64
ARM Cortex-M3 32-bit 48 MHz 512 kB USB AES MCU
|
6,7777 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 512KB | 48 | 1 | 128KB | 32 | I2C/SPI/UART/USART/USB | 3 | Yes | 50 | 1 | 5 | 14 | 4 | 1 | 12 | 12 | 1 | 2 | 0 | 0 | 1 | 0 | Tray | 2 | 3 | 64 | TQFP | QFP | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||
EFM8BB31F64I-D-5QFN32
MCU 8-bit 8051 CISC 64KB Flash 3.3V 32-Pin QFN EP Tube Automotive AEC-Q100
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 64KB | 50 | 0 | 4.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 29 | 1 | 6 | 20 | 1 | 1 | 12/12/12/12 | 12 | 4 | 2 | 0 | 0 | 1 | 0 | Tube | 2 | 32 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||
EFM32HG110F64G-C-QFN24R
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 24-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 25 | Flash | 64KB | 25 | 1 | 8KB | 32 | I2C/UART/USART/USB | 2 | Yes | 17 | 0 | 3 | 6 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 24 | QFN EP | QFN | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||
SI1000DK
SI1000/SI1010 Microcontroller Development Kit 20MHz/24.5MHz CPU Win 2000
|
|
Silicon Labs | Eingebettete Systementwicklungsboards und -kits | Development Kit | SI1000/SI1010 | Microcontroller | 20/24.5 | 1 | LCD | 1 | Yes | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
| SLWSTK6007A EFR32MG12 2400 / 868-915 MHz 19 dBm Radio Board |
Von 504,0026 € bis 546,192 €
pro Stück
|
Silicon Labs | Eingebettete Systementwicklungsboards und -kits | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EFM8UB20F32G-B-QFN32
8051 48 MHz 32 kB flash 2 kB RAM 8-bit Universal Bee MCU
|
Von 1,5493 € bis 1,7234 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 48 | Flash | 32KB | 48 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 25 | 1 | 6 | 20 | 1 | 1 | 10 | 2 | 0 | 0 | 1 | 0 | Tube | 2 | 32 | QFN EP | QFN | No | No | No | No | 3A991a.2. | |||||||||||||||||||||||||||||||||
EFR32FG1V132F256GM48-C0R
Flex Gecko SoC QFN48 256 kB flash 32 kB RAM 31 GPIO
|
Von 5,4658 € bis 6,7612 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 256KB | 40 | 0 | 32KB | 32 | I2C/UART/USART | Microcontroller | 2 | Yes | 31 | 0 | 4 | 3 | 1 | 12 | 1 | 0 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 48 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||||
EFM8LB11F32ES0-C-QFN24R
MCU 8-bit 8051 CISC 32KB Flash 3.3V 24-Pin QFN EP T/R Automotive AEC-Q100
|
Von 1,298 € bis 1,3933 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 72 | Flash | 32KB | 72 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 20 | 1 | 6 | 12 | 1 | 1 | 12/12 | 14 | 2 | 2 | 0 | 0 | 1 | 0 | Tape and Reel | 2 | 2 | 24 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991.a.2 | |||||||||||||||||||||||||||||
SLTB009A Thunderboard 32-bit GG12 Kit
Small form-factor 32-bit development platform with PDM sensor interface
|
|
Silicon Labs | Eingebettete Systementwicklungsboards und -kits | Development Kit | EFM32GG12 | Microcontroller | Flash | 1MB | 2 | 192KB | 12 | 3 | No | 2 | No | Yes | 2 | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||||||||||||||||||||
C8051F581-IMR
8051 50 MHz 128 kB 5 V 8-bit MCU
|
Von 8,2611 € bis 10,2177 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F58x | CISC | 8051 | 8051 | 50 | Flash | 128KB | 50 | 0 | 8.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 40 | 1 | 6 | No | 32 | 4 | 1 | 12 | 2 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 48 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991.A.2 | Yes | No | ||||||||||||||||||||||||||||
EFM8LB10F16ES1-C-QFN24R
MCU 8-bit 8051 CISC 16KB Flash 3.3V 24-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 72 | Flash | 16KB | 72 | 0 | 1.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 20 | 1 | 6 | 12 | 1 | 1 | 14 | 2 | 0 | 0 | 1 | 0 | Tape and Reel | 2 | 24 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | |||||||||||||||||||||||||||||||||
EFM32PG23B210F64IM48-CR
MCU 32-bit ARM Cortex M33 RISC 64KB Flash 3.3V 48-Pin QFN EP T/R
|
Von 2,4062 € bis 2,7372 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M33 | ARM | 80 | Flash | 64KB | 80 | 0 | 32KB | 32 | I2C/USART | 3 | Yes | 34 | 0 | 6 | 12 | 1 | 12 | 16 | 1 | 0 | 0 | 0 | 0 | Tape and Reel | 2 | 2 | 48 | QFN EP | QFN | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||
EFM32LG380F256G-F-QFP100R
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 256KB | 48 | 1 | 32KB | 32 | I2C/UART/USART/USB | 3 | Yes | 83 | 0 | 5 | 8 | 1 | 12 | 12 | 1 | 4 | 0 | 0 | 0 | Tape and Reel | 2 | 2 | 100 | LQFP | QFP | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||
EFM32TG822F8-D-QFP48R
MCU 32-bit ARM Cortex M3 RISC 8KB Flash 2.5V/3.3V 48-Pin TQFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | AES | ARM Cortex M3 | ARM | 32 | Flash | 8KB | 32 | 0 | 2KB | 32 | I2C/UART/USART | 2 | Yes | 37 | 0 | 3 | No | 14 | 3 | 1 | 12 | 12 | 1 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 2 | 48 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||
EFM32GG12B530F512GQ100-AR
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin TQFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 512KB | 72 | 0 | 192KB | 32 | CAN/I2C/SPI/UART/USART | 6 | Yes | 81 | 4 | 9 | 16 | 2 | 12/12 | 12/12 | 2 | 2 | 2 | 0 | 2 | 0 | Tape and Reel | 2 | 2 | 100 | TQFP | QFP | No | No | No | No | 5A992.c |