Silicon Labs Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Device Core | Supported Device Technology | Program Memory Type | Maximum CPU Frequency - (MHz) | Minimum Operating Supply Voltage - (V) | Maximum Clock Rate - (MHz) | Process Technology | Type | RS232 | Program Memory Size | Processing Unit | RAM Size | PWM | Programmability | Maximum Power Dissipation - (mW) | Multiply Accumulate | GPIO | Number of Timers | ADC | I2C | I2S | Display Interface | Number of DACs | Display Type | Operating Systems | DAC Channels | ADC Resolution - (bit) | USB | PC Card Interface | DAC Resolution - (bit) | JTAG Support | USART | UART | Audio Interfaces | SPI | PCI | Core Architecture | CAN | Ethernet | Daughter Cards | Watchdog | Maximum Expanded Memory Size | Tradename | Packaging | Number of ADCs | Maximum Operating Supply Voltage - (V) | Interface Type | Data Bus Width - (bit) | ADC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFR32FG12P431F1024IM48-C
SOC EFR32 ARM Cortex M4 48-Pin QFN EP Tray
|
|
Silicon Labs | Anwendungsprozessoren und SOC | EFR32 | ARM Cortex M4 | Flash | 40 | System-On-Chip | 1MB | Microcontroller | 256KB | Yes | 31 | 6 | 2 | 0 | 12 | 0 | 4 | 1 | 0 | 0 | ARM | 0 | 0 | Tray | 1 | I2C/UART/USART | 32 | 48 | QFN EP | QFN | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||||
EFM8BB31F64I-D-4QFN24R
MCU 8-bit 8051 CISC 64KB Flash 3.3V 24-Pin QFN EP T/R Automotive AEC-Q100
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | Flash | 50 | 50 | 64KB | 4.25KB | 1 | Yes | 20 | 6 | 2 | 0 | 4 | 12 | 0 | 12/12/12/12 | 0 | 2 | 1 | 8051 | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SMBus/SPI/UART | 8 | 12 | 24 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||
EFM8LB12F64E-C-QFN24
MCU 8-bit 8051 CISC 64KB Flash 3.3V 24-Pin QFN EP Tube Automotive AEC-Q100
|
Von 1,6758 € bis 1,8335 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | Flash | 72 | 72 | 64KB | 4.25KB | 1 | Yes | 20 | 6 | 2 | 0 | 4 | 4 | 14 | 0 | 12/12/12/12 | 0 | 2 | 1 | 8051 | 0 | 0 | 1 | Tube | 1 | I2C/SMBus/SPI/UART | 8 | 12 | 24 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991A.2 | No | ||||||||||||||||||||||||||||
EFR32FG14P231F256GM48-B
Flex Premium SoC QFN48 sub-GHz 19.5 dB proprietary 256 kB 32 kB (RAM) 31GPIO SoC
|
|
Silicon Labs | Anwendungsprozessoren und SOC | EFR32 | ARM Cortex M4 | Flash | 40 | System-On-Chip | 256KB | Microcontroller | 32KB | Yes | 32 | 5 | 1 | 0 | 1 | 12 | 0 | 12 | 2 | 1 | 0 | ARM | 0 | 0 | Tray | 1 | I2C/UART/USART | 32 | 48 | QFN EP | QFN | No | No | No | No | 5A992C | No | No | ||||||||||||||||||||||||||||||||
EFM32GG11B110F2048GM64-BR
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 3.3V 64-Pin QFN EP T/R
|
Von 10,1206 € bis 10,968 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | Flash | 72 | 72 | 2MB | 384KB | 56 | 14 | 3 | 0 | 2 | 2 | 12/12 | 0 | 12/12 | 6 | 4 | 0 | ARM | 2 | 0 | 2 | Tape and Reel | 2 | CAN/I2C/UART/USART | 32 | 16 | 64 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32TG11B120F128GM32-B
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray
|
Von 2,8759 € bis 3,148 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | Flash | 48 | 48 | 128KB | 32KB | Yes | 24 | 6 | 2 | 0 | 2 | 2 | 12 | 0 | 12/12 | 4 | 2 | 0 | ARM | 1 | 0 | 1 | Tray | 1 | CAN/I2C/UART/USART | 32 | 32 | QFN EP | QFN | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||
C8051F018-GQ
MCU 8-bit 8051 CISC 16KB Flash 3.3V 64-Pin TQFP Tray
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F01x | CISC | 8051 | Flash | 25 | 25 | 16KB | 1.25KB | 5 | Yes | 32 | 4 | 1 | 0 | 10 | 0 | 0 | 1 | 1 | 8051 | 0 | 0 | Tray | 1 | I2C/SMBus/SPI/UART | 8 | 8 | 64 | TQFP | QFP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
C8051F530-C-IM
8051 25 MHz 8 kB 5 V LIN 8-bit MCU
|
Von 3,2441 € bis 3,31 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F53x | CISC | 8051 | Flash | 25 | 25 | 8KB | 256B | 1 | Yes | 16 | 3 | 0 | 0 | 12 | 0 | 0 | 1 | 1 | 8051 | 0 | 0 | 1 | Tube | 1 | SPI/UART | 8 | 16 | 20 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991.A.2 | Yes | No | |||||||||||||||||||||||||||||
EFM32TG11B540F64GQ80-B
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 80-Pin TQFP Tray
|
Von 3,1558 € bis 3,4209 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | Flash | 48 | 48 | 64KB | 32KB | Yes | 63 | 6 | 2 | 0 | 2 | 2 | 12 | 0 | 12/12 | 4 | 2 | 0 | ARM | 1 | 0 | 1 | Tray | 1 | CAN/I2C/UART/USART | 32 | 40 | 80 | TQFP | QFP | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
| C8051F310-TB C8051F310/C8051F311/C8051F312/C8051F313/C8051F314/C8051F315/C8051F316/C8051F317 Microcontroller Target Board 3.0625MHz CPU Win 2000 |
|
Silicon Labs | Eingebettete Systementwicklungsboards und -kits | C8051F310/C8051F311/C8051F312/C8051F313/C8051F314/C8051F315/C8051F316/C8051F317 | Microcontroller | 3.0625 | Target Board | 1 | 1 | 1 | No | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
EFM32GG942F1024G-E-QFP64
ARM Cortex-M3 32-bit 48 MHz 1024 kB USB LCD MCU
|
Von 9,5479 € bis 10,4525 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | Flash | 48 | 48 | 1MB | 128KB | 4 | Yes | 50 | 5 | 2 | 0 | 1 | 3 | 12 | 2 | 12 | 3 | 2 | 0 | ARM | 0 | 0 | 1 | Tray | 1 | I2C/UART/USART/USB | 32 | 14 | 64 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||
EFM8BB50F8I-A-QFN12
MCU 8-bit 8051 CISC 8KB Flash 2.5V/3.3V/5V 12-Pin QFN EP
|
Von 0,472 € bis 0,5167 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | Flash | 50 | 50 | 8KB | 512B | Yes | 9 | 6 | 1 | 0 | 12 | 0 | 0 | 1 | 1 | 8051 | 0 | 0 | 1 | I2C/SMBus/SPI/UART | 8 | 8 | 12 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | Yes | No | ||||||||||||||||||||||||||||||||||
SI1080-A-GMR
MCU 8-bit 8051 CISC 16KB Flash 2.4V 36-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | Si108x | CISC | 8051 | Flash | 25 | 25 | 16KB | 768B | Yes | 11 | 4 | 1 | 0 | 10 | 0 | 0 | 1 | 1 | 8051 | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SPI/UART | 8 | 36 | QFN EP | QFN | No | No | No | No | No | 3A991.a | No | No | ||||||||||||||||||||||||||||||||
EFM32GG890F1024G-E-BGA112
ARM Cortex-M3 32-bit 48 MHz 1024 kB LCD MCU
|
Von 10,2471 € bis 11,2167 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | Flash | 48 | 48 | 1MB | 128KB | 4 | Yes | 90 | 5 | 2 | 0 | 1 | 3 | 12 | 0 | 12 | 3 | 4 | 0 | ARM | 0 | 0 | 1 | Tray | 1 | I2C/UART/USART | 32 | 14 | 112 | BGA | BGA | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||
EFM32TG108F4-QFN24
ARM Cortex-32-bit 32 MHz 4 kB
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | Flash | 32 | 32 | 4KB | 2KB | Yes | 17 | 3 | 1 | 0 | 1 | 2 | 0 | 12 | 2 | 1 | 0 | ARM | 0 | 0 | Tape and Reel | 1 | I2C/UART/USART | 32 | 14 | 24 | QFN EP | QFN | No | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32TG11B140F64GQ48-B
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin TQFP Tray
|
Von 2,6194 € bis 2,979 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | Flash | 48 | 48 | 64KB | 32KB | Yes | 37 | 6 | 2 | 0 | 2 | 2 | 12 | 0 | 12/12 | 4 | 2 | 0 | ARM | 1 | 0 | 1 | Tray | 1 | CAN/I2C/UART/USART | 32 | 48 | TQFP | QFP | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||
EFM32PG23B310F512IM48-CR
MCU 32-bit ARM Cortex M33 RISC 512KB Flash 3.3V 48-Pin QFN EP T/R
|
3,0223 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M33 | Flash | 80 | 80 | 512KB | 64KB | Yes | 32 | 6 | 2 | 0 | 1 | 2 | 20 | 0 | 12 | 3 | 0 | 0 | ARM | 0 | 0 | Tape and Reel | 1 | I2C/USART | 32 | 12 | 48 | QFN EP | QFN | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||
EFM32WG330F256-B-QFN64R
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 64-Pin QFN EP
|
6,1174 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | Flash | 48 | 48 | 256KB | 32KB | 53 | 4 | 2 | 0 | 1 | 2 | 12 | 1 | 12 | 3 | 2 | 0 | ARM | 0 | 0 | 1 | I2C/UART/USART/USB | 32 | 8 | 64 | QFN EP | QFN | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||
EFM32HG321F64G-A-QFP48
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin TQFP Tray
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | AES | ARM Cortex M0+ | Flash | 25 | 25 | 64KB | 8KB | 3 | Yes | No | 35 | 3 | 1 | 0 | 12 | 0 | 2 | 1 | 0 | ARM | 0 | 0 | 1 | Tray | 1 | I2C/UART/USART | 32 | 6 | 48 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
C8051F340DK
C8051F340/C8051F341/C8051F342/C8051F343/C8051F344/C8051F345/C8051F346/C8051F347 Microcontroller Development Kit 1500MHz CPU Flash Win 2000/Win XP
|
Von 121,1093 € bis 131,2559 €
pro Stück
|
Silicon Labs | Eingebettete Systementwicklungsboards und -kits | C8051F340/C8051F341/C8051F342/C8051F343/C8051F344/C8051F345/C8051F346/C8051F347 | Microcontroller | Flash | 1500 | Development Kit | 1 | 1 | 1 | 1 | No | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
EFM32TG225F8-D-BGA48R
MCU 32-bit ARM Cortex M3 RISC 8KB Flash 2.5V/3.3V 48-Pin BGA T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | Flash | 32 | 32 | 8KB | 2KB | 3 | Yes | 37 | 3 | 1 | 0 | 1 | 2 | 12 | 0 | 12 | 2 | 1 | 0 | ARM | 0 | 0 | 1 | Tape and Reel | 1 | I2C/UART/USART | 32 | 14 | 48 | BGA | BGA | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||
EFM8BB31F16I-C-QFP32R
MCU 8-bit 8051 CISC 16KB Flash 3.3V Automotive AEC-Q100 32-Pin QFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | Flash | 50 | 50 | 16KB | 2.25KB | 1 | Yes | 28 | 6 | 2 | 0 | 4 | 12 | 0 | 12/12/12/12 | 0 | 2 | 1 | 8051 | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SMBus/SPI/UART | 8 | 20 | 32 | QFP | QFP | No | Yes | AEC-Q100 | Yes | No | 3A991A.2 | ||||||||||||||||||||||||||||||
SIM3U154-B-GM
ARM Cortex-32-bit 80 MHz 128 kB USB MCU
|
Von 9,7783 € bis 12,2166 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | SiM3U1xx | RISC | ARM Cortex M3 | Flash | 80 | 80 | 128KB | 32KB | 1 | Yes | 650 | 28 | 3 | 2 | 1 | 1 | 2 | 12/12 | 1 | 10 | 2 | 2 | 3 | ARM | 0 | 0 | 1 | Tray | 2 | I2C/I2S/SPI/UART/USART/USB | 32 | 7/11 | 40 | QFN EP | QFN | No | No | No | No | No | 5A992C | Yes | No | ||||||||||||||||||||||||||
C8051F343-GQR
8051 50 MHz 32 kB 8-bit MCU
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F34x | CISC | 8051 | Flash | 48 | 48 | 32KB | 2.25KB | 2 | Yes | No | 25 | 4 | 1 | 0 | 10 | 1 | 0 | 1 | 1 | 8051 | 0 | 0 | 1 | Tape and Reel | 1 | I2C/SMBus/SPI/UART/USB | 8 | 17 | 32 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
EFM32TG11B540F64IM64-BR
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | Flash | 48 | 48 | 64KB | 32KB | Yes | 53 | 6 | 2 | 0 | 2 | 2 | 12 | 0 | 12/12 | 4 | 2 | 0 | ARM | 1 | 0 | 1 | Tape and Reel | 1 | CAN/I2C/UART/USART | 32 | 40 | 64 | QFN EP | QFN | No | No | No | No | 5A992C |