Silicon Labs Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | RS232 | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | ADC | PWM | Number of ADCs | Display Interface | Display Type | Operating Systems | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | PCI | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EFM8LB12F64ES1-C-QFN24
MCU 8-bit 8051 CISC 64KB Flash 3.3V 24-Pin QFN EP Tube
|
Von 1,6758 € bis 1,8335 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 72 | Flash | 64KB | 72 | 0 | 4.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 20 | 1 | 6 | 12 | 1 | 1 | 12/12/12/12 | 14 | 4 | 2 | 0 | 0 | 1 | 0 | Tube | 2 | 4 | 24 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | ||||||||||||||||||||||||||||||
| EFM32HG222C1337F64G-CR Energy Friendly Microcontroller 32 Bit |
|
Silicon Labs | Microcontrollers - MCUs | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
SIM3L167-C-GQ
ARM Cortex-32-bit 50 MHz 256 kB LCD AES low power MCU
|
11,7149 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | SiM3L1xx | RISC | ARM Cortex M3 | ARM | 50 | Flash | 256KB | 50 | 0 | 32KB | 32 | I2C/SPI/UART/USART | 1 | Yes | 62 | 2 | 4 | No | 24 | 1 | 1 | 10 | 12 | 1 | 1 | 0 | 0 | 1 | 0 | Tray | 650 | 1 | 1 | 80 | TQFP | QFP | No | No | No | No | No | 5A002a.1. | No | No | |||||||||||||||||||||||||
C8051F534-C-IM
8051 25 MHz 4 kB 5 V 8-bit MCU
|
Von 2,9591 € bis 3,0197 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F53x | CISC | 8051 | 8051 | 25 | Flash | 4KB | 25 | 0 | 256B | 8 | SPI/UART | 0 | Yes | 16 | 1 | 3 | 16 | 1 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tube | 0 | 20 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991.A.2 | Yes | No | |||||||||||||||||||||||||||||
EFR32FG12P231F1024GM48-C
Flex Gecko SoC QFN48 sub-GHz 20 dB proprietary 1024 kB 128 kB (RAM) 31GPIO SoC
|
Von 8,9786 € bis 11,2167 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 1MB | 40 | 0 | 128KB | 32 | I2C/UART/USART | Microcontroller | 4 | Yes | 31 | 0 | 6 | 1 | 12 | 1 | 0 | 0 | 0 | 0 | Tray | 2 | 48 | QFN EP | QFN | No | No | No | No | 5A992C | No | No | |||||||||||||||||||||||||||||||||
EFM32GG11B840F1024IQ100-BR
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 100-Pin TQFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 1MB | 72 | 1 | 512KB | 32 | CAN/Ethernet/I2C/SPI/UART/USART/USB | 6 | 80 | 4 | 14 | 16 | 2 | 12/12 | 12/12 | 2 | 4 | 2 | 0 | 2 | 1 | Tape and Reel | 3 | 2 | 100 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
| EFM8BB52F16I-C-TSSOP28 MCU 8-bit CIP-51 8051 CISC 16KB Flash 2.5V/3.3V/5V 28-Pin TSSOP Tube |
Von 0,593 € bis 0,6492 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | CIP-51 8051 | 8051 | 50 | Flash | 16KB | 50 | 0 | 1.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 25 | 1 | 6 | No | 16 | 1 | 1 | 12 | 2 | 0 | 0 | 1 | 0 | Tube | 2 | 28 | TSSOP | SO | No | No | No | No | 3A991.a.2 | ||||||||||||||||||||||||||||||||
EFM8SB10F8A-A-QFN20R
8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU
|
Von 1,5909 € bis 1,7234 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 25 | Flash | 8KB | 25 | 0 | 512B | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 16 | 1 | 4 | No | 9 | 3 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 20 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | Yes | 3A991A.2 | |||||||||||||||||||||||||||||||
EFM32HG322F64G-C-QFP48
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 2.5V/3.3V 48-Pin TQFP Tray
|
Von 3,0215 € bis 3,3074 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 25 | Flash | 64KB | 25 | 1 | 8KB | 32 | I2C/UART/USART/USB | 2 | Yes | 35 | 0 | 3 | 6 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tray | 1 | 48 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||||
EFM32JG1B200F256GM48-C0R
ARM Cortex-M3 32-bit 40 MHz 256 kB MCU
|
2,5068 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 40 | Flash | 256KB | 40 | 0 | 32KB | 32 | I2C/UART/USART | 1 | Yes | 32 | 0 | 4 | 24 | 4 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 48 | QFN EP | QFN | No | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||
SIM3L146-C-GM
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin QFN EP Tray
|
|
Silicon Labs | Microcontrollers - MCUs | SiM3L1xx | RISC | ARM Cortex M3 | ARM | 50 | Flash | 64KB | 50 | 0 | 16KB | 32 | I2C/SPI/UART/USART | 1 | Yes | 51 | 2 | 4 | No | 23 | 1 | 1 | 10 | 12 | 1 | 1 | 0 | 0 | 1 | 0 | Tray | 800 | 1 | 1 | 64 | QFN EP | QFN | No | No | No | No | No | 5A992.c | Yes | No | |||||||||||||||||||||||||
EFM8BB50F4I-A-SOIC16
MCU 8-bit 8051 CISC 4KB Flash 2.5V/3.3V/5V 16-Pin SOIC
|
Von 0,4478 € bis 0,4902 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 4KB | 50 | 0 | 512B | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 12 | 1 | 6 | 8 | 1 | 12 | 1 | 0 | 0 | 0 | 1 | 16 | SOIC | SO | No | No | No | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||||||||
EFR32FG14P232F128GM48-BR
SOC EFR32 ARM Cortex M4 48-Pin QFN EP T/R
|
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 128KB | 40 | 0 | 16KB | 32 | I2C/UART/USART | Microcontroller | 2 | Yes | 31 | 0 | 5 | 1 | 12 | 12 | 1 | 1 | 0 | 0 | 0 | Tape and Reel | 1 | 48 | QFN EP | QFN | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||||
C8051F580-IMR
8051 50 MHz 128 kB 5 V CAN LIN 8-bit MCU
|
Von 8,71 € bis 10,7731 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F58x | CISC | 8051 | 8051 | 50 | Flash | 128KB | 50 | 0 | 8.25KB | 8 | CAN/I2C/SMBus/SPI/UART | 0 | Yes | 40 | 1 | 6 | No | 32 | 4 | 1 | 12 | 2 | 1 | 0 | 1 | 0 | Tape and Reel | 1 | 48 | QFN EP | QFN | No | No | Yes | AEC-Q100 | Yes | No | 3A991.A.2 | No | No | ||||||||||||||||||||||||||||
SLWRB4258A
EFR32FG14P233F256GM48 Application Processor and SOC Extension Board 0.032768MHz/38.4MHz CPU 32KB RAM 256KB Flash
|
Von 44,009 € bis 47,6916 €
pro Stück
|
Silicon Labs | Eingebettete Systementwicklungsboards und -kits | Extension Board | EFR32FG14P233F256GM48 | Application Processor and SOC | Flash | 256KB | 0.032768/38.4 | 32KB | No | No | No | Bulk | No | No | No | No | 5A992c. | |||||||||||||||||||||||||||||||||||||||||||||||||||||
EFM32PG26B301F2048IM68-B
MCU 32-bit ARM Cortex M33 RISC 2MB Flash 1.8V/2.5V/3.3V 68-Pin QFN EP
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M33 | ARM | 80 | Flash | 2MB | 80 | 0 | 256KB | 32 | I2C/USART | 7 | Yes | 48 | 0 | 12 | 1 | 12 | 12 | 1 | 0 | 0 | 0 | 2 | 0 | 4 | 2 | 68 | QFN EP | No | No | No | ||||||||||||||||||||||||||||||||||||
EFM32GG12B430F512IQ64-A
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP Tray
|
Von 7,4752 € bis 8,1831 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 512KB | 72 | 1 | 192KB | 32 | CAN/I2C/SPI/UART/USART/USB | 6 | Yes | 50 | 4 | 9 | 16 | 2 | 12/12 | 12/12 | 2 | 2 | 2 | 0 | 2 | 0 | Tray | 2 | 2 | 64 | TQFP | QFP | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFM32GG11B840F1024IQ64-B
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 64-Pin TQFP Tray
|
Von 11,299 € bis 12,3735 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 1MB | 72 | 1 | 512KB | 32 | CAN/Ethernet/I2C/SPI/UART/USART/USB | 6 | 47 | 4 | 14 | 16 | 2 | 12/12 | 12/12 | 2 | 4 | 2 | 0 | 2 | 1 | Tray | 3 | 2 | 64 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM32TG11B320F128GM64-BR
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 64-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 128KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 56 | 0 | 6 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tape and Reel | 2 | 2 | 64 | QFN EP | QFN | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
C8051F399-A-GM
8051 50 MHz 4 kB LFO 8-bit MCU
|
Von 1,6359 € bis 1,6689 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F39x | CISC | 8051 | 8051 | 50 | Flash | 4KB | 50 | 0 | 1KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 17 | 1 | 6 | 1 | 0 | 0 | 1 | 0 | Tube | 2 | 20 | QFN EP | QFN | No | No | No | No | No | 3A991.A.2 | Yes | No | ||||||||||||||||||||||||||||||||||
C8051F016-GQR | Mixed-Signal 32KB ISP FLASH MCU
8051 25 MHz 32 kB 8-bit MCU
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F01x | CISC | 8051 | 8051 | 25 | Flash | 32KB | 25 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 16 | 1 | 4 | 8 | 5 | 1 | 12 | 10 | 1 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 2 | 48 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
C8051F320-GQR
8051 25 MHz 16 kB 8-bit MCU
|
Von 9,9343 € bis 10,4152 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F320 | CISC | 8051 | 8051 | 25 | Flash | 16KB | 25 | 1 | 2.25KB | 8 | I2C/SMBus/SPI/UART/USB | 0 | Yes | 25 | 1 | 4 | 13/13 | 1 | 2 | 10/10 | 1 | 0 | 0 | 0 | Tape and Reel | 1 | 32 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
EFM32GG12B830F512GL120-A
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 120-Pin BGA Tray
|
Von 8,2551 € bis 9,0366 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 512KB | 72 | 1 | 192KB | 32 | CAN/I2C/SPI/UART/USART/USB | 6 | Yes | 95 | 4 | 9 | 16 | 2 | 12/12 | 12/12 | 2 | 2 | 2 | 0 | 2 | 0 | Tray | 2 | 2 | 120 | BGA | BGA | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
C8051F341-GQ
8051 50 MHz 32 kB 8-bit MCU
|
Von 11,5676 € bis 14,4531 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F34x | CISC | 8051 | 8051 | 48 | Flash | 32KB | 48 | 1 | 2.25KB | 8 | I2C/SMBus/SPI/UART/USB | 0 | Yes | 40 | 1 | 4 | No | 17 | 2 | 1 | 10 | 2 | 0 | 0 | 1 | 0 | Tray | 1 | 48 | TQFP | QFP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
EFM32GG12B530F512GQ100-A
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin TQFP Tray
|
Von 7,2153 € bis 7,8989 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 512KB | 72 | 0 | 192KB | 32 | CAN/I2C/SPI/UART/USART | 6 | Yes | 81 | 4 | 9 | 16 | 2 | 12/12 | 12/12 | 2 | 2 | 2 | 0 | 2 | 0 | Tray | 2 | 2 | 100 | TQFP | QFP | No | No | No | No | 5A992C |