Silicon Labs Microcontrollers and Processors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Family Name | Supported Device | Instruction Set Architecture | Encryption Standard | Supported Device Technology | Device Core | Core Architecture | Maximum CPU Frequency - (MHz) | Program Memory Type | Program Memory Size | Maximum Clock Rate - (MHz) | USB | RAM Size | Data Bus Width - (bit) | RS232 | Interface Type | Processing Unit | USART | Programmability | GPIO | SPI | Number of Timers | Multiply Accumulate | ADC Channels | ADC | PWM | Number of ADCs | Display Interface | Display Type | Operating Systems | DAC Resolution - (bit) | ADC Resolution - (bit) | Process Technology | PC Card Interface | Number of DACs | JTAG Support | UART | Audio Interfaces | CAN | PCI | I2S | Daughter Cards | Watchdog | Minimum Operating Supply Voltage - (V) | Ethernet | Maximum Expanded Memory Size | Maximum Operating Supply Voltage - (V) | Tradename | Packaging | Maximum Power Dissipation - (mW) | I2C | DAC Channels | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
C8051F963-A-GM
MCU 8-bit 8051 CISC 128KB Flash 2.5V/3.3V 40-Pin QFN EP
|
|
Silicon Labs | Microcontrollers - MCUs | C8051F96x | CISC | 8051 | 8051 | 25 | Flash | 128KB | 25 | 0 | 8.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 34 | 2 | 4 | 16 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | 1 | 40 | QFN EP | QFN | No | No | No | No | No | 5A002.a.1 | No | No | ||||||||||||||||||||||||||||||||
| EFM8UB10P1098F16GM-CR Energy Friendly Microcontroller 32 Bit |
|
Silicon Labs | Microcontrollers - MCUs | Unknown | Unknown | Unknown | 3A991A.2 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EFM8BB31F16G-C-QFN32
MCU 8-bit 8051 CISC 16KB Flash 3.3V Automotive AEC-Q100 32-Pin QFN EP Tray
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 16KB | 50 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 29 | 1 | 6 | 20 | 1 | 1 | 12/12/12/12 | 12 | 4 | 2 | 0 | 0 | 1 | 0 | Tray | 2 | 32 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||
EFR32FG1P131F64GM32-C0R
SOC EFR32 ARM Cortex M4 32-Pin QFN EP T/R
|
Von 4,9832 € bis 6,1642 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | EFR32 | ARM Cortex M4 | ARM | Flash | 64KB | 40 | 0 | 16KB | 32 | I2C/UART/USART | Microcontroller | 2 | Yes | 16 | 0 | 4 | 3 | 1 | 12 | 1 | 0 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 32 | QFN EP | QFN | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||
EFM8BB31F16G-D-QFN24R
MCU 8-bit 8051 CISC 16KB Flash 3.3V 24-Pin QFN EP T/R Automotive AEC-Q100
|
Von 0,7577 € bis 0,8211 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 16KB | 50 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 20 | 1 | 6 | 12 | 1 | 1 | 12/12/12/12 | 12 | 4 | 2 | 0 | 0 | 1 | 0 | Tape and Reel | 2 | 24 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | No | No | ||||||||||||||||||||||||||||
SI1061-A-GMR
MCU 8-bit 8051 CISC 32KB Flash 2.4V 36-Pin QFN EP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | Si106x | CISC | 8051 | 8051 | 25 | Flash | 32KB | 25 | 0 | 4KB | 8 | I2C/SPI/UART | 0 | Yes | 11 | 1 | 4 | 1 | 10 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 36 | QFN EP | QFN | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
EFM8LB10F16E-C-QFN24
MCU 8-bit 8051 CISC 16KB Flash 3.3V 24-Pin QFN EP Tube Automotive AEC-Q100
|
Von 1,0206 € bis 1,0959 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 72 | Flash | 16KB | 72 | 0 | 1.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 20 | 1 | 6 | 12 | 1 | 1 | 14 | 1 | 2 | 0 | 0 | 1 | 0 | Tube | 2 | 24 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991A.2 | |||||||||||||||||||||||||||||||
EFM8BB31F16G-D-QFP32R
MCU 8-bit 8051 CISC 16KB Flash 3.3V 32-Pin QFP T/R Automotive AEC-Q100
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 16KB | 50 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 28 | 1 | 6 | 20 | 1 | 1 | 12/12/12/12 | 12 | 4 | 2 | 0 | 0 | 1 | 0 | Tape and Reel | 2 | 32 | QFP | QFP | No | Yes | AEC-Q100 | Yes | No | 3A991.a.2 | No | No | ||||||||||||||||||||||||||||
EFM8BB31F64I-C-QFN32
MCU 8-bit 8051 CISC 64KB Flash 3.3V Automotive AEC-Q100 32-Pin QFN EP Tray
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 64KB | 50 | 0 | 4.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 29 | 1 | 6 | 20 | 1 | 1 | 12/12/12/12 | 12 | 4 | 2 | 0 | 0 | 1 | 0 | Tray | 2 | 32 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991A.2 | ||||||||||||||||||||||||||||||
EFM8UB20F64G-B-QFN32R
MCU 8-bit 8051 CISC 64KB Flash 3.3V 32-Pin QFN EP T/R
|
Von 1,8413 € bis 1,9947 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 48 | Flash | 64KB | 48 | 0 | 4.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 25 | 1 | 6 | 20 | 1 | 1 | 10 | 2 | 0 | 0 | 1 | 0 | Tape and Reel | 2 | 32 | QFN EP | QFN | No | No | No | No | 3A991A.2 | |||||||||||||||||||||||||||||||||
EFM32TG11B540F64GM64-B
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin QFN EP Tray
|
Von 2,9816 € bis 3,2311 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 64KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 53 | 0 | 6 | 40 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tray | 2 | 2 | 64 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
| EFM8SB10F8G-A-CSP16 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU |
Von 0,873 € bis 0,9557 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 25 | Flash | 8KB | 25 | 0 | 512B | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 13 | 1 | 4 | No | 9 | 3 | 1 | 12 | 1 | 0 | 0 | 1 | 0 | Cut Tape | 1 | 16 | CSP | CSP | No | No | No | No | No | 5A992c. | No | ||||||||||||||||||||||||||||||
EFM32TG11B340F64GQ64-BR
MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 64-Pin TQFP T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 64KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 53 | 0 | 6 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tape and Reel | 2 | 2 | 64 | TQFP | QFP | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
EFM8BB31F32G-C-QFN32
MCU 8-bit 8051 CISC 32KB Flash 3.3V Automotive AEC-Q100 32-Pin QFN EP Tray
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 32KB | 50 | 0 | 2.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 29 | 1 | 6 | 20 | 1 | 1 | 12/12/12/12 | 12 | 4 | 2 | 0 | 0 | 1 | 0 | Tray | 2 | 32 | QFN EP | QFN | No | Yes | AEC-Q100 | Yes | No | 3A991a.2. | ||||||||||||||||||||||||||||||
C8051F540DK
C8051F54 Microcontroller Development Kit 24MHz CPU Win 2000
|
|
Silicon Labs | Eingebettete Systementwicklungsboards und -kits | Development Kit | C8051F54 | Microcontroller | 24 | 1 | 1 | No | No | No | No | No | No | 3A991.a.2 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EFM8SB20F16G-B-QFN24R
8051 25 MHz 16 kB flash 4 kB RAM 8-bit Sleepy Bee MCU
|
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 25 | Flash | 16KB | 25 | 0 | 4.25KB | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 16 | 2 | 4 | 15 | 1 | 10 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 1 | 24 | QFN EP | QFN | No | No | No | No | 3A991A.2 | ||||||||||||||||||||||||||||||||||
EFM32LG895F256G-F-BGA120R
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 120-Pin BGA T/R
|
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 48 | Flash | 256KB | 48 | 1 | 32KB | 32 | I2C/UART/USART/USB | 3 | 93 | 0 | 5 | 8 | 1 | 12 | 12 | 1 | 4 | 0 | 0 | 0 | Tape and Reel | 2 | 2 | 120 | BGA | BGA | No | No | No | No | 5A992.c | |||||||||||||||||||||||||||||||||
EFM32PG23B200F64IM40-CR
MCU 32-bit ARM Cortex M33 RISC 64KB Flash 3.3V 40-Pin QFN EP T/R
|
Von 2,2347 € bis 2,5414 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M33 | ARM | 80 | Flash | 64KB | 80 | 0 | 32KB | 32 | I2C/USART | 3 | Yes | 29 | 0 | 6 | 12 | 1 | 12 | 16 | 1 | 0 | 0 | 0 | 0 | Tape and Reel | 2 | 2 | 40 | QFN EP | QFN | No | No | No | No | 5A992.c | ||||||||||||||||||||||||||||||||
EFM32G290F128G-E-BGA112
ARM Cortex-M3 32-bit 32 MHz 128 kB AES MCU
|
Von 4,4122 € bis 4,8298 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M3 | ARM | 32 | Flash | 128KB | 32 | 0 | 16KB | 32 | I2C/UART/USART | 3 | 90 | 0 | 4 | 12 | 3 | 1 | 12 | 12 | 1 | 3 | 0 | 0 | 1 | 0 | Tray | 1 | 2 | 112 | BGA | BGA | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
SLWRB4169A
EFR32MG14P733F256GM48 Application Processor and SOC Development Board 32KB RAM 256KB Flash
|
|
Silicon Labs | Eingebettete Systementwicklungsboards und -kits | Development Board | EFR32MG14P733F256GM48 | Application Processor and SOC | Flash | 256KB | 32KB | Yes | Bulk | No | No | No | No | 5A992c. | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
EFM32TG11B520F128IM32-B
MCU 32-bit ARM Cortex M0+ RISC 128KB Flash 3.3V 32-Pin QFN EP Tray
|
Von 3,3308 € bis 3,6098 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M0+ | ARM | 48 | Flash | 128KB | 48 | 0 | 32KB | 32 | CAN/I2C/UART/USART | 4 | Yes | 22 | 0 | 6 | 40 | 1 | 12/12 | 12 | 2 | 2 | 1 | 0 | 1 | 0 | Tray | 2 | 2 | 32 | QFN EP | QFN | No | No | No | No | 5A992C | |||||||||||||||||||||||||||||||
EFM8BB50F16I-A-QFN12
MCU 8-bit 8051 CISC 16KB Flash 2.5V/3.3V/5V 12-Pin QFN EP
|
Von 0,5204 € bis 0,5696 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM8 | CISC | 8051 | 8051 | 50 | Flash | 16KB | 50 | 0 | 512B | 8 | I2C/SMBus/SPI/UART | 0 | Yes | 9 | 1 | 6 | 8 | 1 | 12 | 1 | 0 | 0 | 0 | 1 | 12 | QFN EP | QFN | No | No | No | No | 3A991.a.2 | Yes | No | ||||||||||||||||||||||||||||||||||
EFM32GG11B840F1024GL120-B
MCU 32-bit ARM Cortex M4 RISC 1MB Flash 3.3V 120-Pin BGA Tray
|
Von 11,7409 € bis 14,687 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | EFM32 | RISC | ARM Cortex M4 | ARM | 72 | Flash | 1MB | 72 | 1 | 512KB | 32 | CAN/Ethernet/I2C/SPI/UART/USART/USB | 6 | 95 | 4 | 14 | 16 | 2 | 12/12 | 12/12 | 2 | 4 | 2 | 0 | 2 | 1 | Tray | 3 | 2 | 120 | BGA | BGA | No | No | No | No | 5A992C | ||||||||||||||||||||||||||||||||
C8051F366-C-GQR
8051 50 MHz 32 kB MAC 8-bit MCU
|
8,3278 €
pro Stück
|
Silicon Labs | Microcontrollers - MCUs | C8051F36x | CISC | 8051 | 8051 | 50 | Flash | 32KB | 50 | 0 | 1KB | 8 | SMBus/SPI/UART | 0 | Yes | 29 | 1 | 4 | No | 21 | 2 | 1 | 10 | 10 | 1 | 1 | 0 | 0 | 1 | 0 | Tape and Reel | 0 | 1 | 32 | LQFP | QFP | No | Unknown | No | No | No | No | EAR99 | |||||||||||||||||||||||||||
SD3502A-CNE3R
SOC 8051 48-Pin QFN EP
|
Von 9,3269 € bis 11,5373 €
pro Stück
|
Silicon Labs | Anwendungsprozessoren und SOC | System-On-Chip | 8051 | Flash | 128KB | 32 | 1 | 16.375KB | SPI/UART/USB | Microcontroller | 0 | Yes | 32 | 1 | 2 | 4 | 1 | 12 | 1 | 0 | 0 | 0 | 0 | 0 | 48 | QFN EP | QFN | No | No | No | No | 5A992c. | No |