Skyworks Solutions Optoelectronics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Input Type | Minimum Common Mode Rejection - (kV/us) | Output Device | Interface Type | Connector Type | Output Type | Number of Channels per Chip | Minimum Isolation Voltage - (Vrms) | Maximum Propagation Delay Time (tPLH) - (ns) | Maximum Propagation Delay Time (tPHL) - (ns) | Maximum Output Current - (mA) | Maximum Fall Time - (ns) | Form Factor | Minimum Current Transfer Ratio - (%) | Maximum Reverse Voltage - (V) | Maximum Pulse Width Distortion - (ns) | Maximum Data Rate | Jitter - (ns) | Minimum Operating Supply Voltage - (VDC) | Maximum Peak Output Current - (A) | Maximum Forward Current - (mA) | Rise Time - (ns) | Maximum Operating Supply Voltage - (VDC) | Maximum Current Transfer Ratio - (%) | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Current - (mA) | Minimum Forward Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (mV) | Maximum Forward Voltage - (V) | Common Mode Voltage - (V) | Typical Operating Supply Voltage - (V) | Supplier Temperature Grade | Maximum Working Insulation Voltage - (Vp) | Maximum Rise Time - (ms) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SI8261ABD-C-ISR
5 KV LED Emulator Input 0.6 A Isolated Gate Drivers Automotive AEC-Q100
|
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | Tape and Reel | 6 | SDIP SMD | DIP | No | Yes | AEC-Q100 | Yes | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
SI8230AB-D-ISR
0.5 AND 4.0 AMP ISO DRIVERS
|
Von 2,0707 € bis 2,3679 €
pro Stück
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 16 | SOIC W | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
SI8261BBC-C-IPR
5 KV LED Emulator Input 4.0 A Isolated Gate Drivers Automotive AEC-Q100
|
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 8 | DIP SMD | DIP | No | Yes | AEC-Q100 | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SI8286CD-ASR
Optocoupler Drive Push-Pull 1-CH 5.5V 1500V 16-Pin SOIC W T/R Automotive AEC-Q100
|
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 35 | Push-Pull | 1 | 5000 | 50 | 50 | 20 | 5 | 4 | 900 | 1500 | Industrial | 1414 | 15 | Tape and Reel | 16 | SOIC W | SO | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||
SI823H6CB-IS1R
Optocoupler Drive 1-CH 5.5V 1500V 16-Pin SOIC N T/R
|
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
SI8261BBC-ASR
Optocoupler Drive Open Collector/Open Drain 1-CH 30V 1500V 8-Pin SOIC N T/R Automotive AEC-Q100
|
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 35 | Open Collector|Open Drain | 1 | 3750(Max) | 60 | 50 | 20 | 0.3 | 28 | 4 | 30 | 1.6 | 300 | 2.8 | 1500 | 630 | 15 | 8 | SOIC N | SO | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||
SI823H1BB-IS1R
Optocoupler Drive 1-CH 5.5V 1500V 16-Pin SOIC N T/R
|
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| SI823H1AD-AS3 4.0 A Symmetric Drive ISODrivers with Low Propagation Delay and High Transient Immunity Automotive AEC-Q100 |
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 13 | SOIC W | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
| SI8233BD-D-YSR Optocoupler Drive 2-CH 5.5V 1500V T/R |
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | Die | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
SI8231BB-D-IS1R
Optocoupler Drive 2-CH 24V 16-Pin SOIC N T/R
|
1,8352 €
pro Stück
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 2 | 2500(Typ) | 5.6 | 0.5 | 16 | SOIC N | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SI8234AD-D-IS
Optocoupler Drive 2-CH 24V 16-Pin SOIC W
|
Von 3,1386 € bis 3,1838 €
pro Stück
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 2 | 5000(Typ) | 5.6 | 4 | 16 | SOIC W | SO | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| SI82521AD-AS3R 4.0 A Symmetric Drive ISO Drivers Low Propagation Delay and High Transient Immunity |
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| SI8238BD-ASR ISO Drivers |
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
SI8235BB-D-IM1R
0.5 and 4.0 Amp Isolated drivers
|
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 14 | QFN | QFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
SI8237BB-AS1
0.5 and 4.0 Amp Isolated drivers Automotive AEC-Q100
|
|
Skyworks Solutions | IGBT- und MOSFET-Gate-Treiber-Optokoppler | 16 | SOIC N | SO | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |