STMicroelectronics TRIACs
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
T1225T-6I
TRIAC 600V 12A(RMS) 95A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
Bestand
1.000
0,9383 €
pro Stück
|
STMicroelectronics | TRIACs | 100(Min) | 50 | 1.3 | 40 | 20 | 600 | 1.55@17A | 600 | 12 | 0.005 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
T1605G-6I
TRIAC 600V 16A(RMS) 140A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
Bestand
4.000
Von 0,5002 € bis 0,7255 €
pro Stück
|
STMicroelectronics | TRIACs | 10(Min) | 50 | 1.3 | 5 | 5 | 600 | 1.55@22.5A | 600 | 16 | 0.005 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | EAR99 | Yes | Yes | ||||
BTA41-700BRG
TRIAC 700V 315A 3-Pin(3+Tab) TOP Insulated Tube
|
Bestand
5.788
4,2207 €
pro Stück
|
STMicroelectronics | TRIACs | 50 | 1.5 | 100 | 80 | 700 | 1.8@60A | 700 | 0.01 | Tube | 3 | TOP Insulated | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BTB04-600SL
TRIAC 600V 38A 3-Pin(3+Tab) TO-220AB Tube
|
Bestand
13.384
Von 0,2011 € bis 0,2116 €
pro Stück
|
STMicroelectronics | TRIACs | 75(Min) | 50 | 1.3 | 25 | 15 | 600 | 1.5@5A | 600 | 0.005 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
T410-800T
TRIAC 800V 4A(RMS) 31A 3-Pin(3+Tab) TO-220AB Tube
|
Bestand
490
0,18 €
pro Stück
|
STMicroelectronics | TRIACs | 40(Min) | 50 | 1.3 | 10 | 15 | 800 | 1.56@8.5A | 800 | 4 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
BTA12-700SWRG
TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
Bestand
106
0,4471 €
pro Stück
|
STMicroelectronics | TRIACs | 50(Min) | 100 | 1.5 | 10 | 25 | 700 | 1.75@17A | 700 | 0.01 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | No | EAR99 | No | |||||
T2035T-8G-TR
TRIAC 800V 20A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R
|
Bestand
1.059
Von 0,4958 € bis 0,5464 €
pro Stück
|
STMicroelectronics | TRIACs | 1500(Min) | 100 | 1 | 35 | 45 | 800 | 1.5@28.2A | 800 | 20 | 0.005 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||
BTA10-800BWRG
TRIAC 800V 105A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
Bestand
6.995
0,5243 €
pro Stück
|
STMicroelectronics | TRIACs | 1000(Min) | 50 | 1.3 | 50 | 50 | 800 | 1.55@14A | 800 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
T405-800B-TR
TRIAC 800V 4A(RMS) 31A 3-Pin(2+Tab) DPAK T/R
|
Bestand
42.500
Von 0,2211 € bis 0,2408 €
pro Stück
|
STMicroelectronics | TRIACs | 20(Min) | 50 | 1.3 | 5 | 10 | 800 | 1.56@8.5A | 800 | 4 | 0.005 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
T4050-6PF
TRIAC 600V 40A(RMS) 420A 3-Pin(3+Tab) TO-3PF Tube
|
Bestand
17.151
1,2776 €
pro Stück
|
STMicroelectronics | TRIACs | 1000(Min) | 50 | 1.3 | 50 | 85 | 600 | 1.4@60A | 600 | 40 | 0.005 | Tube | 3 | TO-3PF | TO | No | No | No | No | EAR99 | Yes | Yes | ||||
Z00607MN 5AA4
TRIAC 600V 9.5A 4-Pin(3+Tab) SOT-223 T/R
|
Bestand
14.000
0,0662 €
pro Stück
|
STMicroelectronics | TRIACs | 10(Min) | 20 | 1.3 | 7 | 5 | 600 | 1.5@1.1A | 600 | 0.005 | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||
T1650H-6I
TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
Bestand
1.520
Von 0,4772 € bis 0,5481 €
pro Stück
|
STMicroelectronics | TRIACs | 1500(Min) | 50 | 1 | 50 | 75 | 600 | 1.5@23A | 600 | 0.005 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
T2535-800G-TR
TRIAC 800V 25A(RMS) 260A 3-Pin(2+Tab) D2PAK T/R
|
Bestand
5.000
1,2629 €
pro Stück
|
STMicroelectronics | TRIACs | 500(Min) | 50 | 1.3 | 35 | 50 | 800 | 1.55@35A | 800 | 25 | 0.005 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
BTB24-800BWRG
TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Tube
|
Bestand
7.509
Von 0,584 € bis 1,9998 €
pro Stück
|
STMicroelectronics | TRIACs | 1000(Min) | 50 | 1.3 | 50 | 75 | 800 | 1.55@35A | 800 | 25 | 0.005 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||
T1210T-8G
TRIAC 800V 12A(RMS) 105A 3-Pin(2+Tab) D2PAK Tube
|
Bestand
4.000
Von 0,3443 € bis 0,375 €
pro Stück
|
STMicroelectronics | TRIACs | 200 | 100 | 1 | 10 | 25 | 800 | 1.55@16.9A | 800 | 12 | 0.0075 | Tube | 3 | D2PAK | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
Z0103MN 6AA4
TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
|
Bestand
32.000
Von 0,1957 € bis 0,2191 €
pro Stück
|
STMicroelectronics | TRIACs | 10(Min) | 20 | 1.3 | 5 | 7 | 600 | 1.6@1.4A | 600 | 0.005 | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||
BTA16-600CWRG
TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
Bestand
47.672
Von 0,3596 € bis 0,5011 €
pro Stück
|
STMicroelectronics | TRIACs | 500(Min) | 50 | 1.3 | 35 | 35 | 600 | 1.55@22.5A | 600 | 0.005 | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
T3050H-6G
TRIAC 600V 30A(RMS) 284A 3-Pin(2+Tab) D2PAK Tube
|
Bestand
4.698
0,6894 €
pro Stück
|
STMicroelectronics | TRIACs | 1500(Min) | 50 | 1 | 50 | 75 | 600 | 1.55@42A | 600 | 30 | 0.01 | Tube | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||
T1635T-8T
TRIAC 800V 16A(RMS) 126A 3-Pin(3+Tab) TO-220AB Tube
|
Bestand
3.000
Von 0,2986 € bis 0,5393 €
pro Stück
|
STMicroelectronics | TRIACs | 2000(Min) | 100 | 1.3 | 35 | 40 | 800 | 1.55@22.6A | 800 | 16 | 0.0075 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
T1210-6G
TRIAC 600V 12A(RMS) 126A 3-Pin(2+Tab) D2PAK Tube
|
Bestand
7.990
Von 0,2873 € bis 0,4497 €
pro Stück
|
STMicroelectronics | TRIACs | 40(Min) | 50 | 1.3 | 10 | 15 | 600 | 1.55@17A | 600 | 12 | 0.005 | Tube | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||
BTA08-400CRG
TRIAC 400V 84A 3-Pin(3+Tab) TO-220AB Insulated Tube
|
Bestand
249
0,3336 €
pro Stück
|
STMicroelectronics | TRIACs | 50 | 1.5 | 50 | 25 | 400 | 1.75@11A | 400 | 0.01 | Tube | 3 | TO-220AB Insulated | TO | No | No | No | No | No | EAR99 | No | ||||||
T1610-800G-TR
TRIAC 800V 16A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R
|
Bestand
4.150
Von 0,4522 € bis 0,4753 €
pro Stück
|
STMicroelectronics | TRIACs | 40(Min) | 50 | 1.3 | 10 | 15 | 800 | 1.55@22.5A | 800 | 16 | 0.005 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
T810-600B-TR
TRIAC 600V 8A(RMS) 84A 3-Pin(2+Tab) DPAK T/R
|
Bestand
66.653
Von 0,3778 € bis 1,2587 €
pro Stück
|
STMicroelectronics | TRIACs | 40 | 50 | 1.2 | 10 | 15 | 600 | 1.55@11A | 600 | 8 | 0.005 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
T810T-8FP
TRIAC 800V 8A(RMS) 63A 3-Pin(3+Tab) TO-220FPAB Tube
|
Bestand
1.949
0,4865 €
pro Stück
|
STMicroelectronics | TRIACs | 250(Min) | 100 | 1.3 | 10 | 15 | 800 | 1.55@11.3A | 800 | 8 | 0.005 | Tube | 3 | TO-220FPAB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
BTA06-800TWRG
TRIAC 800V 6A(RMS) 63A 3-Pin(3+Tab) TO-220AB Tube
|
Bestand
685
0,2328 €
pro Stück
|
STMicroelectronics | TRIACs | 20(Min) | 50 | 1.3 | 5 | 10 | 800 | 1.55@8.5A | 800 | 6 | 0.005 | Tube | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes |