STMicroelectronics Entwicklungsplatinen und Kits
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Supported Device Technology | Number of Outputs | Typical Output Power - (W) | Output Voltage Range - (VDC) | Output Current - (mA) | Input Voltage Range | Typical Switching Frequency - (kHz) | Supported Device | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AEK-POW-LDOV02J
L99VR02J Linear Regulator 0.8V/1.2V/1.5V/1.8V/2.5V/2.8V/3.3V/5V Output Evaluation Board Automotive AEC-Q100
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Linear Regulator | 0.8(Typ)|1.2(Typ)|1.5(Typ)|1.8(Typ)|2.5(Typ)|2.8(Typ)|3.3(Typ)|5(Typ) | L99VR02J | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||||
STEVAL-POE006V1
PM8804/PM8805 Power Over Ethernet Controller 3V Output Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Power Over Ethernet Controller | 3(Typ) | 20000 | 1000 | PM8804/PM8805 | No | No | No | No | EAR99 | No | |||||||||
STEVAL-ISA196V1
VIPER114LS AC to DC Switching Converter 5V Output Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | AC to DC Switching Converter | 1 | 6 | 5(Typ) | 1200 | 85VAC to 265VAC | VIPER114LS | No | No | No | No | EAR99 | No | |||||||
STEVAL-IPMNM1S
STIPNS1M50T-H Intelligent Power Module Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Intelligent Power Module | 125VDC to 400VDC | STIPNS1M50T-H | No | No | No | No | EAR99 | No | |||||||||||
STEVAL-ILH007V1
STLUX385A Lighting Driver and Controller IC Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Lighting Driver and Controller IC | 185VAC to 265VAC | STLUX385A | No | No | No | No | No | EAR99 | No | ||||||||||
STEVAL-IPMNM1N
STIPN1M50T-H Intelligent Power Module Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Intelligent Power Module | 60 | 125VDC to 400VDC | STIPN1M50T-H | No | No | No | No | EAR99 | No | ||||||||||
STEVAL-USBPD45C
STCH03/STM32F051/STUSB1602A AC to DC Switching Converter/Microcontroller/USB Interface IC Adapter Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Adapter Board | AC to DC Switching Converter/Microcontroller/USB Interface IC | 0.25 | 90VAC to 264VAC | STCH03/STM32F051/STUSB1602A | No | No | No | No | EAR99 | No | ||||||||||
STEVAL-ISA207V1
A7987 DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 3.3(Typ) | 3000 | 4.5VDC to 60VDC | 500 | A7987 | No | EAR99 | No | ||||||||||
STEVAL-ISB032V1
STNS01 Battery Management Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Battery Management | STNS01 | No | No | No | No | No | EAR99 | No | |||||||||||
STEVAL-ISA167V1
SRK2001/STL85N6F3 MOSFET/Specialized Power IC and Module Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | MOSFET/Specialized Power IC and Module | 4.5VDC to 32VDC | 500 | SRK2001/STL85N6F3 | No | No | No | No | EAR99 | No | ||||||||||
STEVAL-ISA200V1
A6984 DC to DC Converter and Switching Regulator Chip 0.9V Output Evaluation Board Automotive AEC-Q100
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | DC to DC Converter and Switching Regulator Chip | 1 | 0.9(Min) | 400 | 4.5VDC to 36VDC | 250 to 600 | A6984 | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||
STEVAL-ISA183V1
VIPER35LD AC to DC Switching Converter 5V/12V/15V Output Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | AC to DC Switching Converter | 3 | 16 | 5(Typ)/12(Typ)/15(Typ) | 200/1000 | 175VAC to 275VAC | VIPER35LD | No | No | No | No | EAR99 | No | |||||||
AEK-MOT-SM81M1
L99SM81V Motion Motor Control Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Motion Motor Control | 1350 | 6VDC to 28VDC | L99SM81V | No | EAR99 | No | |||||||||||||
EVLSRK1000-PF
SRK1000 AC to DC Switching Converter Demonstration Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Board | AC to DC Switching Converter | 3.5VDC to 32VDC | 500 | SRK1000 | No | No | No | No | EAR99 | No | ||||||||||
STEVAL-ISA197V1
VIPER114LS AC to DC Switching Converter 12V Output Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | AC to DC Switching Converter | 1 | 12(Typ) | 650 | 90VAC to 265VAC | 60 | VIPER114LS | No | No | No | No | EAR99 | No | |||||||
STEVAL-IKM001V1
L6470H Motion Motor Control Evaluation Kit
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Kit | Motion Motor Control | 8VDC to 45VDC | L6470H | No | No | No | No | No | 3A991.a.2 | No | ||||||||||
X-NUCLEO-IHM15A1
STSPIN840 Motion Motor Control Expansion Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Expansion Board | Motion Motor Control | 7VDC to 45VDC | STSPIN840 | No | No | No | No | EAR99 | No | |||||||||||
STEVAL-POE002V1
PM8804/PM8805 Power Over Ethernet 4.875V to 5.125V Output Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Power Over Ethernet | 1 | 4.875 to 5.125 | 8000 | 40VDC to 60VDC | 280 | PM8804/PM8805 | No | No | No | No | EAR99 | ||||||||
STEVAL-ISA164V1
STNRG388A PWM and Resonant Controller Evaluation Board
|
Von 60,5413 € bis 65,6117 €
pro Stück
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | PWM and Resonant Controller | 3VDC to 5.5VDC/5VDC(Typ) | STNRG388A | No | No | No | No | EAR99 | No | |||||||||||
AEK-POW-BMS63EN
L9963E Battery Management Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Battery Management | 48VDC to 800VDC | L9963E | No | No | No | No | EAR99 | No | |||||||||||
EVAL-L99SM81VY
L99SM81V Motion Motor Control Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Motion Motor Control | 12VDC(Typ) | L99SM81V | No | No | No | No | EAR99 | ||||||||||||
STEVAL-ISB027V1
STWBC Wireless Charging Evaluation Board
|
Von 70,4477 € bis 76,3429 €
pro Stück
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Wireless Charging | 5 | STWBC | No | No | No | No | No | EAR99 | No | ||||||||||
STEVAL-CTM009V1
L6491/STH310N10F7/STH315N10F7 Gate and Power Driver Evaluation Kit
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Kit | Gate and Power Driver | L6491/STH310N10F7/STH315N10F7 | No | EAR99 | ||||||||||||||||
EVAL2293Q
L2293Q Motion Motor Control Evaluation Board
|
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Evaluation Board | Motion Motor Control | 4 | 600 | 0VDC to 1.5VDC | 50 | L2293Q | No | No | No | No | No | EAR99 | No | |||||||
STEVAL-ISV021V1
SPV1050 Battery Management Demonstration Kit
|
Von 137,5875 € bis 149,1088 €
pro Stück
|
STMicroelectronics | Energiemanagement, Entwicklungsplatinen und -kits | Demonstration Kit | Battery Management | SPV1050 | No | Unknown | No | No | No | No | EAR99 | No |