SUSUMU CO.,LTD Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Anti-Surge | Terminal Pitch - (mm) | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RG2012N-334-W
Res Thin Film 0805 330K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Sulfur Resistant Pad SMD Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | Widerstand, fest, Oberflächenmontage, einzeln | 0.05% | 330K | No | Thin Film | 1.25 | ±10 | No | Pad | No | 0805 | Rectangular | 2 | 0.4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
RG2012P-683-D
Res Thin Film 0805 68K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | Widerstand, fest, Oberflächenmontage, einzeln | 0.5% | 68K | No | Thin Film | 1.25 | ±25 | No | Pad | No | 0805 | Rectangular | 2 | 0.4 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
RR0510P-2321-D
Res Thin Film 0402 2.32K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | Widerstand, fest, Oberflächenmontage, einzeln | 0.5% | 2.32K | No | Thin Film | 0.5 | ±25 | No | Pad | No | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||
RG1608P-392-B-T5
Res Thin Film 0603 3.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 3.9K | No | Thin Film | 0.8 | ±25 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.4 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |