SUSUMU CO.,LTD Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Resistors | Tolerance | Resistance Value - (Ohm) | Power Rating - (W) | Current Sensing | Technology | Product Depth - (mm) | Temperature Coefficient - (ppm/°C) | Special Features | Fail Safe Fusible Resistor | Circuit Designator | Termination Style | Anti-Surge | Terminal Pitch - (mm) | Case Style | Package/Case | Package Shape | Product Length - (mm) | Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RR0510P-2321-D
Res Thin Film 0402 2.32K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | Widerstand, fest, Oberflächenmontage, einzeln | 0.5% | 2.32K | No | Thin Film | 0.5 | ±25 | No | Pad | No | 0402 | Rectangular | 1 | 0.35 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||
RG1608P-392-B-T5
Res Thin Film 0603 3.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 3.9K | No | Thin Film | 0.8 | ±25 | No | Pad | No | 0603 | Rectangular | 1.6 | 0.4 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||
RL1632R-1R00-F
Res Thin Film 1206 1 Ohm 1% 0.5W(1/2W) 0ppm/°C to 100ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | Widerstand, fest, Oberflächenmontage, einzeln | 1% | 1 | Yes | Thin Film | 1.6 | 0 to 100 | Low Resistance | No | Pad | No | 1206 | Rectangular | 3.2 | 0.5 | Tape and Reel | Unknown | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||||
RG1608P-5111-B-T5
Res Thin Film 0603 5.11K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | Widerstand, fest, Oberflächenmontage, einzeln | 0.1% | 5.11K | No | Thin Film | 0.8 | ±25 | Low Noise | No | Pad | No | 0603 | Rectangular | 1.6 | 0.4 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||
KRL3216E-C-R100-F-T1
Res Metal Foil 0612 0.1 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | Widerstand, fest, Oberflächenmontage, einzeln | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |