TAIYO YUDEN Ferrite Beads
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Case Size | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FBMH2012HM800-TV
Ferrite Beads Power Chip 80Ohm 25% 100MHz 2.7A 0.025Ohm DCR 0805 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 80 | 2.7 | 25% | 0.025 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||
FBMH1608HL471-TV
Ferrite Beads Power Chip 470Ohm 25% 100MHz 0.6A 0.35Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 470 | 0.6 | 25% | 0.35 | 1.7 | 0603 | 0.9 | 0.9 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK0402LL220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.15A 0.7Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 22 | 0.15 | 25% | 0.7 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0402HM181-T
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.2A 0.75Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 180 | 0.2 | 25% | 0.75 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
| FBTH1608HE470-T Ferrite Beads Power Chip 47Ohm 25% 100MHz 2.5A 0.02Ohm DCR 0603 T/R Automotive AEC-Q200 |
Von 0,084 € bis 0,0924 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 47 | 2.5 | 25% | 0.02 | 1.75 | 0603 | 0.95 | 0.95 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
| FBTH1608HE221-T Ferrite Beads Power Chip 220Ohm 25% 100MHz 1.25A 0.07Ohm DCR 0603 T/R Automotive AEC-Q200 |
Von 0,0924 € bis 0,1017 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 220 | 1.25 | 25% | 0.07 | 1.75 | 0603 | 0.95 | 0.95 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
| FBTH1608HL471-T Ferrite Beads Power Chip 470Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R Automotive AEC-Q200 |
Von 0,0924 € bis 0,1017 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 470 | 0.5 | 25% | 0.35 | 1.75 | 0603 | 0.95 | 0.95 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
LLMGA453232L132RG
Ferrite Beads Power Chip 1.3KOhm 25% 100MHz 3A 0.06Ohm DCR 1812 T/R
|
Von 0,1649 € bis 0,1786 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 1.3K | 3 | 25% | 0.06 | 4.9 | 1812 | 3.5 | 3.5 | No | No | No | No | EAR99 | No | |||||||
LCMCC201208T420RG
Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,0541 € bis 0,0595 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 42 | 4 | 25% | 0.008 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
LCMCA451611T560NG
Ferrite Beads Power Chip 56Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 T/R Automotive AEC-Q200
|
Von 0,071 € bis 0,0781 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 56 | 6 | 30% | 0.007 | 4.8 | 1806 | 1.8 | 1.3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
LLMCC201208T420RG
Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R
|
Von 0,027 € bis 0,0298 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 42 | 4 | 25% | 0.008 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||
LLMGA453232L681RG
Ferrite Beads Power Chip 680Ohm 25% 100MHz 4A 0.028Ohm DCR 1812 T/R
|
Von 0,1649 € bis 0,1786 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 680 | 4 | 25% | 0.028 | 4.9 | 1812 | 3.5 | 3.5 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
LBMGA201208T221RG
Wire Wound Ferrite Bead Inductor
|
Von 0,0594 € bis 0,0653 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | 100M | 220 | 0.06 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
BK0402HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.54A 0.1Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 10 | 0.54 | 5Ohm | 0.1 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0603HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 1.2Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 600 | 0.1 | 25% | 1.2 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK0603TM800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.45A 0.18Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 80 | 0.45 | 25% | 0.18 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0603TS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.27A 0.75Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 600 | 0.27 | 25% | 0.75 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK1005LL680-TV
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.4A 0.31Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 68 | 0.4 | 25% | 0.31 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK1005LL470-TV
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.35A 0.33Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 47 | 0.35 | 25% | 0.33 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
BK1608LL300-T
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 30 | 0.5 | 25% | 0.2 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK2125HS330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 1.2A 0.05Ohm DCR 0805 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 33 | 1.2 | 25% | 0.05 | 2.3 | 0805 | 1.45 | 1.05 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK2125HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0805 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.6 | 25% | 0.2 | 2.3 | 0805 | 1.45 | 1.05 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK2125HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0805 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.6 | 25% | 0.2 | 2.3 | 0805 | 1.45 | 1.05 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK32164W241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.25Ohm DCR 1206 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Array | 100M | 240 | 0.1 | 25% | 0.25 | 3.4 | 1206 | 1.8 | 0.9 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BKP0603HS800-T
Ferrite Beads Multi-Layer Power 80Ohm 25% 100MHz 1A 0.12Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 100M | 80 | 1 | 25% | 0.12 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No |