TAIYO YUDEN Ferrite Beads
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Case Size | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BK1608LL681-T
Ferrite Beads Multi-Layer 680Ohm 25% 100MHz 0.15A 1Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 680 | 0.15 | 25% | 1 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK1608TS431-T
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.4A 0.273Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 430 | 0.4 | 25% | 0.273 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK1608LL560-T
Ferrite Beads Multi-Layer 56Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 56 | 0.4 | 25% | 0.3 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK1608LM152-T
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.25A 0.75Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 1.5K | 0.25 | 25% | 0.75 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK1608LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 120 | 0.3 | 25% | 0.5 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK1608LL511-T
Ferrite Beads Multi-Layer 510Ohm 25% 100MHz 0.2A 0.9Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 510 | 0.2 | 25% | 0.9 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK1608LL470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 47 | 0.4 | 25% | 0.3 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK1608LL181-T
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.25A 0.65Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 180 | 0.25 | 25% | 0.65 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK1608LL331-T
Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 330 | 0.2 | 25% | 0.85 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK1608LL431-T
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 430 | 0.2 | 25% | 0.85 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK1608HW241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.45A 0.25Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.45 | 25% | 0.25 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK1608HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.35Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.3 | 25% | 0.35 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK1005LM182-TV
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 1.8K | 0.12 | 25% | 0.9 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK1005LL241-TV
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.25A 0.7Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.25 | 25% | 0.7 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK1005LL181-TV
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.3A 0.5Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 180 | 0.3 | 25% | 0.5 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK1005LL121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 120 | 0.35 | 25% | 0.45 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK1005HS800-TV
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 80 | 0.7 | 25% | 0.1 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 600 | 0.3 | 25% | 0.55 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||
BK1005HS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 80 | 0.7 | 25% | 0.1 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
BK1005HS680-TV
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 68 | 0.7 | 25% | 0.1 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK1005HS431-TV
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 430 | 0.35 | 25% | 0.45 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
BK1005HS431-T
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 430 | 0.35 | 25% | 0.45 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK1005HS680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 68 | 0.7 | 25% | 0.1 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
BK1005HS330-TV
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.7A 0.06Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 33 | 0.7 | 25% | 0.06 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
BK1005HS330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.7A 0.06Ohm DCR 0402 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 33 | 0.7 | 25% | 0.06 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No |