TAIYO YUDEN Ferrite Beads
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Case Size | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BK1005HS121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 120 | 0.5 | 25% | 0.2 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK1005HR601-TV
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 600 | 0.3 | 25% | 0.6 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
BK1005HM601-TV
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 600 | 0.25 | 25% | 0.5 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
BK1005HM471-TV
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 470 | 0.25 | 25% | 0.45 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
BK1005HM241-TV
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.3 | 25% | 0.3 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||
BK1005HM121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.18Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 120 | 0.3 | 25% | 0.18 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK0603TS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 80 | 0.5 | 25% | 0.18 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0603TS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.45A 0.23Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 120 | 0.45 | 25% | 0.23 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0603LL470-T
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.15A 0.7Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 47 | 0.15 | 25% | 0.7 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0603LL220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.2A 0.45Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 22 | 0.2 | 25% | 0.45 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0603HR601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.8Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 600 | 0.25 | 25% | 0.8 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||
BK0603LL121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.1A 1.5Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 120 | 0.1 | 25% | 1.5 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||
BK0603LL330-T
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.15A 0.55Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 33 | 0.15 | 25% | 0.55 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0603HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.65Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.2 | 25% | 0.65 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK0603HR102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.22A 1.15Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 1K | 0.22 | 25% | 1.15 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||
BK0603HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.15A 1.2Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 600 | 0.15 | 25% | 1.2 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0603HR122-T
Ferrite Beads Multi-Layer 1.2KOhm 25% 100MHz 0.2A 1.3Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 1.2K | 0.2 | 25% | 1.3 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||
BK0603HR121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.45A 0.23Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 120 | 0.45 | 25% | 0.23 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||
BK0402HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.24A 0.53Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 120 | 0.24 | 25% | 0.53 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0402HM750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.26A 0.45Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 75 | 0.26 | 25% | 0.45 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0402HM181-T
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.2A 0.75Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 180 | 0.2 | 25% | 0.75 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
| FBTH1608HE470-T Ferrite Beads Power Chip 47Ohm 25% 100MHz 2.5A 0.02Ohm DCR 0603 T/R Automotive AEC-Q200 |
Von 0,0838 € bis 0,0922 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 47 | 2.5 | 25% | 0.02 | 1.75 | 0603 | 0.95 | 0.95 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
| FBTH1608HE221-T Ferrite Beads Power Chip 220Ohm 25% 100MHz 1.25A 0.07Ohm DCR 0603 T/R Automotive AEC-Q200 |
Von 0,0922 € bis 0,1014 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 220 | 1.25 | 25% | 0.07 | 1.75 | 0603 | 0.95 | 0.95 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
| FBTH1608HL471-T Ferrite Beads Power Chip 470Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R Automotive AEC-Q200 |
Von 0,0922 € bis 0,1014 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 470 | 0.5 | 25% | 0.35 | 1.75 | 0603 | 0.95 | 0.95 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
LLMGA453232L132RG
Ferrite Beads Power Chip 1.3KOhm 25% 100MHz 3A 0.06Ohm DCR 1812 T/R
|
Von 0,1644 € bis 0,1781 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 1.3K | 3 | 25% | 0.06 | 4.9 | 1812 | 3.5 | 3.5 | No | No | No | No | EAR99 | No |