TAIYO YUDEN Ferrite Beads
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Case Size | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCMCC201208T420RG
Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,054 € bis 0,0593 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 42 | 4 | 25% | 0.008 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
LMMCA160808T230NG
Wire Wound Ferrite Bead Inductor
|
Von 0,0429 € bis 0,0472 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | 100M | 23 | 0.006 | 1.8 | 0603 | 1 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
LLMCC201208T420RG
Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R
|
Von 0,027 € bis 0,0297 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 42 | 4 | 25% | 0.008 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | |||||
BK1005HS102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.3A 0.58Ohm DCR 0402 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 1K | 0.3 | 25% | 0.58 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||
BK1005HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0402 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.4 | 25% | 0.3 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK1608TS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.351Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 600 | 0.35 | 25% | 0.351 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
BKP2125HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 2.5A 0.04Ohm DCR 0805 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 100M | 100 | 2.5 | 25% | 0.04 | 2.3 | 0805 | 1.45 | 1.05 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||
BK2125HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0805 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 120 | 0.8 | 25% | 0.15 | 2.3 | 0805 | 1.45 | 1.05 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||
BK2125HS750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 75 | 1 | 25% | 0.1 | 2.3 | 0805 | 1.45 | 1.05 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
BKP1005TM121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.3A 0.1Ohm DCR 0402 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 100M | 120 | 1.3 | 25% | 0.1 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BKP1608HS271-T
Ferrite Beads Multi-Layer Power 270Ohm 25% 100MHz 1.2A 0.11Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 100M | 270 | 1.2 | 25% | 0.11 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||
BKP1608HS330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 100M | 33 | 3 | 25% | 0.025 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||
BK1005LL330-TV
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 33 | 0.4 | 25% | 0.25 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK1005HS241-TV
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.4 | 25% | 0.3 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
BK0603TM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.38Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 240 | 0.3 | 25% | 0.38 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
BK0603LL560-T
Ferrite Beads Multi-Layer 56Ohm 25% 100MHz 0.1A 1Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 56 | 0.1 | 25% | 1 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
BK0402LL220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.15A 0.7Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 100M | 22 | 0.15 | 25% | 0.7 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||
LAMGL160808T102RD
Ferrite Beads Power 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0922 € bis 0,1014 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power | 100M | 1K | 0.5 | 25% | 0.35 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
LLMGA160808T101RG
Ferrite Beads Power Chip 100Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0603 T/R
|
Von 0,042 € bis 0,0461 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 100 | 2.5 | 25% | 0.035 | 1.7 | 0603 | 0.9 | 0.9 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
LAMGL160808T470RD
Ferrite Beads Power 47Ohm 25% 100MHz 2.5A 0.02Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0838 € bis 0,0922 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power | 100M | 47 | 2.5 | 25% | 0.02 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
LLMCC451611T111RG
Ferrite Beads Power Chip 110Ohm 25% 100MHz 4A 0.014Ohm DCR 1806 T/R
|
Von 0,0467 € bis 0,0513 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 110 | 4 | 25% | 0.014 | 4.8 | 1806 | 1.8 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
LCMCC160808T280NG
Wire Wound Ferrite Bead Inductor Automotive AEC-Q200
|
Von 0,0384 € bis 0,0423 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | 100M | 28 | 0.007 | 1.8 | 0603 | 1 | 1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
LMMCC321611T800RG
Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 T/R
|
Von 0,0766 € bis 0,0843 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 80 | 4 | 25% | 0.01 | 3.5 | 1206 | 1.8 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
LBMCC321611T800RG
Ferrite Beads Power Chip 80Ohm 25% 100MHz 4A 0.01Ohm DCR 1206 T/R
|
Von 0,0766 € bis 0,0843 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 80 | 4 | 25% | 0.01 | 3.5 | 1206 | 1.8 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||
LSMGG160808T471RG
Ferrite Beads Power Chip 470Ohm 25% 100MHz 0.6A 0.35Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100M | 470 | 0.6 | 25% | 0.35 | 1.7 | 0603 | 0.9 | 0.9 | Tape and Reel | No | EAR99 | No |