TAIYO YUDEN Ferrite
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Impedance - (Ohm) | Product Length - (mm) | Maximum DC Current - (A) | Tolerance | Product Height - (mm) | Maximum DC Resistance - (Ohm) | Product Depth - (mm) | Maximum Product Length - (mm) | Case Size | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LSMGA160808T221RG
Ferrite Beads Power Chip 220Ohm 25% 100MHz 1.8A 0.07Ohm DCR 0603 T/R
|
Bestand
5
0,0014 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 220 | 1.8 | 25% | 0.07 | 1.7 | 0603 | 0.9 | 0.9 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||
LCMGA201616T121NG
Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 T/R Automotive AEC-Q200
|
Bestand
2.005
0,0026 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 120 | 4.5 | 30% | 0.015 | 2.2 | 0806 | 1.8 | 1.8 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
LCMGA160808T101RG
Ferrite Beads Power Chip 100Ohm 25% 100MHz 2.5A 0.035Ohm DCR 0603 T/R Automotive AEC-Q200
|
Bestand
4.086
0,0679 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 100 | 2.5 | 25% | 0.035 | 1.7 | 0603 | 0.9 | 0.9 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
LSMGA453232L202RG
Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 0.13Ohm DCR 1812 T/R
|
Bestand
104
Von 0,0057 € bis 0,0168 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 2K | 1.3 | 25% | 0.13 | 4.9 | 1812 | 3.5 | 3.5 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||
LSMGG160808T331RG
Ferrite Beads Power Chip 330Ohm 25% 100MHz 0.8A 0.21Ohm DCR 0603 T/R
|
Bestand
5
0,0049 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 330 | 0.8 | 25% | 0.21 | 1.7 | 0603 | 0.9 | 0.9 | 100M | Tape and Reel | No | EAR99 | No | ||||||||||||
LCMGA160808T600RG
Ferrite Beads Power Chip 60Ohm 25% 100MHz 3A 0.025Ohm DCR 0603 T/R Automotive AEC-Q200
|
Bestand
3.975
Von 0,0384 € bis 0,0672 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 60 | 3 | 25% | 0.025 | 1.7 | 0603 | 0.9 | 0.9 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||
LSMCA201208T330RG
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R
|
Bestand
8.007
0,0102 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 33 | 4 | 25% | 0.008 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
BK0402HM750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.26A 0.45Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 75 | 0.26 | 25% | 0.45 | 0.42 | 01005 | 0.22 | 0.22 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
FBMH1608HL331-TV
Ferrite Beads Power Chip 330Ohm 25% 100MHz 0.8A 0.21Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0487 € bis 0,0524 €
pro Stück
|
TAIYO YUDEN | Ferritperlen | Power Chip | 330 | 0.8 | 25% | 0.21 | 1.7 | 0603 | 0.9 | 0.9 | 100M | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
BK1005LM182-TV
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 1.8K | 0.12 | 25% | 0.9 | 1.05 | 0402 | 0.55 | 0.55 | 100M | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
BK0402HS100-T
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.54A 0.1Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 10 | 0.54 | 5Ohm | 0.1 | 0.42 | 01005 | 0.22 | 0.22 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
BKP0402HM220-T
Ferrite Beads Multi-Layer Power 22Ohm 25% 100MHz 0.75A 0.11Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 22 | 0.75 | 25% | 0.11 | 0.42 | 01005 | 0.22 | 0.22 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
BK0402HM181-T
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.2A 0.75Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 180 | 0.2 | 25% | 0.75 | 0.42 | 01005 | 0.22 | 0.22 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
BK0402LL220-T
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.15A 0.7Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 22 | 0.15 | 25% | 0.7 | 0.42 | 01005 | 0.22 | 0.22 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
BK0402HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.24A 0.53Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 120 | 0.24 | 25% | 0.53 | 0.42 | 01005 | 0.22 | 0.22 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
BK0603HR102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.22A 1.15Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 1K | 0.22 | 25% | 1.15 | 0.63 | 0201 | 0.33 | 0.33 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||
BK0603TM800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.45A 0.18Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 80 | 0.45 | 25% | 0.18 | 0.63 | 0201 | 0.33 | 0.33 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||
BK1005HS121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 120 | 0.5 | 25% | 0.2 | 1.05 | 0402 | 0.55 | 0.55 | 100M | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
BK1005LL121-TV
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.45Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 120 | 0.35 | 25% | 0.45 | 1.05 | 0402 | 0.55 | 0.55 | 100M | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
BK1608LL431-T
Ferrite Beads Multi-Layer 430Ohm 25% 100MHz 0.2A 0.85Ohm DCR 0603 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 430 | 0.2 | 25% | 0.85 | 1.75 | 0603 | 0.95 | 0.95 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
BKP0402HM330-T
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 0.55A 0.15Ohm DCR 01005 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 33 | 0.55 | 25% | 0.15 | 0.42 | 01005 | 0.22 | 0.22 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||
BKP1005HM221-TV
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.9A 0.18Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Power | 220 | 0.9 | 25% | 0.18 | 1.05 | 0402 | 0.55 | 0.55 | 100M | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
|
Meist Gekauft
BK32164S600-T
Ferrite Beads Multi-Layer Array 60Ohm 25% 100MHz 0.2A 0.18Ohm DCR 1206 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer Array | 60 | 0.2 | 25% | 0.18 | 3.4 | 1206 | 1.8 | 0.9 | 100M | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||
FBMH4525HM102NTV
Ferrite Beads Power Chip 1KOhm 30% 100MHz 3A 0.06Ohm DCR 1810 T/R Automotive AEC-Q200
|
|
TAIYO YUDEN | Ferritperlen | Power Chip | 1K | 3 | 30% | 0.06 | 4.9 | 1810 | 2.8 | 2.8 | 100M | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||
BK0603HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 1.2Ohm DCR 0201 T/R
|
|
TAIYO YUDEN | Ferritperlen | Multi-Layer | 600 | 0.1 | 25% | 1.2 | 0.63 | 0201 | 0.33 | 0.33 | 100M | Tape and Reel | No | No | No | No | EAR99 | No |