TDK Kondensator-Netzwerke und -Anordnungen
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Dielectric | Material | Number of Capacitors | Construction | Termination Style | Number of Terminals | Terminal Pitch - (mm) | Size - (mm) | Packaging | Package/Case | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CKCL44X7R1C223M
Cap Ceramic Array 0.022uF 16V X7R 20% 0805 Pad SMD 4 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.022uF | 16VDC | 20% | X7R | Ceramic | 4 | Flat | Pad | 8 | 0.5 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||
CKCL22X5R1A474M
Cap Ceramic Array 0.47uF 10V X5R 20% 0805 Pad SMD 2 Capacitor 85°C T/R
|
|
TDK | Kondensator-Array | Array | 0.47uF | 10VDC | 20% | X5R | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||
CKCL22X7R1H473M
Cap Ceramic Array 0.047uF 50V X7R 20% 0805 Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 0.047uF | 50VDC | 20% | X7R | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No | ||
CKCL22C0G1H150K
Cap Ceramic Array 15pF 50V C0G 10% 0805 Pad SMD 2 Capacitor 125°C T/R
|
|
TDK | Kondensator-Array | Array | 15pF | 50VDC | 10% | C0G | Ceramic | 2 | Flat | Pad | 4 | 1 | 2 X 1.25 X 0.85 | Tape and Reel | 0805 | No | No | No | No | No | EAR99 | No | No |