TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66358G0500X127
Ferrite Core ETD Core N27-Material 201nH
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 30.6 | 16 | 9.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B82789S223H2
Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.25A 0.58Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,7033 € bis 0,9475 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 3u | 0.58 | 1.2k | 22u | 100k | 0.25 | 1812 | 250VDC | 3 | 5.2 | 3.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
| PC95ER18/5/12-Z Ferrite Core ER Core PC95 |
|
TDK | Ferritkern | ER Core | General Application | PC95 | 18.15 | 5 | 1k | 12 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
MEA2010LC100T002
EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,2281 € bis 0,2301 €
pro Stück
|
TDK | Entstörfilter | 10 | 2 | 0.5 | 20(Min) | 0804 | 1 | Flat Style | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82720H0015A030
Common Mode Chokes Dual 47000uH 24.2kOhm 10kHz 0.3A 2.7Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 1u | 2.7(Typ) | 24.2k | 47000u | 10k | 0.3 | 750VDC | 14.3 | 13.3 | 9.5 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65815E250A87
Ferrite Core RM Core N87-Material 250nH 3%
|
Von 2,1924 € bis 2,8014 €
pro Stück
|
TDK | Ferritkern | RM Core | General Application | N87 | 37.6 | 10k | 24.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B64290P36X33 Ring Cores |
Von 0,1067 € bis 0,1791 €
pro Stück
|
TDK | Ferritkern | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B65701DR48
Ferrite Core P Core N48-Material 6200nH -20% to 30%
|
Von 3,3465 € bis 4,2656 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | N48 | 30.5 | 19 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66233G0000X187
Ferrite Core E Core N87-Material 2900nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N87 | 32 | 16.4 | 11 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B64290P37X65 Parylene Coating Ring/Double-Aperture Core |
Von 0,1497 € bis 0,2599 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B82732F2701B001
Common Mode Chokes Dual 47000uH 10kHz 0.7A 1.26Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 920u | 1.26(Typ) | 47000u | 10k | 0.7 | 2kVAC | 13.5 | 24.5 | 14.5 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B64290A0711X830
Ferrite Core Toroid Core N30-Material 5200nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 27.5 | 207 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ACF321825-220-TD01
EMI Filter T-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 3.2 | 1.8 | 25(Typ) | 1210 | 2.5 | Flat Style | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MEM2012V241RT
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 2 | 240 | 0.85 | 20(Typ) | 0805 | 1.25 | Flat Style | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82789C104N2
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,6487 € bis 0,6665 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 250n | 1.5 | 6.2k | 100u | 100k | 0.15 | 1812 | 250VDC | 3 | 5.2 | 3.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||
B82726E6283B40
Common Mode Chokes Dual 1000uH 100kHz 28A 0.0021Ohm DCR Thru-Hole
|
Von 8,3749 € bis 10,1812 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 7u | 0.0021(Typ) | 1000u | 100k | 28 | 3.5kVDC | 52 | 55 | 34 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82724J2142N001
Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.46Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 260u | 0.46(Typ) | 27000u | 10k | 1.4 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B67345B1X87
Ferrite Core U Core N87-Material 5700nH -20% to 30%
|
Von 13,2254 € bis 14,0806 €
pro Stück
|
TDK | Ferritkern | U Core | Power Transformer | N87 | 93 | 76 | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MMZ1005Y152CTD25
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.1A 1Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 1 | 1.5K | 100M | 0.1 | 0402 | 0.55 | 1.05 | 0.55 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
| B65839A40A33 Ferrites and accessories |
Von 0,4236 € bis 0,7035 €
pro Stück
|
TDK | Ferritkern | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B82746S4203A040
CURRENT-COMPENSATED COMMON-MODE CHOKES
|
|
TDK | Gleichtakt-Drosseln | 3 | Triple | 32 | 55 | 55 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
| ACM2012-402-2P-T002 Common Mode Filter for Signal Line |
Von 0,1443 € bis 0,1456 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
VAF201610FA-841-1
Power Line Ferrite Bead 0806
|
|
TDK | Ferritperlen | 2 | 1 | 2.2 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
B82725S2602N041
Common Mode Chokes Dual 7800uH 10kHz 6A 0.024Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 35u | 0.024(Typ) | 7800u | 10k | 6 | 1.5kVAC|2.1kVDC | 37 | 40.4 | 20.5 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B65807C250A48
Ferrite Core RM Core N48-Material 250nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No |