TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Cut-Off Frequency - (MHz) | Tolerance | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B64290L647X38
Ferrite Core Toroid Core T38-Material 13100nH 30%
|
Von 1,5354 € bis 1,9337 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 31 | 16.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ZBYS5101-2PT01
Common Mode Chokes Dual 0.8uH 20Ohm 2A 0.5Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.8u | 0.5 | 20(Min) | 2 | 2 | 6.3 | 2.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
B82793C0113N201
Common Mode Chokes Dual 11uH 440Ohm 100kHz 0.8A 0.08Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 11u | 50n | 0.08(Typ) | 440 | 100k | 0.8 | 250VDC | 4.8 | 9.4 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
| B65839A119B57 Ferrite Core EP Core |
Von 0,3452 € bis 0,5608 €
pro Stück
|
TDK | Ferritkern | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
ACF451832-220-TLD01
EMI Filter T-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 25(Typ) | 1812 | 4.5 | 3.2 | Flat Style | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B64290L0651X087
Ferrite Core Toroid Core N87-Material 2630nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 23.3 | 13.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65843AY38 PM/P/P CORES HALVES/EP/TT/PR CORES |
Von 0,5925 € bis 0,9736 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | T38 | 12.8 | 13 | 9 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
B64290L0638X035
Ferrite Core Toroid Core T35-Material 3200nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T35 | 23.3 | 7.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65651D0100A033
Ferrite Core P Core M33-Material 100nH 3%
|
|
TDK | Ferritkern | P Core | General Application | M33 | 18.4 | 10.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MMZ1005Y471C
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.47Ohm DCR 0402 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.47 | 470 | 100M | 0.25 | 0402 | 0.55 | 1.05 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MZA3216S301A
Ferrite Beads Multi-Layer Array 300Ohm 25% 100MHz 0.2A 0.4Ohm DCR 1206
|
|
TDK | Ferritperlen | Multi-Layer Array | 8 | 25% | 0.4 | 300 | 100M | 0.2 | 1206 | 1 | 3.4 | 1.8 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
B65803J0000R049
Ferrite Core RM Core N49-Material 750nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N49 | 11 | 10.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MMZ2012D121BT000
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.3 | 120 | 100M | 0.5 | 0805 | 2 | 1.25 | 1.05 | 0.85 | 2.2 | 1.45 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MCZ2010CH900L4T
Common Mode Chokes Quad 90Ohm 100MHz 0.1A 3Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 4 | Quad | 8 | 3 | 90 | 100M | 0.1 | 0804 | 0.6 | 2.15 | 1.15 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
B82733V2122B1
Common Mode Chokes Dual 39000uH 10kHz 1.2A 0.696Ohm DCR Thru-Hole Tray
|
Von 1,2554 € bis 1,4881 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 39000u | 800u | 0.696(Typ) | 10k | 1.2 | 2kVAC | 27 | 29 | 15.5 | Tray | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
| TCM0806G-350-2P Common Mode Chokes Dual 35Ohm 100MHz 0.1A 1.15Ohm DCR SMD |
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 1.15(Typ) | 35 | 100M | 0.1 | 0302 | 0.45 | 0.9 | 0.7 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
B66484G0000X149
Ferrite Core ER Core N49-Material 3000nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N49 | 25 | 14.8 | 5.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65541WY38
Ferrite Core P Core T38-Material 9800nH -30% to 40%
|
Von 0,9465 € bis 1,5277 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | T38 | 14.3 | 8.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
ACF321825-221-TD01
EMI Filter T-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 25(Typ) | 1210 | 3.2 | 2.5 | Flat Style | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B65982Q100K95
Ferrite Core PQ DG Core N95-Material 100nH 10%
|
Von 13,7627 € bis 15,2507 €
pro Stück
|
TDK | Ferritkern | PQ DG Core | General Application | N95 | 65 | 45 | 30 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
B64290L710X35
Ferrite Core Toroid Core T35-Material 10800nH 25%
|
Von 0,9685 € bis 1,5861 €
pro Stück
|
TDK | Ferritkern | Toroid Core | T35 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
ACF451832-680-TLD01
EMI Filter T-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 25(Typ) | 1812 | 4.5 | 3.2 | Flat Style | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B66293K0000X187
Ferrite Core I Core N87-Material 8400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N87 | 58.4 | 38.1 | 4.05 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82790C0502N201
Common Mode Chokes Dual 5uH 100kHz 1A 0.06Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 5u | 40n | 0.06(Typ) | 100k | 1 | 250VDC | 5.2 | 9.4 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
B64290L44X830
Ferrite Core Toroid Core N30-Material 2200nH 25%
|
Von 0,1254 € bis 0,1611 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 13.6 | 5.95 | No | No | No | No | No | EAR99 | No | No |