TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Color | Maximum Operating Frequency - (Hz) | Maximum DC Current - (A) | Cut-Off Frequency - (MHz) | Tolerance | Surface Resistivity | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Thermal Conductivity | Impedance - (Ohm) | Capacitance - (pF) | Product Diameter - (mm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Adhesive Option | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Maximum Product Diameter - (mm) | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B65945AX22
Ferrite Core P Core N22-Material
|
Von 18,0033 € bis 24,3943 €
pro Stück
|
TDK | Ferritkern | P Core | Inductive Proximity Switches | N22 | 70 | 14.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65879Q0100K097
Ferrite Core PQ DG Core N97-Material 100nH 10%
|
|
TDK | Ferritkern | PQ DG Core | General Application | N97 | 15.18 | 32 | 22 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ALC2012H-900-2P-T10G
Common Mode Filters For Ultra High-Speed Differential Signal Line
|
Von 0,2282 € bis 0,2294 €
pro Stück
|
TDK | Gleichtakt-Drosseln | 90 | 100M | 0.3 | 1.4 | 2.2 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
B65523JY38
Ferrite Core ER Core T38-Material 4500nH -30% to 40%
|
Von 0,4336 € bis 0,7223 €
pro Stück
|
TDK | Ferritkern | ER Core | Transformer Applications | T38 | 5 | 9.5 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66484K0000X192
Ferrite Core I Core N92-Material 3400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 2.5 | 25 | 14.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L0647X095
Ferrite Core Toroid Core N95-Material 3700nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N95 | 31 | 16.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290P37X49
Ferrite Core Toroid Core N49-Material 330nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N49 | 6.5 | 2.67 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290P0037X001
Ferrite Core Toroid Core K1-Material 20nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | K1 | 6.3 | 2.5 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B64290P37X1
Ferrite Core Toroid Core K1-Material 20nH 25%
|
Von 0,3308 € bis 0,5428 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | K1 | 6.3 | 2.5 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
IFF08-050ND300X200
EMI Absorbers Sheet 1MOhm
|
|
TDK | EMS-Absorber | Sheet | 1MOhm | 1.5W/m.K | Yes | 0.05 | 200 | 300 | Carton | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
B82793C225N265
Common Mode Chokes Dual 2.2mH 3.4kOhm 10kHz 0.5A 0.4Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,6264 € bis 0,8584 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.5 | 120n | 3.4k | 2.2m | 10k | 0.4(Typ) | 750VDC | 6 | 9.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82727E6403A40
Common Mode Chokes Quad 1500uH 10kHz 40A 0.0017Ohm DCR Thru-Hole
|
Von 11,2819 € bis 13,0315 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 4 | Quad | 40 | 9u | 1500u | 10k | 0.0017(Typ) | 3.5kVDC | 35 | 65 | 61 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82727E6403A040
Common Mode Chokes Quad 1500uH 10kHz 40A 0.0017Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 4 | Quad | 40 | 9u | 1500u | 10k | 0.0017(Typ) | 3.5kVDC | 35 | 65 | 61 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
HF60T80X20X50
Ferrites for EMI suppression
|
|
TDK | Ferritkern | No | No | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
B66483GX149
Ferrite Core EQ Core N49-Material 2400nH 25%
|
Von 0,7038 € bis 1,1778 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
B82730G3162A20
Common Mode Chokes Dual 1000uH 100kHz 1.6A 0.16Ohm DCR Thru-Hole Tray
|
Von 0,7296 € bis 0,8911 €
pro Stück
|
TDK | Gleichtakt-Drosseln | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
| B65651D160A41 Ferrites and accessories |
Von 1,5956 € bis 2,6089 €
pro Stück
|
TDK | Ferritkern | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| B65839A125B38 Ferrites and accessories |
Von 0,3944 € bis 0,641 €
pro Stück
|
TDK | Ferritkern | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| B65661D160A33 Ferrites and accessories |
Von 2,2123 € bis 3,5981 €
pro Stück
|
TDK | Ferritkern | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| B65839A160J66 Ferrites and accessories |
|
TDK | Ferritkern | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| B65805JR35 RM5 Ferrite core |
Von 0,8968 € bis 1,1443 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B65526A2000X000
Ferrite Accessories Yoke Stainless Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 5.1 | 11.2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
| B66367G1000X187 Ferrite Core ETD Core N87-Material 314nH |
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N87 | 24.9 | 48.5 | 16.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66368W1020T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 40.9 | 54.5 | 56.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65525J0000Y038
Ferrite Core ER Core T38-Material 6400nH -30% to 40%
|
|
TDK | Ferritkern | ER Core | Transformer Featuring High Inductance and Low Overall height | T38 | 6 | 11 | 5 | No | Unknown | No | No | No | No | EAR99 | No |