TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66482G0000X149
Ferrite Core ER Core N49-Material 2200nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N49 | 23.2 | 5.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290P687X46
Ferrite Core Toroid Core T46-Material 5850nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T46 | 3 | 5.84 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B65535B0003X000
Ferrite Accessories Complete Mounting Assembly
|
|
TDK | Ferritzubehör | Complete Mounting Assembly | 12.3 | 9.5 | 14.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66459G0000X187
Ferrite Core ELP Core N87-Material 8300nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N87 | 38.1 | 8.25 | 25.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66371Q400K195
E Core
|
Von 7,9823 € bis 9,0963 €
pro Stück
|
TDK | Ferritkern | E DG Core | N95 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
B65807P0000Y038
Ferrite Core RM Core T38-Material 10500nH -30% to 40%
|
|
TDK | Ferritkern | RM Core | Compact Transformer | T38 | 17.9 | 9 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65517D0000R048
Ferrite Core P Core N48-Material 1300nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 9.3 | 5.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| UF1717V-342Y0R4-01 Common Mode Chokes Dual 3400uH 1kHz 1.3Ohm DCR Thru-Hole Box |
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1.3 | 3400u(Min) | 1k | 2kVAC | 17 | 17.5 | 11 | Box | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
B66461K0000X197
Ferrite Core I Core N97-Material 8700nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 43.2 | 4.1 | 27.9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
ACM2012-900-2P
Common Mode Chokes Dual 90Ohm 100MHz 0.4A 0.19Ohm DCR SMD
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.19 | 90 | 100M | 0.4 | 0805 | 1.3 | 2.2 | 1.4 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
B65539C1003X001
Ferrite Accessories Screw Yellow K1
|
|
TDK | Ferritzubehör | Screw | K1 | Yellow | 2.25 | 7.1 | 2.25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82732F2901B001
Common Mode Chokes Dual 27000uH 10kHz 0.9A 0.77Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 520u | 0.77(Typ) | 27000u | 10k | 0.9 | 2kVAC | 13.5 | 24.5 | 14.5 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B66344G0000X127
Ferrite Core E Core N27-Material 6800nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N27 | 55 | 27.8 | 25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66367Q100K187
Ferrite Core ETG DG Core N87-Material 100nH 10%
|
Von 1,6455 € bis 2,7112 €
pro Stück
|
TDK | Ferritkern | ETG DG Core | SMPS Transformer | N87 | 48.5 | 24.9 | 16.7 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65803P0000R049
Ferrite Core RM Core N49-Material 950nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Compact Transformer | N49 | 11 | 7.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ACF451832-222-TLD01
EMI Filter T-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 4.5 | 1.8 | 25(Typ) | 1812 | 3.2 | Flat Style | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82786C0223H002
Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.25A 0.5Ohm DCR SMD Automotive T/R
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.06u | 0.5 | 1.1k@10MHz | 22u | 100k | 0.25 | 1210 | 2.5 | 3.9 | 2.7 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
B82733F2232B1
Common Mode Chokes Dual 10000uH 10kHz 2.3A 0.188Ohm DCR Thru-Hole Box
|
Von 1,0031 € bis 1,2118 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 200u | 0.188(Typ) | 10000u | 10k | 2.3 | 2kVAC | 14 | 26.5 | 24.8 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B65651W0000R030
Ferrite Core P Core N30-Material 5900nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | N30 | 18.4 | 10.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
IFL04-200ND300X200
EMI Absorbers Sheet 10KOhm
|
Von 19,1215 € bis 19,3709 €
pro Stück
|
TDK | EMS-Absorber | Sheet | 200 | 0.2 | 1.5W/m.K | 10KOhm | Yes | 300 | Carton | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
B65691K0000R048
Ferrite Core P Core N48-Material 12500nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 59.3 | 35.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66291G100X187
ELP 43/10/28 Core
|
Von 1,5148 € bis 1,9078 €
pro Stück
|
TDK | Ferritkern | ELP Core | General Application | N87 | 43.2 | 27.9 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65511A0100A048
Ferrite Core P Core N48-Material 100nH 3%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 7.35 | 4.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
IFF08-100ND300X200
EMI Absorbers Sheet 1MOhm
|
Von 12,7838 € bis 13,0229 €
pro Stück
|
TDK | EMS-Absorber | Sheet | 200 | 0.1 | 1.5W/m.K | 1MOhm | Yes | 300 | Carton | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
B65517DR30
Ferrite Core P Core N30-Material 2500nH -20% to 30%
|
Von 0,618 € bis 1,0079 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | N30 | 9.3 | 5.4 | No | No | No | No | No | EAR99 | No |