TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66305G500X127
Ferrite Core E Core N27-Material 45nH
|
Von 0,1161 € bis 0,194 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | N27 | 12.6 | 6.5 | 3.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
IFM16-030EB300X200
Noise Suppression Sheets
|
Von 5,9807 € bis 6,127 €
pro Stück
|
TDK | EMS-Absorber | 1.5W/m.K | Sheet | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
| B67354A0001X027 Ferrite Core Product |
|
TDK | Ferritkern | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B82793C474N215
Common Mode Chokes Dual 470uH 2.6kOhm 100kHz 0.7A 0.17Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,6264 € bis 0,8584 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 100n | 0.17(Typ) | 2.6k | 470u | 100k | 0.7 | 750VDC | 4.8 | 9.4 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B66335Q100K187
Ferrite Core E DG Core N87-Material 100nH 10%
|
Von 2,4248 € bis 2,5908 €
pro Stück
|
TDK | Ferritkern | E DG Core | General Application | N87 | 55 | 27.8 | 21 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MCZ2010CH240L4T
Common Mode Chokes Quad 24Ohm 100MHz 0.1A 1Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 4 | Quad | 8 | 1 | 24 | 100M | 0.1 | 0804 | 0.6 | 2.15 | 1.15 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
B82731T2451A020
Common Mode Chokes Dual 47000uH 10kHz 0.45A 2.8Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 950u | 2.8(Typ) | 47000u | 10k | 0.45 | 1.5kVAC | 21.1 | 21.5 | 13.5 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
| B66483PX195 Ferrite Core I Core N95 |
Von 1,2069 € bis 1,8115 €
pro Stück
|
TDK | Ferritkern | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
B82733V2112B001
Common Mode Chokes Dual 47000uH 10kHz 1.1A 0.804Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 970u | 0.804(Typ) | 47000u | 10k | 1.1 | 2kVAC | 27 | 29 | 15.5 | Tray | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B65879A0000R095
Ferrite Core PQ Core N95-Material 7600nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N95 | 32 | 10.25 | 22 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65517D0063A033
Ferrite Core P Core M33-Material 63nH 3%
|
|
TDK | Ferritkern | P Core | General Application | M33 | 9.3 | 5.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B64290L787X87 Ferrite Core Toroid |
Von 1,1629 € bis 1,9035 €
pro Stück
|
TDK | Ferritkern | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
B66484K0000X149
Ferrite Core I Core N49-Material 3400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 25 | 2.5 | 14.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B65839A230E57 Ferrite Core EP Core |
Von 0,3452 € bis 0,5608 €
pro Stück
|
TDK | Ferritkern | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
B65815E0000R049
Ferrite Core RM Core N49-Material 3700nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N49 | 37.6 | 24.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82789C104N2
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,6047 € bis 0,6206 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 250n | 1.5 | 6.2k | 100u | 100k | 0.15 | 1812 | 250VDC | 3 | 5.2 | 3.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||
B66285K0000X192
Ferrite Core I Core N92-Material 4000nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 21.8 | 2.5 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| TCE1210U-120-2P Common Mode Chokes Dual 12Ohm 100MHz 0.1A 0.7Ohm DCR SMD |
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.7 | 12 | 100M | 0.1 | 0.6 | 1.32 | 1.07 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
B67370A2X197
Ferrite Core U Core N97-Material 5900nH -20% to 30%
|
Von 18,2355 € bis 19,0957 €
pro Stück
|
TDK | Ferritkern | U Core | General Application | N97 | 101 | 76 | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82732F2701B001
Common Mode Chokes Dual 47000uH 10kHz 0.7A 1.26Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 920u | 1.26(Typ) | 47000u | 10k | 0.7 | 2kVAC | 13.5 | 24.5 | 14.5 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B65541D0000R001
Ferrite Core P Core K1-Material 140nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | K1 | 14.3 | 8.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66361G0000X197
Ferrite Core ETD Core N97-Material 2650nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N97 | 34 | 11.1 | 17.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B65983E0016T001 Ferrite Accessories Coil Former Black Polyterephthalate |
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 62 | 65 | 66 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
B64290L22X87
Ferrite Core Toroid Core N87-Material 2560nH 25%
|
Von 1,9689 € bis 2,4953 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 13.6 | 43.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
ALC2012H-381-2P-T05G
Common Mode Filters For Ultra High-Speed Differential Signal Line
|
Von 0,2282 € bis 0,2294 €
pro Stück
|
TDK | Gleichtakt-Drosseln | 0.5 | 380 | 100M | 1.3 | 2.2 | 1.4 | Tape and Reel | No | No | No | No | EAR99 |