TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82730G3601A020
Common Mode Chokes Dual 4700uH 10kHz 0.6A 0.92Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 70u | 0.92(Typ) | 4700u | 10k | 0.6 | 2kVAC | 12 | 16.5 | 15 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82790S253N201
Common Mode Chokes Dual 25uH 100kHz 0.5A 0.11Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,9964 € bis 1,2009 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 1.4u | 0.11(Typ) | 25u | 100k | 0.5 | 250VDC | 5.2 | 9.4 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||
B64290L0044X065
Ferrite Core Toroid Core T65-Material 2400nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T65 | 5.95 | 13.6 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B82733F2122B001
Common Mode Chokes Dual 39000uH 10kHz 1.2A 0.696Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 800u | 0.696(Typ) | 39000u | 10k | 1.2 | 2kVAC | 14 | 26.5 | 24.8 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B65541W0000R087
Ferrite Core P Core N87-Material 2800nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | N87 | 14.3 | 8.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65675B0005X000
Ferrite Accessories Complete Mounting Assembly
|
|
TDK | Ferritzubehör | Complete Mounting Assembly | 28.5 | 19 | 27.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65878E0012D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 26.5 | 24.9 | 29.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65531WR30
Ferrite Core P Core N30-Material 3500nH -20% to 30%
|
Von 0,6672 € bis 1,0846 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | N30 | 11.3 | 6.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MZA3216S601A
Ferrite Beads Multi-Layer Array 600Ohm 25% 100MHz 0.2A 0.5Ohm DCR 1206
|
|
TDK | Ferritperlen | Multi-Layer Array | 8 | 25% | 0.5 | 600 | 100M | 0.2 | 1206 | 1 | 3.4 | 1.8 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
MPZ1005S330HT000
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 3A 0.022Ohm DCR 0402 T/R
|
Von 0,0181 € bis 0,0186 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 2 | 25% | 0.022 | 33 | 100M | 3 | 0402 | 0.55 | 1.05 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MZA3216Y121B
Ferrite Beads Multi-Layer Array 120Ohm 25% 100MHz 0.25A 0.2Ohm DCR 1206
|
|
TDK | Ferritperlen | Multi-Layer Array | 8 | 25% | 0.2 | 120 | 100M | 0.25 | 1206 | 1 | 3.4 | 1.8 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
B64290L0038X037
Ferrite Core Toroid Core T37-Material 2660nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T37 | 4.75 | 10.8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B64290L0632X035
Ferrite Core Toroid Core T35-Material 5000nH 25%
|
Bestand
1.000
0,714 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | T35 | 8.1 | 21.2 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B64290L38X830
Ferrite Core Toroid Core N30-Material 1760nH 25%
|
Von 0,0879 € bis 0,1129 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 4.75 | 10.8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B82794C2106N465
Common Mode Chokes Quad 10000uH 10kHz 0.2A 1.4Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 4 | Quad | 900n | 1.4(Typ) | 10000u | 10k | 0.2 | 750VDC | 10.8 | 20 | 13.3 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
B64290P0732X038
Ferrite Core Toroid Core T38-Material 2830nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 1.78 | 3.94 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B82793S0253N201
Common Mode Chokes Dual 25uH 880Ohm 100kHz 0.8A 0.11Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 1.4u | 0.11(Typ) | 880 | 25u | 100k | 0.8 | 250VDC | 4.8 | 9.4 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
KPZ1608SHR121ATDH5
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0401 € bis 0,0454 €
pro Stück
|
TDK | Ferritperlen | Chip | 2 | 25% | 0.045 | 120 | 100M | 2 | 0603 | 0.75 | 1.75 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MCZ1210AD102T
Common Mode Chokes Dual 1kOhm 100MHz 0.05A 0.75Ohm DCR SMD T/R
|
Von 0,1252 € bis 0,129 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.75 | 1k | 100M | 0.05 | 0504 | 1 | 1.4 | 1.15 | Tape and Reel | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||
MMZ0402S241CT000
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 1Ohm DCR 01005 T/R
|
Von 0,0526 € bis 0,0542 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 0.4 | 25% | 0.2 | 1 | 240 | 100M | 0.2 | 01005 | 0.2 | 0.22 | 0.42 | 0.22 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MMZ2012S102AT000
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 2 | 2 | 25% | 0.85 | 0.35 | 1K | 100M | 0.5 | 0805 | 1.25 | 1.05 | 2.2 | 1.45 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
MPZ2012S102JTD25
Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.5A 0.15Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,0351 € bis 0,0361 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 2 | 25% | 0.15 | 1K | 100M | 1.5 | 0805 | 1.05 | 2.2 | 1.45 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B64290L699X87
Ferrite Core Toroid Core N87-Material 5000nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 26.6 | 65.3 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B64290L0699X087
Ferrite Core Toroid Core N87-Material 5000nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 26.6 | 65.3 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B82790C474N215
Common Mode Chokes Dual 470uH 100kHz 0.5A 0.17Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 1,11 € bis 1,1397 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 100n | 0.17(Typ) | 470u | 100k | 0.5 | 250VDC | 5.2 | 9.4 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |