TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B64293A1000X000
Ferrite Accessories Base Plate for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Base Plate for Ring Core | Polycarbonate | Blue | 40.4 | 3 | 20.5 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B64293A1300X000
Ferrite Accessories Base Plate for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Base Plate for Ring Core | Polycarbonate | Blue | 64 | 6 | 64 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B65805C0000R048
Ferrite Core RM Core N48-Material 1800nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 14.6 | 10.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82724A2512N020
Common Mode Chokes Dual 4100uH 10kHz 5.1A 0.046Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 30u | 0.046(Typ) | 4100u | 10k | 5.1 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B64290L0696X065
Ferrite Core Toroid Core T65-Material 4500nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T65 | 14.2 | 70 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65701W0000Y038
Ferrite Core P Core T38-Material 28000nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | T38 | 30.5 | 19 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66311G0100X187
E 20/10/6 (EF 20) Core
|
|
TDK | Ferritkern | E Core | General Application | N87 | 20.4 | 10.1 | 5.9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66361G1000X127 Ferrite Core ETD Core N27-Material 153nH |
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 34 | 17.5 | 11.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66298B1012T001 Ferrite Core Product |
|
TDK | Ferritkern | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| B66367G1400X187 Ferrite Cores ETD type |
|
TDK | Ferritkern | ETD Core | SMPS Transformer | 48.5 | 24.9 | 16.7 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B82725A2802N020
Common Mode Chokes Dual 3900uH 10kHz 8A 0.031Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 35u | 0.031(Typ) | 3900u | 10k | 8 | 1.5kVAC | 25 | 44 | 42.4 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82734W2262B030
Common Mode Chokes Dual 10000uH 10kHz 2.6A 0.13Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 53u | 0.13(Typ) | 10000u | 10k | 2.6 | 1.5kVAC | 21.7 | 32.5 | 31 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82789C0104N001
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 250n | 1.5 | 6.2k | 100u | 100k | 0.15 | 1812 | 250VDC | 3 | 5.2 | 3.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
B64290L0658X035
Ferrite Core Toroid Core T35-Material 2650nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T35 | 6 | 15.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64291A1304X000
Ferrite Accessories Housing for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Housing for Ring Core | Polycarbonate | Blue | 33.1 | 19.7 | 32.6 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B82725A2123N001
Common Mode Chokes Dual 1000uH 100kHz 12A 0.011Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 14u | 0.011(Typ) | 1000u | 100k | 12 | 1.5kVAC | 25 | 44 | 42.4 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82747E6203A040
Common Mode Chokes Triple 1500uH 10kHz 20A 0.0042Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 9u | 0.0042(Typ) | 1500u | 10k | 20 | 2.6kVDC | 66 | 65 | 37 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82767S4263N030
Common Mode Chokes Quad 430uH 100kHz 26A 0.0015Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 4 | Quad | 3.6u | 0.0015(Typ) | 430u | 100k | 26 | 2kVAC | 33 | 60 | 60 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82721A2501N022
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.1Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 290u | 1.1(Typ) | 27000u | 10k | 0.5 | 1.5kVAC | 12.6 | 17.9 | 17.3 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82726S3223A340
Common Mode Chokes Dual 1700uH 10kHz 25A 0.00275Ohm DCR Thru-Hole
|
Von 10,2394 € bis 11,4712 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 10u | 0.00275(Typ) | 1700u | 10k | 25 | 2kVAC | 34 | 55 | 55 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82732R2172B30
Common Mode Chokes Dual 6.8mH 10kHz 1.7A 0.19Ohm DCR Thru-Hole Box
|
Von 1,1127 € bis 1,14 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 55u | 0.19(Typ) | 6.8m | 10k | 1.7 | 1.5kVAC | 23.5 | 24 | 16.5 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82734R2262B30
Common Mode Chokes Dual 10000uH 10kHz 2.6A 0.13Ohm DCR Thru-Hole Tray
|
Von 1,4047 € bis 1,6515 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 53u | 0.13(Typ) | 10000u | 10k | 2.6 | 1.5kVAC | 31 | 32.5 | 21 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82747S4183N21
Common Mode Chokes Triple 1800uH 10kHz 18A 0.0047Ohm DCR Thru-Hole Box
|
Von 11,2389 € bis 11,7989 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 17u | 0.0047(Typ) | 1800u | 10k | 18 | 2kVAC|2.8kVDC | 33 | 68 | 68 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82789C0104H002
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 250n | 1.5 | 6.2k | 100u | 100k | 0.15 | 1812 | 250VDC | 3 | 5.2 | 3.5 | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||
B64290L0658X087
Ferrite Core Toroid Core N87-Material 970nH 25%
|
Bestand
1.200
0,1574 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 6 | 15.1 | No | No | No | No | No | EAR99 | No |