TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B65803J0000R049
Ferrite Core RM Core N49-Material 750nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N49 | 11 | 10.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66305G0000X127
Ferrite Core E Core N27-Material 800nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N27 | 12.6 | 6.5 | 3.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66365G1500X187
Ferrite Core ETD Core N87-Material 194nH
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N87 | 43.8 | 22.5 | 15.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66417G0000X149
Ferrite Core EFD Core N49-Material 910nH -20% to 30%
|
|
TDK | Ferritkern | EFD Core | Flat Transformer|DC/DC Converter | N49 | 20 | 10 | 6.65 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66421U0315K187
Ferrite Core EFD Core N87-Material 315nH 10%
|
|
TDK | Ferritkern | EFD Core | DC/DC Converter | N87 | 25 | 12.5 | 9.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82721A2602N020
Common Mode Chokes Dual 200uH 100kHz 6A 0.015Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2.5u | 0.015(Typ) | 200u | 100k | 6 | 1.5kVAC | 12.6 | 17.9 | 17.3 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82722A2801N020
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.6Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 270u | 0.6(Typ) | 27000u | 10k | 0.8 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724B2102N001
Common Mode Chokes Dual 47000uH 10kHz 1A 0.88Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 450u | 0.88(Typ) | 47000u | 10k | 1 | 1.5kVAC | 25 | 33.6 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82725A2123N001
Common Mode Chokes Dual 1000uH 100kHz 12A 0.011Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 14u | 0.011(Typ) | 1000u | 100k | 12 | 1.5kVAC | 25 | 44 | 42.4 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724B2402N001
Common Mode Chokes Dual 3900uH 10kHz 4A 0.058Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 35u | 0.058(Typ) | 3900u | 10k | 4 | 1.5kVAC | 25 | 33.6 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82730G3751A020
Common Mode Chokes Dual 3900uH 10kHz 0.75A 0.7Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 55u | 0.7(Typ) | 3900u | 10k | 0.75 | 2kVAC | 12 | 16.5 | 15 | Tray | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
B82734R2132B030
Common Mode Chokes Dual 47000uH 10kHz 1.3A 0.56Ohm DCR Thru-Hole Box
|
Bestand
400
1,4494 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 250u | 0.56(Typ) | 47000u | 10k | 1.3 | 1.5kVAC | 31 | 32.5 | 21 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82747E6353A40
Common Mode Chokes Triple 570uH 100kHz 35A 0.0014Ohm DCR Thru-Hole
|
Von 11,177 € bis 12,0449 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 3u | 0.0014(Typ) | 570u | 100k | 35 | 2.6kVDC | 66 | 65 | 37 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82734R2142B030
Common Mode Chokes Dual 39000uH 10kHz 1.4A 0.46Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 210u | 0.46(Typ) | 39000u | 10k | 1.4 | 1.5kVAC | 31 | 32.5 | 21 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82747E6203A040
Common Mode Chokes Triple 1500uH 10kHz 20A 0.0042Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 9u | 0.0042(Typ) | 1500u | 10k | 20 | 2.6kVDC | 66 | 65 | 37 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82767S4263N030
Common Mode Chokes Quad 430uH 100kHz 26A 0.0015Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 4 | Quad | 3.6u | 0.0015(Typ) | 430u | 100k | 26 | 2kVAC | 33 | 60 | 60 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B64290L615X87
Ferrite Core Toroid Core N87-Material 3500nH 25%
|
Von 0,8797 € bis 1,0296 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 16.2 | 26.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B64290L618X38 Ferrite Core Toroid Core T38-Material 10700nH 30% |
Von 0,7151 € bis 1,1749 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 26.8 | 11 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| B64290L62X35 Parylene Coating Ring/Double-Aperture Core |
Von 0,1775 € bis 0,2822 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
| B64290L618X87 Ferrite Core Toroid Core N87-Material 2360nH 25% |
Von 0,5045 € bis 0,791 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 26.8 | 11 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B64290L48X830
Ferrite Core Toroid Core N30-Material 5460nH 25%
|
Von 1,5087 € bis 1,9001 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 13.6 | 35.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L638X38
Ferrite Core Toroid Core T38-Material 6070nH 30%
|
Von 0,5874 € bis 0,7415 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 7.4 | 23.3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L647X87
Ferrite Core Toroid Core N87-Material 2880nH 25%
|
Von 1,1579 € bis 1,458 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 16.1 | 31 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L652X830
Ferrite Core Toroid Core N30-Material 2710nH 25%
|
Von 0,2423 € bis 0,3977 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 7.8 | 18.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L616X38
Ferrite Core Toroid Core T38-Material 21300nH 30%
|
Von 1,5242 € bis 1,919 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 21.3 | 26.6 | No | No | No | No | No | EAR99 | No |