TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B65839A63A57
Ferrite Core EP Core T57-Material 63nH 3%
|
Von 0,3401 € bis 0,5525 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | T57 | 9.4 | 6.5 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B64290K38X38 Ferrite Core Toroid Core T38-Material 4090nH -40% to 30% |
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 4.95 | 11 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MMZ0603S601CTD25
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.1A 1.45Ohm DCR 0201 T/R Automotive AEC-Q200
|
Von 0,0347 € bis 0,0369 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 1.45 | 600 | 100M | 0.1 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
| B64290A674X830 Ferrite Core Toroid Core N30-Material 5750nH 25% |
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 16.2 | 37.5 | 10k | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65733A0000R027
Ferrite Core RM Core N27-Material 16000nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Transformer | N27 | 114 | 93 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65803JR49
Ferrite Core RM Core N49-Material 750nH -20% to 30%
|
Von 0,8711 € bis 1,0949 €
pro Stück
|
TDK | Ferritkern | RM Core | Transformer Applications | N49 | 11 | 10.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65803PY38
Ferrite Core RM Core T38-Material 5000nH -30% to 40%
|
Von 0,8939 € bis 1,4779 €
pro Stück
|
TDK | Ferritkern | RM Core | Compact Transformer | T38 | 11 | 7.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MPZ2012S300AT
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 6A 0.01Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer Power | 2 | 2 | 10Ohm | 0.85 | 0.01 | 30 | 100M | 6 | 0805 | 1.25 | 1.05 | 2.2 | 1.45 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
MMZ1005B121CT
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0402 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.25 | 120 | 100M | 0.4 | 0402 | 0.55 | 1.05 | 0.55 | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
MPZ1005S221E
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.9A 0.22Ohm DCR 0402 T/R
|
|
TDK | Ferritperlen | Multi-Layer Power | 2 | 1 | 25% | 0.5 | 0.22 | 220 | 100M | 0.9 | 0402 | 0.5 | 0.55 | 1.05 | 0.55 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
MMZ1005F750ET000
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.25A 1Ohm DCR 0402 T/R
|
Von 0,0483 € bis 0,051 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 1 | 75 | 100M | 0.25 | 0402 | 0.55 | 1.05 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MMZ1608Y471BTD25
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.35Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,019 € bis 0,0201 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.35 | 470 | 100M | 0.5 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B82721K2402N020
Common Mode Chokes Dual 700uH 100kHz 4A 0.03Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 7u | 0.03(Typ) | 700u | 100k | 4 | 1.5kVAC | 20.3 | 18.2 | 13.2 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B65686A0000R087
Ferrite Core PM Core N87-Material 10000nH -20% to 30%
|
|
TDK | Ferritkern | PM Core | Power Transformer|Energy Storage Choke | N87 | 74 | 59 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65816N1012D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 18 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65714J1000T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 66.2 | 68.2 | 101 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65685A2000X000
Ferrite Accessories Complete Mounting Assembly
|
|
TDK | Ferritzubehör | Complete Mounting Assembly | 67.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
B82722J2152N020
Common Mode Chokes Dual 10000uH 10kHz 1.5A 0.24Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 90u | 0.24(Typ) | 10000u | 10k | 1.5 | 1.5kVAC | 25.4 | 23.3 | 16.1 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
MAF1608FAD121CT000
Ferrite Beads Noise Suppression Filter 120Ohm 100MHz 1.35A 0.105Ohm DCR 0603 T/R
|
Von 0,0591 € bis 0,061 €
pro Stück
|
TDK | Ferritperlen | Noise Suppression Filter | 2 | 0.105 | 120 | 100M | 1.35 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MAF1005FSA102AT000
Ferrite Beads Noise Suppression Filter 1KOhm 100MHz 0.23A 0.9Ohm DCR 0402 T/R
|
|
TDK | Ferritperlen | Noise Suppression Filter | 2 | 0.9 | 1K | 100M | 0.23 | 0402 | 0.75 | 1.05 | 0.55 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MEM2012SC470
3-Terminal Filters
|
|
TDK | Entstörfilter | 2 | 0.85 | 0805 | 1.25 | Flat Style | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MEM2012V121RT001
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
|
Von 0,1213 € bis 0,1299 €
pro Stück
|
TDK | Entstörfilter | 3 | 2 | 120 | 0.85 | 20(Typ) | 0805 | 1.25 | Flat Style | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MMZ0402D220CT000
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.25A 0.7Ohm DCR 01005 T/R
|
Von 0,0723 € bis 0,0765 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 0.4 | 25% | 0.2 | 0.7 | 22 | 100M | 0.25 | 01005 | 0.2 | 0.22 | 0.42 | 0.22 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
MMZ0603Y241C
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0201 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.8 | 240 | 100M | 0.2 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MMZ0603S471C
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.1A 1.3Ohm DCR 0201 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 1.3 | 470 | 100M | 0.1 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No |