TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66459G0000X197
Ferrite Core ELP Core N97-Material 8400nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N97 | 38.1 | 8.25 | 25.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L699X37
Ferrite Core Toroid Core T37-Material 13900nH 25%
|
Von 9,7131 € bis 12,0757 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | T37 | 26.6 | 65.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66455K0000X192
Ferrite Core I Core N92-Material 4000nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 21.8 | 2.5 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66455K0000X187
Ferrite Core I Core N87-Material 5200nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N87 | 21.8 | 2.5 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66483P0000X197 Ferrite Core I Core N97-Material 3770nH 25% |
|
TDK | Ferritkern | I Core | General Application | N97 | 20 | 2.3 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B67362A0001X027
Ferrite Core U Core N27-Material 4400nH -20% to 30%
|
|
TDK | Ferritkern | U Core | General Application | N27 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
B65981Q0400K095
Ferrite Core PQ DG Core N95-Material 400nH 10%
|
|
TDK | Ferritkern | PQ DG Core | N95 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
| B66253B1000T001 Coil former for Ferrite Core 10KHz |
|
TDK | Ferritzubehör | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B65877A0000R095
Ferrite Core PQ Core N95-Material 5700nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N95 | 19 | 26.5 | 10k | 12.38 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B82724B2202N1
Common Mode Chokes Dual 10000uH 10kHz 2A 0.22Ohm DCR Thru-Hole Tray
|
Von 2,6211 € bis 3,0388 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 100u | 0.22(Typ) | 10000u | 10k | 2 | 1.5kVAC | 25 | 33.6 | 32.6 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
MMZ0603D470ET000
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.2A 0.76Ohm DCR 0201 T/R
|
Von 0,0883 € bis 0,0936 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.76 | 47 | 100M | 0.2 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MEA1608LE220TA0G
EMI Filter LC-Circuit 0.05A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,193 € bis 0,1941 €
pro Stück
|
TDK | Entstörfilter | 10 | 1.6 | 0.5 | 0603 | 0.8 | Flat Style | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MMZ0603D560CT000
Ferrite Beads Multi-Layer 56Ohm 25% 100MHz 0.1A 0.95Ohm DCR 0201 T/R
|
Von 0,0451 € bis 0,0463 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.95 | 56 | 100M | 0.1 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MMZ0603F220CT000
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.2A 1Ohm DCR 0201 T/R
|
Von 0,0303 € bis 0,032 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 1 | 22 | 100M | 0.2 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B66482K0000X149
Ferrite Core I Core N49-Material 2600nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 23.2 | 2.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482K0000X192
Ferrite Core I Core N92-Material 2600nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 23.2 | 2.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482K0000X197
Ferrite Core I Core N97-Material 3400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 23.2 | 2.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65804B6010T002
COIL FORMER
|
|
TDK | Ferritzubehör | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
B65807N0250A048
Ferrite Core RM Core N48-Material 250nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 17.9 | 12.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65843A0000Y038
Ferrite Core EP Core T38-Material 7000nH -30% to 40%
|
|
TDK | Ferritkern | EP Core | Transformer Applications | T38 | 12.8 | 9 | 13 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65855A0000R087
Ferrite Core EP Core N87-Material 430nH -20% to 30%
|
|
TDK | Ferritkern | EP Core | Small Interface Transformers and Filter Chokes | N87 | 6.15 | 3.9 | 5.7 | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65875A0000R097
Ferrite Core PQ Core N97-Material 2750nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N97 | 20.5 | 20.2 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66208L1009T001 Ferrite Accessories Coil Former Black Polyterephthalate |
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 24 | 25.7 | 18.8 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66283K0000X187
Ferrite Core I Core N87-Material 2900nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N87 | 18 | 2 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66295G0000X149
Ferrite Core ELP Core N49-Material 8000nH 30%
|
|
TDK | Ferritkern | ELP Core | General Application | N49 | 64 | 10.2 | 50.8 | No | No | No | No | No | EAR99 | No |