TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82724J2202N1
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.17Ohm DCR Thru-Hole Automotive Tray
|
Von 1,3752 € bis 1,7958 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 80u | 0.17(Typ) | 6.8m | 10k | 2 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82789S223H2
Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.25A 0.58Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,7059 € bis 0,9473 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 3u | 0.58 | 1.2k | 22u | 100k | 0.25 | 1812 | 250VDC | 3 | 5.2 | 3.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
B82747S6313N061
Common Mode Chokes Triple 950uH 100kHz 31A 0.0015Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 5u | 0.0015(Typ) | 950u | 100k | 31 | 2kVAC|2.8kVDC | 35 | 64 | 64 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B65523J0000R087
Ferrite Core ER Core N87-Material 800nH -20% to 30%
|
|
TDK | Ferritkern | ER Core | Transformer Applications | N87 | 9.5 | 5 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66397G0000X197
Ferrite Core ETD Core N97-Material 5500nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N97 | 59.8 | 31.2 | 22.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66302A2000X000
Ferrite Accessories Cover Cap White Plastic
|
|
TDK | Ferritzubehör | Cover Cap | Plastic | White | 9.6 | 5.1 | 10.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65805N0160A048
Ferrite Core RM Core N48-Material 160nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 14.6 | 10.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65661D0250A048
Ferrite Core P Core N48-Material 250nH 3%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 22 | 13.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65805N0250A048
Ferrite Core RM Core N48-Material 250nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 14.6 | 10.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65812N1108D002
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 11.55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65875A0000R095
Ferrite Core PQ Core N95-Material 3300nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N95 | 20.5 | 20.2 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66453K0000X192
Ferrite Core I Core N92-Material 2300nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 18 | 2 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66456A1012T001 Ferrite Accessories Coil Former Black Liquid Crystal Polymer |
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 15.3 | 9.75 | 22.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66461G0000X192
Ferrite Core ELP Core N92-Material 6400nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N92 | 43.2 | 9.5 | 27.9 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66483K0000X197
Ferrite Core I Core N97-Material 4200nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 20 | 2.3 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66484K0000X192
Ferrite Core I Core N92-Material 3400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 25 | 2.5 | 14.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65501D0000R033
Ferrite Core P Core M33-Material 350nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | M33 | 5.8 | 3.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65805P0000R041 NiZn Materials Ferrite Core |
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B65807P0000Y038
Ferrite Core RM Core T38-Material 10500nH -30% to 40%
|
|
TDK | Ferritkern | RM Core | Compact Transformer | T38 | 17.9 | 9 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82748S6623N030
Common Mode Chokes Triple 1.1mH 10kHz 62A 0.0016Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 8u | 0.0016(Typ) | 1.1m | 10k | 62 | 2kVAC|2.8kVDC | 54 | 98.3 | 98.3 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
MEM2012V301RT001
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
|
Von 0,1537 € bis 0,1545 €
pro Stück
|
TDK | Entstörfilter | 3 | 2 | 300 | 0.85 | 20(Typ) | 0805 | 1.25 | Flat Style | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MEA1608LD220TA0G
EMI Filter LC-Circuit 0.05A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,1943 € bis 0,1955 €
pro Stück
|
TDK | Entstörfilter | 10 | 1.6 | 0.5 | 0603 | 0.8 | Flat Style | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
MEA2010LC100T002
EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,2267 € bis 0,228 €
pro Stück
|
TDK | Entstörfilter | 10 | 2 | 0.5 | 20(Min) | 0804 | 1 | Flat Style | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MEA2010PE220T001
EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,2267 € bis 0,228 €
pro Stück
|
TDK | Entstörfilter | 10 | 2 | 0.7 | 20(Typ) | 0804 | 1 | Flat Style | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| ACP3225-102-2P-TL000 Common Mode Chokes Dual 1kOhm 100MHz 1.5A 0.1Ohm DCR SMD T/R |
Von 0,296 € bis 0,3051 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.1 | 1k | 100M | 1.5 | 1210 | 2 | 3.4 | 2.7 | Tape and Reel | No | No | No | No | EAR99 | No | No |