TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66506G0000X197
Ferrite Core EQ Core N97-Material 4500nH 25%
|
|
TDK | Ferritkern | EQ Core | General Application | N97 | 30 | 8 | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66395G0000X197
Ferrite Core ETD Core N97-Material 4600nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N97 | 54.5 | 27.8 | 19.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66290A2000X000 Ferrite Accessories Clamp Stainless Spring Steel |
|
TDK | Ferritzubehör | Clamp | Stainless Spring Steel | 10.8 | 5 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
B66281K0000X197
Ferrite Core I Core N97-Material 1300nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 14 | 1.5 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66281K0000X192
Ferrite Core I Core N92-Material 900nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 14 | 1.5 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66337G0250X127 Ferrite Core EC Core N27-Material 336nH |
|
TDK | Ferritkern | EC Core | General Application | N27 | 34.5 | 17.45 | 9.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66433G0000X187 Ferrites And accessories |
|
TDK | Ferritkern | General Application | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B66484K0000X149
Ferrite Core I Core N49-Material 3400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 25 | 2.5 | 14.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66484K0000X187
Ferrite Core I Core N87-Material 4600nH 25%
|
Bestand
450
0,9051 €
pro Stück
|
TDK | Ferritkern | I Core | General Application | N87 | 25 | 2.5 | 14.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66506K0000X197
Ferrite Core I Core N97-Material 5750nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 30 | 20 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82625B2402M001
Common Mode Chokes Dual 400uH 100kHz 4A 0.12Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.12(Typ) | 400u | 100k | 4 | 1.5kVAC | 30 | 44 | 42.4 | Box | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82724A2222N021
Common Mode Chokes Dual 20000uH 10kHz 2.2A 0.25Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 180u | 0.25(Typ) | 20000u | 10k | 2.2 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2482N020
Common Mode Chokes Dual 3300uH 10kHz 4.8A 0.046Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 35u | 0.046(Typ) | 3300u | 10k | 4.8 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82726E6203B041
Common Mode Chokes Dual 2700uH 10kHz 20A 0.0044Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 19u | 0.0044(Typ) | 2700u | 10k | 20 | 3.5kVDC | 52 | 55 | 34 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82722A2102N20
Common Mode Chokes Dual 15000uH 10kHz 1A 0.54Ohm DCR Thru-Hole Box
|
Von 1,0618 € bis 1,3245 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 170u | 0.54(Typ) | 15000u | 10k | 1 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
| B65805JR35 RM5 Ferrite core |
Von 0,8835 € bis 1,1273 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B65531D0000R033
Ferrite Core P Core M33-Material 780nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | M33 | 11.3 | 6.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82724J2182N021
Common Mode Chokes Dual 33000uH 10kHz 1.8A 0.4Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 300u | 0.4(Typ) | 33000u | 10k | 1.8 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724J2602N001
Common Mode Chokes Dual 1000uH 100kHz 6A 0.023Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 12u | 0.023(Typ) | 1000u | 100k | 6 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65981A0000R092
Ferrite Core PQ Core N92-Material 4700nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N92 | 32 | 50 | 10k | 25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66287G260X187
Ferrite Core ELP Core N87-Material 625nH
|
Von 0,9919 € bis 1,2355 €
pro Stück
|
TDK | Ferritkern | ELP Core | General Application | N87 | 31.75 | 6.35 | 20.35 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66308A1108T001
CORE E- 16/8/5 (EF- 16)
|
|
TDK | Ferritzubehör | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
B66289G0600X187
ELP 38/8/25 Ferrite Core
|
|
TDK | Ferritkern | ELP Core | General Application | N87 | 38.1 | 25.4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B82791H15A25
Common Mode Chokes Dual 10000uH 6.6kOhm 10kHz 0.1A 1.2Ohm DCR Thru-Hole Tray
|
Von 1,129 € bis 1,577 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 1.2u | 1.2(Typ) | 6.6k | 10000u | 10k | 0.1 | 1.2kVDC | 17.6 | 15.3 | 7.4 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
B82746S6702A40
Common Mode Chokes Triple 6200uH 8A 0.018Ohm DCR Thru-Hole
|
Von 10,4851 € bis 10,8978 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 34u | 0.018(Typ) | 6200u | 8 | 39 | 52 | 52 | No | No | No | Yes | No | EAR99 | Yes | Yes |