TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Color | Maximum Operating Frequency - (Hz) | Maximum DC Current - (A) | Cut-Off Frequency - (MHz) | Tolerance | Surface Resistivity | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Thermal Conductivity | Impedance - (Ohm) | Capacitance - (pF) | Product Diameter - (mm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Adhesive Option | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Maximum Product Diameter - (mm) | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66417U100K187
Ferrite Core EFD Core N87-Material 100nH 10%
|
Von 0,2543 € bis 0,3257 €
pro Stück
|
TDK | Ferritkern | EFD Core | Flat Transformer|DC/DC Converter | N87 | 10 | 20 | 6.65 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66418B2000X
Ferrite Accessories Yoke Stainless Steel
|
Von 0,0998 € bis 0,1198 €
pro Stück
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 6.3 | 20.6 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66289G0000X187
Ferrite Core ELP Core N87-Material 8300nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N87 | 8.25 | 38.1 | 25.4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65813JR87
Ferrite Core RM Core N87-Material 4200nH -20% to 30%
|
Von 1,3474 € bis 1,6957 €
pro Stück
|
TDK | Ferritkern | RM Core | Transformer Applications | N87 | 28.5 | 18.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65813J250A41
Ferrite Core RM Core N41-Material 250nH 3%
|
Von 1,6999 € bis 2,155 €
pro Stück
|
TDK | Ferritkern | RM Core | Transformer Applications | N41 | 28.5 | 18.7 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65815E0000R049
Ferrite Core RM Core N49-Material 3700nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N49 | 37.6 | 24.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65811JR41
Ferrite Core RM Core N41-Material 4100nH -20% to 30%
|
Von 1,216 € bis 1,5313 €
pro Stück
|
TDK | Ferritkern | RM Core | Transformer Applications | N41 | 23.2 | 16.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65687A2000X
Ferrite Accessories Complete Mounting Assembly
|
Von 6,3904 € bis 7,5098 €
pro Stück
|
TDK | Ferritzubehör | Complete Mounting Assembly | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
B65535B0002X000
Ferrite Accessories Complete Mounting Assembly
|
|
TDK | Ferritzubehör | Complete Mounting Assembly | 9.5 | 12.3 | 12.3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66479G0000X197
Ferrite Core EQ Core N97-Material 1700nH 25%
|
|
TDK | Ferritkern | EQ Core | General Application | N97 | 2.85 | 12.8 | 8.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65840B1006D001
Ferrite Accessories Coil Former Green Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Green | 10.7 | 8.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65807N0040A001
Ferrite Core RM Core K1-Material 40nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | K1 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65807J0160A048
Ferrite Core RM Core N48-Material 160nH 3%
|
Bestand
1.000
1,6126 €
pro Stück
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65651D0000R033
Ferrites Core P Type
|
|
TDK | Ferritkern | P Core | General Application | 18.4 | 10.6 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
B65541D0000R048
Ferrite Core P Core N48-Material 2100nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 14.3 | 8.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0632X087
Ferrite Core Toroid Core N87-Material 2130nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 21.2 | 8.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0618X037
Ferrite Core Toroid Core T37-Material 6970nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T37 | 26.6 | 11 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65661D0000R030 Ferrites and accessories |
|
TDK | Ferritkern | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B82792C0336N365
Common Mode Chokes Dual 33000uH 10kHz 0.1A 2Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 0.1 | 850n | 33000u | 10k | 2(Typ) | 750VDC | 10.5 | 14.4 | 7.3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
B66453G0000X197
Ferrite Core ELP Core N97-Material 3000nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N97 | 4 | 18 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B65926A0000X022 Ferrite Core Accessory |
|
TDK | Ferritkern | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
B65687A2000X000
Ferrite Accessories Complete Mounting Assembly
|
|
TDK | Ferritzubehör | Complete Mounting Assembly | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
B65804C2005X000
Ferrite Accessories Insulating Washer Polycarbonate
|
|
TDK | Ferritzubehör | Insulating Washer | Polycarbonate | 9.95 | 9.95 | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
B64290L0638X035
Ferrite Core Toroid Core T35-Material 3200nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T35 | 23.3 | 7.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82726S6103N001
Common Mode Chokes Dual 2.2mH 10kHz 10A 0.012Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 10 | 47u | 2.2m | 10k | 0.012(Typ) | 1.8kVAC|2.5kVDC | 27.5 | 50 | 50 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes |