TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Cut-Off Frequency - (MHz) | Tolerance | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B65671T0630A048
Ferrite Core P Core N48-Material 630nH 3%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 26 | 16.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65532B0000T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 8.9 | 8.9 | 4.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64291A1504X000
Ferrite Accessories Housing for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Housing for Ring Core | Polycarbonate | Blue | 44 | 42.4 | 25 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B64293A1400X000
Ferrite Accessories Base Plate for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Base Plate for Ring Core | Polycarbonate | Blue | 64 | 64 | 6 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B64291B1008X000
Ferrite Accessories Housing for Ring Core Natural Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Housing for Ring Core | Liquid Crystal Polymer | Natural | 14.9 | 14.9 | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290P0036X038
Ferrite Core Toroid Core T38-Material 1630nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 4.17 | 1.75 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B64290L0638X087
Ferrite Core Toroid Core N87-Material 1340nH 25%
|
Bestand
600
0,3945 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 23.3 | 7.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0618X087
Ferrite Core Toroid Core N87-Material 2360nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 26.6 | 11 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0615X038
Ferrite Core Toroid Core T38-Material 16100nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 26.6 | 16.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0022X087
Ferrite Core Toroid Core N87-Material 2560nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 43.6 | 13.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0040X065
Ferrite Core Toroid Core T65-Material 6250nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T65 | 60.1 | 18.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82721K2401U030
Common Mode Chokes Dual 47000uH 10kHz 0.4A 1.56Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 47000u | 460u | 1.56(Typ) | 10k | 0.4 | 1.5kVAC | 20 | 18.2 | 13.2 | Tray | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
| B65812S1108D2 Ferrite Accessories Coil Former Black Plastic |
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 11.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B64290L0040X037
Ferrite Core Toroid Core T37-Material 7160nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T37 | 60.1 | 18.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0062X035
Ferrite Core Toroid Core T35-Material 2650nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T35 | 10.5 | 4.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65511A25A1
Ferrite Core P Core K1-Material 25nH 3%
|
Von 2,5067 € bis 4,1015 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | K1 | 7.35 | 4.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65542A5000X000 Ferrite Accessories Insulating Washer Natural Polyarylate |
|
TDK | Ferritzubehör | Insulating Washer | Polyarylate | Natural | 11.8 | 1.2 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
B65651D0000R001
Ferrite Core P Core K1-Material 180nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | K1 | 18.4 | 10.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66455G0000X192
Ferrite Core ELP Core N92-Material 4000nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N92 | 21.8 | 15.8 | 5.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82721K2401N023
Common Mode Chokes Dual 39000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 39000u | 450u | 2(Typ) | 10k | 0.4 | 1.5kVAC | 20.3 | 18.2 | 13.2 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82722J2501N022
Common Mode Chokes Dual 47000uH 10kHz 0.5A 1.5Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 47000u | 550u | 1.5(Typ) | 10k | 0.5 | 1.5kVAC | 25.4 | 23.3 | 16.1 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2142N021
Common Mode Chokes Dual 37000uH 10kHz 1.4A 0.42Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 37000u | 320u | 0.42(Typ) | 10k | 1.4 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2402N020
Common Mode Chokes Dual 4700uH 10kHz 4A 0.065Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4700u | 40u | 0.065(Typ) | 10k | 4 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2602N001
Common Mode Chokes Dual 1000uH 100kHz 6A 0.023Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 1000u | 12u | 0.023(Typ) | 100k | 6 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724J2801N002
Common Mode Chokes Dual 49000uH 10kHz 0.8A 1.95Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 49000u | 500u | 1.95(Typ) | 10k | 0.8 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes |