TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66335G0000X187
Ferrite Core E Core N87-Material 6400nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N87 | 55 | 27.8 | 21 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66305GX187
Ferrite Core E Core N87-Material 850nH -20% to 30%
|
Von 0,1184 € bis 0,1979 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | N87 | 12.6 | 6.5 | 3.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66287K0000X149
Ferrite Core I Core N49-Material 4400nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 31.75 | 3.15 | 20.35 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B65665C0004X000 Ferrite Accessories Complete Mounting Assembly |
|
TDK | Ferritzubehör | Complete Mounting Assembly | 24.5 | 16.6 | 26 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L742X87
Ferrite Core Toroid Core N87-Material 1330nH 25%
|
Von 0,142 € bis 0,1825 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 7.15 | 13.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82791G2301N1
Common Mode Chokes Dual 30000uH 10kHz 0.3A 2.2Ohm DCR Thru-Hole Box
|
Von 1,1036 € bis 1,3795 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 500u | 2.2(Typ) | 30000u | 10k | 0.3 | 1.5kVAC | 8 | 17.5 | 17.5 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82791H0015A025
Common Mode Chokes Dual 10000uH 6.6kOhm 10kHz 0.1A 1.2Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 1.2u | 1.2(Typ) | 6.6k | 10000u | 10k | 0.1 | 1.2kVDC | 17.6 | 15.3 | 7.4 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
B82746S4143A040
Common Mode Chokes Triple 3200uH 13A 0.0065Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 16u | 0.0065(Typ) | 3200u | 13 | 39 | 52 | 52 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
B82726E6283B40
Common Mode Chokes Dual 1000uH 100kHz 28A 0.0021Ohm DCR Thru-Hole
|
Von 8,4298 € bis 10,0771 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 7u | 0.0021(Typ) | 1000u | 100k | 28 | 3.5kVDC | 52 | 55 | 34 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82721A2601N020
Common Mode Chokes Dual 15000uH 10kHz 0.6A 0.7Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 170u | 0.7(Typ) | 15000u | 10k | 0.6 | 1.5kVAC | 12.6 | 17.9 | 17.3 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82720H0015A016
Common Mode Chokes Dual 4700uH 2.2kOhm 10kHz 0.7A 0.5Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 300n | 0.5(Typ) | 2.2k | 4700u | 10k | 0.7 | 750VDC | 14.3 | 13.3 | 9.5 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66501G0000X187
Ferrite Core ER Core N87-Material 4900nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N87 | 32 | 5.1 | 21 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66363G0200X187
Ferrite Core ETD Core N87-Material 639nH
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N87 | 38.9 | 20 | 12.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66325G0000X127
Ferrite Core E Core N27-Material 3500nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N27 | 42 | 21.2 | 15.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65879A0000R095
Ferrite Core PQ Core N95-Material 7600nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N95 | 32 | 10.25 | 22 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65806J2204X000
Ferrite Accessories Clamp Stainless Steel
|
|
TDK | Ferritzubehör | Clamp | Stainless Steel | 9.3 | 2.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65527B1008T001
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 8.2 | 4.8 | 11.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L0626X830
Ferrite Core Toroid Core N30-Material 3420nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 10.2 | 23.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66506G0000X197
Ferrite Core EQ Core N97-Material 4500nH 25%
|
|
TDK | Ferritkern | EQ Core | General Application | N97 | 30 | 8 | 20 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66395G0000X197
Ferrite Core ETD Core N97-Material 4600nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N97 | 54.5 | 27.8 | 19.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66290A2000X000 Ferrite Accessories Clamp Stainless Spring Steel |
|
TDK | Ferritzubehör | Clamp | Stainless Spring Steel | 10.8 | 5 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
B82724J2182N021
Common Mode Chokes Dual 33000uH 10kHz 1.8A 0.4Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 300u | 0.4(Typ) | 33000u | 10k | 1.8 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724J2602N001
Common Mode Chokes Dual 1000uH 100kHz 6A 0.023Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 12u | 0.023(Typ) | 1000u | 100k | 6 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66281K0000X197
Ferrite Core I Core N97-Material 1300nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 14 | 1.5 | 5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66281K0000X192
Ferrite Core I Core N92-Material 900nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 14 | 1.5 | 5 | No | No | No | No | No | EAR99 | No |