TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66358G0200X127
Ferrite Core ETD Core N27-Material 383nH
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 30.6 | 16 | 9.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| B66367G3000X127 Ferrite Cores ETD type |
Von 1,5518 € bis 2,5628 €
pro Stück
|
TDK | Ferritkern | ETD Core | SMPS Transformer | 48.5 | 24.9 | 16.7 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66417G0000X187
Ferrite Core EFD Core N87-Material 1200nH -20% to 30%
|
|
TDK | Ferritkern | EFD Core | Flat Transformer|DC/DC Converter | N87 | 20 | 10 | 6.65 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66422B2000X000
Ferrite Accessories Yoke Stainless Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 25.6 | 6.15 | 8.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B67345B0002X087
Ferrite Core I Core N87-Material 7900nH -20% to 30%
|
|
TDK | Ferritkern | I Core | Power Transformer | N87 | 93 | 28 | 30 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482G0000X197
Ferrite Core ER Core N97-Material 3000nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N97 | 23.2 | 5.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66421U0250K187
Ferrite Core EFD Core N87-Material 250nH 10%
|
|
TDK | Ferritkern | EFD Core | DC/DC Converter | N87 | 25 | 12.5 | 9.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66365G0000X127
Ferrite Core ETD Core N27-Material 3300nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 43.8 | 22.5 | 15.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66362W1014T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 39.6 | 33.1 | 41.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66361G0500X187
Ferrite Core ETD Core N87-Material 251nH
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N87 | 34 | 11.1 | 17.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66358G0500X187
Ferrite Core ETD Core N87-Material 201nH
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N87 | 30.6 | 16 | 9.8 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65820W1008D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 9.55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B66305G0130X187
Ferrite Core E Core N87-Material 112nH
|
|
TDK | Ferritkern | E Core | General Application | N87 | 12.6 | 6.5 | 3.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66233G0000X187
Ferrite Core E Core N87-Material 2900nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N87 | 32 | 16.4 | 11 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65887E0000R097
Ferrite Core RM Core N97-Material 6000nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N97 | 42.2 | 30.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65881A0000R087
Ferrite Core PQ Core N87-Material 4500nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 26 | 35.1 | 17.4 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65875A0000R087
Ferrite Core PQ Core N87-Material 2650nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 20.5 | 20.2 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65842W1008D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 13.6 | 12.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65822J1008T001
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 15 | 18.6 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65812P2203X000
Ferrite Accessories Clamp Stainless Steel
|
|
TDK | Ferritzubehör | Clamp | Stainless Steel | 13 | 4.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65807J0000R035
Ferrite Core RM Core T35-Material 6200nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | T35 | 17.9 | 12.5 | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65733A0000R087
Ferrite Core RM Core N87-Material 16000nH -20% to 30%
|
Bestand
4
60,3432 €
pro Stück
|
TDK | Ferritkern | RM Core | Power Transformer | N87 | 114 | 93 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65659F0003X023
Ferrite Accessories Screw Black N22
|
|
TDK | Ferritzubehör | Screw | N22 | Black | 3.35 | 9.6 | 3.35 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65646A0000R087
Ferrite Core PM Core N87-Material 7400nH -20% to 30%
|
|
TDK | Ferritkern | PM Core | Power Transformer|Energy Storage Choke | N87 | 50 | 39 | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65523J0000R097
Ferrite Core ER Core N97-Material 840nH -20% to 30%
|
|
TDK | Ferritkern | ER Core | Transformer Applications | N97 | 9.5 | 5 | 5 | No | No | No | No | No | EAR99 | No |