TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B65839A250E87
Ferrite Core EP Core N87-Material 250nH 7%
|
Von 0,2897 € bis 0,4776 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | N87 | 9.4 | 6.5 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65841AR87
Ferrite Core EP Core N87-Material 1100nH -20% to 30%
|
Von 0,3675 € bis 0,6051 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | N87 | 11.8 | 7.85 | 10.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65839A250E57
Ferrite Core EP Core T57-Material 250nH 7%
|
Von 0,3426 € bis 0,5589 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | T57 | 9.4 | 6.5 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65839A200C45
Ferrite Core EP Core N45-Material 200nH 6%
|
Von 0,368 € bis 0,6033 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | N45 | 9.4 | 6.5 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65839A250E38
Ferrite Core EP Core T38-Material 250nH 7%
|
Von 0,3915 € bis 0,6389 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | T38 | 9.4 | 6.5 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82722J2501N1
Common Mode Chokes Dual 27000uH 10kHz 0.5A 1.2Ohm DCR Thru-Hole Tray
|
Von 1,0677 € bis 1,3358 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 350u | 1.2(Typ) | 27000u | 10k | 0.5 | 1.5kVAC | 25.4 | 23.3 | 16.1 | Tray | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82791H2701N1
Common Mode Chokes Dual 4700uH 10kHz 0.7A 0.44Ohm DCR Thru-Hole Box
|
Von 1,0316 € bis 1,4804 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 75u | 0.44(Typ) | 4700u | 10k | 0.7 | 1.5kVAC | 17.6 | 15.3 | 7.4 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65981Q0400K095
Ferrite Core PQ DG Core N95-Material 400nH 10%
|
|
TDK | Ferritkern | PQ DG Core | N95 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
| B66253B1000T001 Coil former for Ferrite Core 10KHz |
|
TDK | Ferritzubehör | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B65877A0000R095
Ferrite Core PQ Core N95-Material 5700nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N95 | 19 | 26.5 | 10k | 12.38 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66414W1008D1
Ferrite Accessories Coil Former Black Plastic
|
Von 0,5226 € bis 0,6192 €
pro Stück
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 15 | 7.5 | 16.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82726S6123N020
Common Mode Chokes Dual 3300uH 10kHz 12A 0.0084Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 32u | 0.0084(Typ) | 3300u | 10k | 12 | 1.8kVAC|2.5kVDC | 55 | 52 | 28 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82721S572A40
Common Mode Chokes Dual 1180uH 10kHz 5.7A 0.017Ohm DCR SMD T/R
|
Von 1,3693 € bis 1,4993 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5u | 0.017(Typ) | 1180u | 10k | 5.7 | 1kVrms | 10.1 | 19.3 | 17.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B82721S0572A020
Common Mode Chokes Dual 590uH 100kHz 5.7A 0.017Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5u | 0.017(Typ) | 590u | 100k | 5.7 | 1kVrms | 10.1 | 19.3 | 17.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B82721S0562A030
Common Mode Chokes Dual 768uH 100kHz 5.6A 0.018Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5u | 0.018(Typ) | 768u | 100k | 5.6 | 1kVrms | 10.1 | 19.3 | 17.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B82721S0322A020
Common Mode Chokes Dual 1320uH 10kHz 3.2A 0.05Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 11u | 0.05(Typ) | 1320u | 10k | 3.2 | 1kVrms | 10.1 | 19.3 | 17.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B82721A2602N20
Common Mode Chokes Dual 200uH 100kHz 6A 0.015Ohm DCR Thru-Hole Tray
|
Von 0,9679 € bis 1,2012 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2.5u | 0.015(Typ) | 200u | 100k | 6 | 1.5kVAC | 12.6 | 17.9 | 17.3 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B65887E0000R041
Ferrite Core RM Core N41-Material 6800nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N41 | 42.2 | 30.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65857C0000R045
Ferrite Core EPX Core N45-Material 2400nH -20% to 30%
|
|
TDK | Ferritkern | EPX Core | xDSL Line Transformer | N45 | 9.4 | 9 | 9.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| ACM2012-402-2P-T002 Common Mode Filter for Signal Line |
Von 0,1439 € bis 0,145 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
MEA1608PE330TA0G
EMI Filter Pi-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD
|
Von 0,1951 € bis 0,1966 €
pro Stück
|
TDK | Entstörfilter | 10 | 1.6 | 0.5 | 20(Typ) | 0603 | 0.8 | Flat Style | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
| ACM2012-121-2P-TL002 Common Mode Filters for High-Speed Differential Signal Line |
Von 0,1439 € bis 0,145 €
pro Stück
|
TDK | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||
MMZ1608S181CTAH0
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 T/R
|
Von 0,014 € bis 0,0148 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.2 | 180 | 100M | 0.5 | 0603 | 0.75 | 1.75 | 0.95 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
MMZ0603D330ET000
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.25A 0.6Ohm DCR 0201 T/R
|
Von 0,0899 € bis 0,0951 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 2 | 25% | 0.6 | 33 | 100M | 0.25 | 0201 | 0.33 | 0.63 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B65501D0000R033
Ferrite Core P Core M33-Material 350nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | M33 | 5.8 | 3.4 | No | No | No | No | No | EAR99 | No |