TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Color | Maximum Operating Frequency - (Hz) | Maximum DC Current - (A) | Cut-Off Frequency - (MHz) | Tolerance | Surface Resistivity | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Thermal Conductivity | Impedance - (Ohm) | Capacitance - (pF) | Product Diameter - (mm) | Inductance - (nH) | Attenuation | Test Frequency - (Hz) | Adhesive Option | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Case Size | Maximum Voltage Rating | Maximum Product Diameter - (mm) | Withstand Voltage | Product Height - (mm) | Termination Style | Maximum Product Depth - (mm) | Maximum Product Length - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82623G0001A010
Common Mode Chokes Dual 82uH 100kHz 2A 0.1Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2 | 82u | 100k | 0.1(Typ) | 1.5kVAC | 27 | 28 | 16.8 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B64290L0638X035
Ferrite Core Toroid Core T35-Material 3200nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T35 | 23.3 | 7.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65807J0000R097
Ferrite Core RM Core N97-Material 2400nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N97 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
TCM1005-350-2P
Common Mode Chokes Dual 35Ohm 100MHz 0.1A 1.15Ohm DCR SMD
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.1 | 35 | 100M | 1.15(Typ) | 0402 | 0.55 | 1.05 | 0.45 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
B64290L0040X087
Ferrite Core Toroid Core N87-Material 2760nH 25%
|
Bestand
100
7,8632 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 60.1 | 18.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82733F2232B001
Common Mode Chokes Dual 10000uH 10kHz 2.3A 0.188Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2.3 | 200u | 10000u | 10k | 0.188(Typ) | 2kVAC | 24.8 | 26.5 | 14 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B65879Q150K97
Ferrite Core PQ DG Core N97-Material 150nH 10%
|
Von 2,6067 € bis 3,1282 €
pro Stück
|
TDK | Ferritkern | PQ DG Core | General Application | N97 | 15.18 | 32 | 22 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66295G0000X195
Ferrite Core ELP Core N95-Material 15500nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N95 | 10.2 | 64 | 50.8 | Tray | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65811J0160A041
Ferrite Core RM Core N41-Material 160nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N41 | 23.2 | 16.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0742X065
Ferrite Core Toroid Core T65-Material 2850nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T65 | 13.6 | 7.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66453K0000X197
Ferrite Core I Core N97-Material 3000nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N97 | 2 | 18 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
ZCAT3618-2630D-BK
Ferrite Core Clamp Core 30-Material
|
Von 1,0237 € bis 1,0553 €
pro Stück
|
TDK | Ferritkern | Clamp Core | General Application | 30 | 11.5 | 35.5 | 17.5 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MCZ1210AH301L2
Common Mode Chokes Dual 300Ohm 100MHz 0.1A 4.5Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 0.1 | 300 | 100M | 4.5 | 0504 | 1.15 | 1.4 | 0.6 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
B65805JR49
Ferrite Core RM Core N49-Material 1300nH -20% to 30%
|
Von 0,9126 € bis 1,4942 €
pro Stück
|
TDK | Ferritkern | RM Core | Transformer Applications | N49 | 14.6 | 10.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
MMZ1005Y471C
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.47Ohm DCR 0402 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 2 | 0.25 | 25% | 470 | 100M | 0.47 | 0402 | 0.55 | 1.05 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
B64290L0651X087
Ferrite Core Toroid Core N87-Material 2630nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 23.3 | 13.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65839A100A57
Ferrite Core EP Core T57-Material 100nH 3%
|
Von 0,353 € bis 0,5739 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | T57 | 6.5 | 9.4 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65815E0160A041
Ferrite Core RM Core N41-Material 160nH 3%
|
|
TDK | Ferritkern | RM Core | Power Applications | N41 | 37.6 | 24.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65541WY38
Ferrite Core P Core T38-Material 9800nH -30% to 40%
|
Von 0,9676 € bis 1,5619 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | T38 | 14.3 | 8.5 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290A0043X010
Ferrite Core Toroid Core K10-Material 1500nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | K10 | 60.1 | 19.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65843AY38 PM/P/P CORES HALVES/EP/TT/PR CORES |
Von 0,6058 € bis 0,9954 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | T38 | 9 | 12.8 | 13 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
B65811J0000R030
Ferrite Core RM Core N30-Material 5700nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N30 | 23.2 | 16.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65812N1008D002
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 11.55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| B65805J0315A087 RM5 Ferrite core |
|
TDK | Ferritkern | RM Core | 14.6 | 10.5 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
B66371Q250K195
E Core
|
Von 8,1305 € bis 9,2702 €
pro Stück
|
TDK | Ferritkern | E DG Core | N95 | No | EAR99 | No |