TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Cut-Off Frequency - (MHz) | Tolerance | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B65820B2001X000
Ferrite Accessories Clamp Steel
|
|
TDK | Ferritzubehör | Clamp | Steel | 15.8 | 2.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65813J0000R097
Ferrite Core RM Core N97-Material 4200nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N97 | 28.5 | 18.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B64290L0044X027 Ferrite R 12,5x7,5x5,0 N27 770nH |
|
TDK | Ferritkern | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B65813N0630A048
Ferrite Core RM Core N48-Material 630nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 28.5 | 18.7 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B66253B1000T001 Coil former for Ferrite Core 10KHz |
|
TDK | Ferritzubehör | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B82720A2601N040
Common Mode Chokes Dual 4.4mH 10kHz 0.6A 0.4Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4.4m | 30u | 0.4(Typ) | 10k | 0.6 | 1.5kVAC | 9.6 | 14.2 | 14.2 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82720A2301N42
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.5Ohm DCR Thru-Hole Box
|
Von 1,0446 € bis 1,2799 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 22000u | 130u | 1.5(Typ) | 10k | 0.3 | 1.5kVAC | 9.6 | 14.2 | 14.2 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66329GX127
Ferrite Core E Core N27-Material 4750nH -20% to 30%
|
Von 1,2568 € bis 1,507 €
pro Stück
|
TDK | Ferritkern | E Core | General Application | N27 | 42 | 20 | 21.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66253B1000T001 Coil former for Ferrite Core 10KHz |
|
TDK | Ferritzubehör | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
B62152P15X30
Ferrite Core Double-Aperture Core N30-Material 1600nH 30%
|
Von 0,1571 € bis 0,1991 €
pro Stück
|
TDK | Ferritkern | Double-Aperture Core | Broadband Transformers | N30 | 3.6 | 2.1 | 1.4 | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82723A2802N1
Common Mode Chokes Dual 450uH 100kHz 8A 0.011Ohm DCR Thru-Hole Box
|
Von 1,2885 € bis 1,5879 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 450u | 5u | 0.011(Typ) | 100k | 8 | 1.5kVAC | 16.8 | 28 | 27 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66291GX197
Ferrite Core ELP Core N97-Material 8700nH 25%
|
Von 2,0618 € bis 2,6132 €
pro Stück
|
TDK | Ferritkern | ELP Core | General Application | N97 | 43.2 | 27.9 | 9.5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B82791H2701N1
Common Mode Chokes Dual 4700uH 10kHz 0.7A 0.44Ohm DCR Thru-Hole Box
|
Von 1,0462 € bis 1,4881 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4700u | 75u | 0.44(Typ) | 10k | 0.7 | 1.5kVAC | 17.6 | 15.3 | 7.4 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82747S4183N021
Common Mode Chokes Triple 1800uH 10kHz 18A 0.0047Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 1800u | 17u | 0.0047(Typ) | 10k | 18 | 2kVAC|2.8kVDC | 33 | 68 | 68 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B67345B0002X087
Ferrite Core I Core N87-Material 7900nH -20% to 30%
|
|
TDK | Ferritkern | I Core | Power Transformer | N87 | 93 | 30 | 28 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482G0000X197
Ferrite Core ER Core N97-Material 3000nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N97 | 23.2 | 12.5 | 5.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66421U0250K187
Ferrite Core EFD Core N87-Material 250nH 10%
|
|
TDK | Ferritkern | EFD Core | DC/DC Converter | N87 | 25 | 9.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66365G0000X127
Ferrite Core ETD Core N27-Material 3300nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 43.8 | 15.2 | 22.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65881A0000R087
Ferrite Core PQ Core N87-Material 4500nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 26 | 17.4 | 35.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B65875A0000R087
Ferrite Core PQ Core N87-Material 2650nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 20.5 | 14 | 20.2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65822J1008T001
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 15 | 18.6 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65812P2203X000
Ferrite Accessories Clamp Stainless Steel
|
|
TDK | Ferritzubehör | Clamp | Stainless Steel | 13 | 4.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65733A0000R087
Ferrite Core RM Core N87-Material 16000nH -20% to 30%
|
Bestand
4
60,3432 €
pro Stück
|
TDK | Ferritkern | RM Core | Power Transformer | N87 | 114 | 93 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64292A1004X000
Ferrite Accessories Housing for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Housing for Ring Core | Polycarbonate | Blue | 13 | 9.5 | 14 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
B64291A1404X000
Ferrite Accessories Housing for Ring Core Blue Polycarbonate
|
|
TDK | Ferritzubehör | Housing for Ring Core | Polycarbonate | Blue | 33.1 | 23.6 | 25 | No | No | No | No | No | EAR99 | Yes | Yes |