TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66424B2000X000
Ferrite Accessories Yoke Stainless Spring Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Spring Steel | 30.6 | 6.65 | 8.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66417U0160K187
Ferrite Core EFD Core N87-Material 160nH 10%
|
|
TDK | Ferritkern | EFD Core | Flat Transformer|DC/DC Converter | N87 | 20 | 10 | 6.65 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66367G0000X127
Ferrite Core ETD Core N27-Material 3700nH -20% to 30%
|
|
TDK | Ferritkern | ETD Core | SMPS Transformer | N27 | 48.5 | 24.9 | 16.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66366W1018T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 49.6 | 38.4 | 51 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B66317G0000X187
Ferrite Core E Core N87-Material 1850nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N87 | 25 | 12.8 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66306C1010T001
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 13 | 9.1 | 19.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65734B1000T001
Ferrite Accessories Coil Former Black Polyphenylene Sulphide
|
|
TDK | Ferritzubehör | Coil Former | Polyphenylene Sulphide | Black | 87 | 91 | 87 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65705B0003X000
Ferrite Accessories Complete Mounting Assembly
|
|
TDK | Ferritzubehör | Complete Mounting Assembly | 33.5 | 22.8 | 33.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
| B64290A0084X830 Ferrite Core Toroid Core N30-Material 5500nH 25% |
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 15 | 102 | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B64290A0038X001 Ferrite Core Toroid Core K1-Material 33nH 25% |
|
TDK | Ferritkern | Toroid Core | General Application | K1 | 4.95 | 11 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B82727E6503A040
Common Mode Chokes Quad 570uH 100kHz 50A 0.001Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 4 | Quad | 3.7u | 0.001(Typ) | 570u | 100k | 50 | 3.5kVDC | 61 | 65 | 35 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82726S2243A020
Common Mode Chokes Dual 750uH 100kHz 24A 0.0032Ohm DCR Thru-Hole Automotive Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 8u | 0.0032(Typ) | 750u | 100k | 24 | 1.5kVAC|2.1kVDC | 41 | 45 | 25.5 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82726S6203A040
Common Mode Chokes Dual 1500uH 10kHz 24A 0.0032Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 11u | 0.0032(Typ) | 1500u | 10k | 24 | 3.5kVDC | 52 | 55 | 34 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82727E6243A040
Common Mode Chokes Dual 2.2mH 10kHz 24A 0.0039Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 15u | 0.0039(Typ) | 2.2m | 10k | 24 | 3.5kVDC | 61 | 65 | 35 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82731M2801A030
Common Mode Chokes Dual 22000uH 10kHz 0.8A 0.8Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 220u | 0.8(Typ) | 22000u | 10k | 0.8 | 1.5kVAC | 20.5 | 21 | 15 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82732W2601B030
Common Mode Chokes Dual 47000uH 10kHz 0.6A 1.4Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 400u | 1.4(Typ) | 47000u | 10k | 0.6 | 1.5kVAC | 17.3 | 24 | 23.1 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82722A2202N002
Common Mode Chokes Dual 3300uH 10kHz 2A 0.133Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 35u | 0.133(Typ) | 3300u | 10k | 2 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82722A2501N020
Common Mode Chokes Dual 56000uH 10kHz 0.5A 2Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 600u | 2(Typ) | 56000u | 10k | 0.5 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82722A2301N002
Common Mode Chokes Dual 68000uH 10kHz 0.3A 2.5Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 800u | 2.5(Typ) | 68000u | 10k | 0.3 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82722A2501N021
Common Mode Chokes Dual 39000uH 10kHz 0.5A 1.12Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 400u | 1.12(Typ) | 39000u | 10k | 0.5 | 1.5kVAC | 13.3 | 22.7 | 22.3 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82722J2252N001
Common Mode Chokes Dual 1700uH 10kHz 2.5A 0.08Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 20u | 0.08(Typ) | 1700u | 10k | 2.5 | 1.5kVAC | 25.4 | 23.3 | 16.1 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2162N001
Common Mode Chokes Dual 10000uH 10kHz 1.6A 0.35Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 120u | 0.35(Typ) | 10000u | 10k | 1.6 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2252N001
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.125Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 55u | 0.125(Typ) | 5600u | 10k | 2.5 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2302N021
Common Mode Chokes Dual 12000uH 10kHz 3A 0.125Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 110u | 0.125(Typ) | 12000u | 10k | 3 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82731H2401A033
Common Mode Chokes Dual 68000uH 10kHz 0.4A 3Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 700u | 3(Typ) | 68000u | 10k | 0.4 | 1.5kVAC | 15.5 | 21 | 20 | Tray | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |