TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEM2012P75R0
EMI Filter Pi-Circuit 20dB 0.2A 12VDC Flat Style SMD
|
|
TDK | Entstörfilter | 3 | 2 | 0.8 | 20(Min) | 0805 | 1.25 | Flat Style | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
| B66433G0000X187 Ferrites And accessories |
|
TDK | Ferritkern | General Application | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
| B64290P37X48 Ferrite Core Toroid |
Von 0,1937 € bis 0,337 €
pro Stück
|
TDK | Ferritkern | Unknown | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
ACM4520V-142-2P-T00
Common Mode Chokes Dual 2.5uH 1.4kOhm 100MHz 1A 0.08Ohm DCR SMD T/R Automotive AEC-Q200
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 0.08 | 1.4k | 2.5u | 100M | 1 | 2 | 4.9 | 4.7 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
IFL16-030NB300X200
EMI Absorbers Sheet 10KOhm
|
Von 4,7455 € bis 5,401 €
pro Stück
|
TDK | EMS-Absorber | Sheet | 300 | 0.03 | 1.5W/m.K | 10KOhm | Yes | 200 | Sheet | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||
MPZ1608S331ATD25
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 1.7A 0.08Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0156 € bis 0,0161 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 2 | 25% | 0.08 | 330 | 100M | 1.7 | 0603 | 0.95 | 1.75 | 0.95 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
IFL10M-200ND300X200
EMI Absorbers Sheet 1MOhm
|
Von 16,7388 € bis 16,9539 €
pro Stück
|
TDK | EMS-Absorber | Sheet | 300 | 0.2 | 1.5W/m.K | 1MOhm | Yes | 200 | Carton | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
IFL12-200ND300X200
EMI Absorbers Sheet 10KOhm
|
Von 18,9753 € bis 21,6848 €
pro Stück
|
TDK | EMS-Absorber | Sheet | 300 | 0.2 | 1.5W/m.K | 10KOhm | Yes | 200 | Carton | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||
B65661D0250A048
Ferrite Core P Core N48-Material 250nH 3%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 22 | 13.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B82789C0104N001
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 250n | 1.5 | 6.2k | 100u | 100k | 0.15 | 1812 | 250VDC | 3 | 5.2 | 3.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
B82793C0104N201
Common Mode Chokes Dual 100uH 4.5kOhm 100kHz 0.5A 0.18Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 100n | 0.18(Typ) | 4.5k | 100u | 100k | 0.5 | 250VDC | 4.8 | 9.4 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B82793C104N201
Common Mode Chokes Dual 100uH 4.5kOhm 100kHz 0.5A 0.18Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,7624 € bis 0,8036 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 100n | 0.18(Typ) | 4.5k | 100u | 100k | 0.5 | 250VDC | 4.8 | 9.4 | 6 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||
B64290P0037X087
Ferrite Core Toroid Core N87-Material 560nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 2.67 | 6.5 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B64290L82X87
Ferrite Core Toroid Core N87-Material 4460nH 25%
|
Von 5,2763 € bis 6,3067 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 21.3 | 51.8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B64290P37X87
Ferrite Core Toroid Core N87-Material 560nH 25%
|
Von 0,1502 € bis 0,1978 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 2.67 | 6.5 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B64290L0082X087
Ferrite Core Toroid Core N87-Material 4460nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 21.3 | 51.8 | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
B82792C2105N365
Common Mode Chokes Quad 1000uH 100kHz 0.5A 0.17Ohm DCR SMD T/R
|
Von 1,6472 € bis 1,8786 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 4 | Quad | 200n | 0.17(Typ) | 1000u | 100k | 0.5 | 750VDC | 7.3 | 14.4 | 10.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||
B82793C476N265
Common Mode Chokes Dual 47000uH 24kOhm 10kHz 0.1A 3.7Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 1.2u | 3.7(Typ) | 24k | 47000u | 10k | 0.1 | 750VDC | 4.8 | 9.4 | 6 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||
B82720H0015A035
Common Mode Chokes Dual 68000uH 34.6kOhm 10kHz 0.2A 3.3Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 1.2u | 3.3(Typ) | 34.6k | 68000u | 10k | 0.2 | 750VDC | 14.3 | 13.3 | 9.5 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B66480G0000X197
Ferrite Core ER Core N97-Material 2300nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N97 | 18 | 3.15 | 9.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66233G0000X187
Ferrite Core E Core N87-Material 2900nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N87 | 32 | 16.4 | 11 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65887E0000R097
Ferrite Core RM Core N97-Material 6000nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N97 | 42.2 | 30.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65842W1008D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 13.6 | 12.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65807J0000R035
Ferrite Core RM Core T35-Material 6200nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | T35 | 17.9 | 12.5 | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L0659X087
Ferrite Core Toroid Core N87-Material 3590nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 17.2 | 41.8 | No | No | No | No | No | EAR99 | No |