TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82720A2301N42
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.5Ohm DCR Thru-Hole Box
|
Von 1,043 € bis 1,278 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 130u | 1.5(Typ) | 22000u | 10k | 0.3 | 1.5kVAC | 9.6 | 14.2 | 14.2 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82721S0572A020
Common Mode Chokes Dual 590uH 100kHz 5.7A 0.017Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5u | 0.017(Typ) | 590u | 100k | 5.7 | 1kVrms | 10.1 | 19.3 | 17.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B82721S0562A030
Common Mode Chokes Dual 768uH 100kHz 5.6A 0.018Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 5u | 0.018(Typ) | 768u | 100k | 5.6 | 1kVrms | 10.1 | 19.3 | 17.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B82721S0322A020
Common Mode Chokes Dual 1320uH 10kHz 3.2A 0.05Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 11u | 0.05(Typ) | 1320u | 10k | 3.2 | 1kVrms | 10.1 | 19.3 | 17.02 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
B82721A2602N20
Common Mode Chokes Dual 200uH 100kHz 6A 0.015Ohm DCR Thru-Hole Tray
|
Von 0,9756 € bis 1,2074 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 2.5u | 0.015(Typ) | 200u | 100k | 6 | 1.5kVAC | 12.6 | 17.9 | 17.3 | Tray | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
| ACM2012-201-2P-TL002 Common Mode Filters for High-Speed Differential Signal Line |
Von 0,1444 € bis 0,1451 €
pro Stück
|
TDK | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||||
B66408GX187
Ferrite Core EV Core N87-Material 2500nH -20% to 30%
|
Von 0,4303 € bis 0,7059 €
pro Stück
|
TDK | Ferritkern | EV Core | DC/DC Converter|Storage Choke|EMI Suppression Choke | N87 | 25 | 12.8 | 12.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66482GX187
Ferrite Core ER Core N87-Material 3000nH 25%
|
Von 0,5527 € bis 0,9083 €
pro Stück
|
TDK | Ferritkern | ER Core | General Application | N87 | 23.2 | 5.1 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66480GX149
Ferrite Core ER Core N49-Material 1800nH 25%
|
Von 0,5692 € bis 0,9352 €
pro Stück
|
TDK | Ferritkern | ER Core | General Application | N49 | 18 | 3.15 | 9.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82720K2301N42
Common Mode Chokes Dual 22000uH 10kHz 0.3A 1.5Ohm DCR Thru-Hole Automotive Box
|
Von 1,043 € bis 1,278 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 130u | 1.5(Typ) | 22000u | 10k | 0.3 | 1.5kVAC | 14.3 | 13.3 | 9.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65806N1104D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 7.25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65857C0000R045
Ferrite Core EPX Core N45-Material 2400nH -20% to 30%
|
|
TDK | Ferritkern | EPX Core | xDSL Line Transformer | N45 | 9.4 | 9 | 9.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65843P0000R045
Ferrite Core EPO Core N45-Material 2200nH -20% to 30%
|
|
TDK | Ferritkern | EPO Core | Telecommunication | N45 | 12.8 | 7.4 | 13 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66480G0000X187
Ferrite Core ER Core N87-Material 2300nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N87 | 18 | 3.15 | 9.7 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82789C0104H001
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 250n | 1.5 | 6.2k | 100u | 100k | 0.15 | 1812 | 250VDC | 3 | 5.2 | 3.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||
B66455K0000X192
Ferrite Core I Core N92-Material 4000nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 21.8 | 2.5 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66455K0000X187
Ferrite Core I Core N87-Material 5200nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N87 | 21.8 | 2.5 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
| B66483P0000X197 Ferrite Core I Core N97-Material 3770nH 25% |
|
TDK | Ferritkern | I Core | General Application | N97 | 20 | 2.3 | 14 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B67362A0001X027
Ferrite Core U Core N27-Material 4400nH -20% to 30%
|
|
TDK | Ferritkern | U Core | General Application | N27 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
B65812N1108D2
Ferrite Accessories Coil Former Black Plastic
|
Von 1,0115 € bis 1,1948 €
pro Stück
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 11.55 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65701T0630A048
Ferrite Core P Core N48-Material 630nH 3%
|
|
TDK | Ferritkern | P Core | General Application | N48 | 30.5 | 19 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65671T0100A001
Ferrite Core P Core K1-Material 100nH 3%
|
|
TDK | Ferritkern | P Core | General Application | K1 | 26 | 16.3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65839A0000Y066
Ferrite Core EP Core T66-Material 5800nH -30% to 40%
|
|
TDK | Ferritkern | EP Core | Transformer Applications | T66 | 9.4 | 6.5 | 7.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65687A1000T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 57.3 | 57.8 | 85.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65807J0400A048
Ferrite Core RM Core N48-Material 400nH 3%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N48 | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No |