TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Cut-Off Frequency - (MHz) | Tolerance | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Length - (mm) | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82725A2652N020
Common Mode Chokes Dual 4100uH 10kHz 6.5A 0.031Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4100u | 40u | 0.031(Typ) | 10k | 6.5 | 1.5kVAC | 25 | 44 | 42.4 | Box | No | Unknown | No | No | Yes | No | EAR99 | No | ||||||||||||||||||||||||||||||
B66480G0000X197
Ferrite Core ER Core N97-Material 2300nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N97 | 18 | 9.7 | 3.15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L0730X830
Ferrite Core Toroid Core N30-Material 5400nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N30 | 89.3 | 14.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0742X038
Ferrite Core Toroid Core T38-Material 6030nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 13.6 | 7.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0719X038
Ferrite Core Toroid Core T38-Material 7570nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | T38 | 23.3 | 9 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66230A2010X000
Ferrite Accessories Yoke Stainless Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 36 | 8 | 6.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0742X087
Ferrite Core Toroid Core N87-Material 1330nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | N87 | 13.6 | 7.15 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65806C3001X022
Ferrite Accessories Screw Polyterephthalate
|
|
TDK | Ferritzubehör | Screw | Polyterephthalate | 7.7 | 2.25 | 1.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65857C0000R045
Ferrite Core EPX Core N45-Material 2400nH -20% to 30%
|
|
TDK | Ferritkern | EPX Core | xDSL Line Transformer | N45 | 9.4 | 9.5 | 9 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65843P0000R045
Ferrite Core EPO Core N45-Material 2200nH -20% to 30%
|
|
TDK | Ferritkern | EPO Core | Telecommunication | N45 | 12.8 | 13 | 7.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66480G0000X187
Ferrite Core ER Core N87-Material 2300nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | N87 | 18 | 9.7 | 3.15 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82727E6403A40
Common Mode Chokes Quad 1500uH 10kHz 40A 0.0017Ohm DCR Thru-Hole
|
Von 11,2645 € bis 13,0114 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 4 | Quad | 1500u | 9u | 0.0017(Typ) | 10k | 40 | 3.5kVDC | 61 | 65 | 35 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82747S4303A041
Common Mode Chokes Triple 820uH 100kHz 35A 0.0014Ohm DCR Thru-Hole
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 820u | 4u | 0.0014(Typ) | 100k | 35 | 2kVAC | 35 | 64 | 64 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82725A2202N001
Common Mode Chokes Dual 18000uH 10kHz 2A 0.33Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 18000u | 220u | 0.33(Typ) | 10k | 2 | 1.5kVAC | 25 | 44 | 42.4 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65806N1104D001
Ferrite Accessories Coil Former Black Plastic
|
|
TDK | Ferritzubehör | Coil Former | Plastic | Black | 7.25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
B65887E0000R041
Ferrite Core RM Core N41-Material 6800nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Power Applications | N41 | 42.2 | 30.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66894Y0100K197
Ferrites and Accessories
|
Bestand
8
18,0744 €
pro Stück
|
TDK | Ferritkern | E DG Core | N97 | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||
B82791G2301N001
Common Mode Chokes Dual 30000uH 10kHz 0.3A 2.2Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 30000u | 500u | 2.2(Typ) | 10k | 0.3 | 1.5kVAC | 8 | 17.5 | 17.5 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B65805J0000R030
Ferrite Core RM Core N30-Material 3500nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Transformer Applications | N30 | 14.6 | 10.5 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65935E0000X022
Ferrite Core PS Core N22-Material
|
Bestand
2.000
0,4428 €
pro Stück
|
TDK | Ferritkern | PS Core | Inductive Proximity Switches | N22 | 9 | 3.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66461K0000X187
Ferrite Core I Core N87-Material 8500nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N87 | 43.2 | 27.9 | 4.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66459K0000X187
Ferrite Core I Core N87-Material 8300nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N87 | 38.1 | 25.4 | 3.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66302G0000X130
Ferrite Core E Core N30-Material 1000nH -20% to 30%
|
|
TDK | Ferritkern | E Core | Miniature Transformer|DC/DC Converter | N30 | 9 | 2 | 4.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
B67385G0000X187
Ferrite Core U Core N87-Material 3000nH 25%
|
|
TDK | Ferritkern | U Core | Power Transformer | N87 | 126 | 20 | 91 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B65883A0000R087
Ferrite Core PQ Core N87-Material 4300nH -20% to 30%
|
|
TDK | Ferritkern | PQ Core | General Application | N87 | 28 | 19.9 | 40.5 | No | No | No | No | No | EAR99 | No |