TDK EMI/RFI Suppression
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Material | Configuration | Color | Application | Number of Terminals | Minimum Operating Frequency - (Hz) | Core Material | Product Length - (mm) | Maximum Operating Frequency - (Hz) | Cut-Off Frequency - (MHz) | Tolerance | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Attenuation | Thermal Conductivity | Maximum DC Resistance - (Ohm) | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Product Diameter - (mm) | Inductance - (nH) | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Case Size | Product Depth - (mm) | Maximum Product Diameter - (mm) | Withstand Voltage | Termination Style | Maximum Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B66283K0000X192
Ferrite Core I Core N92-Material 2300nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N92 | 18 | 2 | 10 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66457K0000X187
Ferrite Core I Core N87-Material 6300nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N87 | 31.75 | 3.15 | 20.35 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66381G0000X187
Ferrite Core E Core N87-Material 4150nH -20% to 30%
|
|
TDK | Ferritkern | E Core | General Application | N87 | 40.6 | 16.5 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B66455K0000X149
Ferrite Core I Core N49-Material 3700nH 25%
|
|
TDK | Ferritkern | I Core | General Application | N49 | 21.8 | 2.5 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L0040X037
Ferrite Core Toroid Core T37-Material 7160nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T37 | 18.8 | 60.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290L0062X035
Ferrite Core Toroid Core T35-Material 2650nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T35 | 4.1 | 10.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B65511A25A1
Ferrite Core P Core K1-Material 25nH 3%
|
Von 2,5067 € bis 4,1015 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | K1 | 7.35 | 4.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B65542A5000X000 Ferrite Accessories Insulating Washer Natural Polyarylate |
|
TDK | Ferritzubehör | Insulating Washer | Polyarylate | Natural | 1.2 | 11.8 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||||
B65651D0000R001
Ferrite Core P Core K1-Material 180nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | K1 | 18.4 | 10.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B66455G0000X192
Ferrite Core ELP Core N92-Material 4000nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | N92 | 21.8 | 5.7 | 15.8 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B82721K2401N023
Common Mode Chokes Dual 39000uH 10kHz 0.4A 2Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 450u | 2(Typ) | 39000u | 10k | 0.4 | 1.5kVAC | 20.3 | 18.2 | 13.2 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82722J2501N022
Common Mode Chokes Dual 47000uH 10kHz 0.5A 1.5Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 550u | 1.5(Typ) | 47000u | 10k | 0.5 | 1.5kVAC | 25.4 | 23.3 | 16.1 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2142N021
Common Mode Chokes Dual 37000uH 10kHz 1.4A 0.42Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 320u | 0.42(Typ) | 37000u | 10k | 1.4 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2402N020
Common Mode Chokes Dual 4700uH 10kHz 4A 0.065Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 40u | 0.065(Typ) | 4700u | 10k | 4 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724A2602N001
Common Mode Chokes Dual 1000uH 100kHz 6A 0.023Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 12u | 0.023(Typ) | 1000u | 100k | 6 | 1.5kVAC | 19.7 | 33.1 | 32.6 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724J2801N002
Common Mode Chokes Dual 49000uH 10kHz 0.8A 1.95Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 500u | 1.95(Typ) | 49000u | 10k | 0.8 | 1.5kVAC | 33.2 | 31.3 | 18.5 | Box | No | Unknown | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||
B82724J8252N040
Common Mode Chokes Dual 22000uH 10kHz 2.5A 0.135Ohm DCR Thru-Hole Tray
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 75u | 0.135(Typ) | 22000u | 10k | 2.5 | 2kVAC | 33.2 | 31.3 | 18.5 | Tray | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
B82745S6123N002
Common Mode Chokes Triple 350uH 100kHz 12A 0.0037Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 3 | Triple | 4.7u | 0.0037(Typ) | 350u | 100k | 12 | 2.8kVDC|2kVAC | 43 | 43.8 | 23.5 | Box | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
B82792C0226N365
Common Mode Chokes Dual 22000uH 10kHz 0.2A 1.6Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 700n | 1.6(Typ) | 22000u | 10k | 0.2 | 750VDC | 7.3 | 14.4 | 10.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
B65811JR49
Ferrite Core RM Core N49-Material 2200nH -20% to 30%
|
Von 1,3033 € bis 1,6414 €
pro Stück
|
TDK | Ferritkern | RM Core | Transformer Applications | N49 | 23.2 | 16.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290A0042X010
Ferrite Core Toroid Core K10-Material 1000nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | K10 | 21.5 | 60.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
B64290A0696X010
Ferrite Core Toroid Core K10-Material 600nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | K10 | 14.2 | 70 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290A0699X010
Ferrite Core Toroid Core K10-Material 1800nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | K10 | 26.6 | 65.3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
B64290L0742X037
Ferrite Core Toroid Core T37-Material 3920nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | T37 | 7.15 | 13.6 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
| B64291A1204X000 Ferrite Accessories Housing for Ring Core Blue Polycarbonate |
|
TDK | Ferritzubehör | Housing for Ring Core | Polycarbonate | Blue | 28 | 16.8 | 27 | No | No | No | No | No | EAR99 | Yes | Yes |