TDK EMI/RFI Electronics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Shape | Number of Lines | Configuration | Number of Terminals | Minimum Operating Frequency - (Hz) | Maximum Operating Frequency - (Hz) | Inductance - (H) | Cut-Off Frequency - (MHz) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Thermal Conductivity | Impedance - (Ohm) | Capacitance - (pF) | Surface Resistivity | Attenuation | Test Frequency - (Hz) | Adhesive Option | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum DC Resistance - (Ohm) | Maximum Voltage Rating | Withstand Voltage | Termination Style | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEM2012V241RT
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 240 | 20(Typ) | Flat Style | 0.85 | 2 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
B82789C104N2
Common Mode Chokes Dual 100uH 6.2kOhm 100kHz 0.15A 1.5Ohm DCR SMD Automotive AEC-Q200 T/R
|
Von 0,6106 € bis 0,6266 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 100u | 250n | 6.2k | 100k | 0.15 | 1.5 | 250VDC | 5.2 | 3.5 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||
| TCE1210U-120-2P Common Mode Chokes Dual 12Ohm 100MHz 0.1A 0.7Ohm DCR SMD |
|
TDK | Gleichtakt-Drosseln | Signal Line | 2 | Dual | 12 | 100M | 0.1 | 0.7 | 1.32 | 1.07 | 0.6 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
B82732F2701B001
Common Mode Chokes Dual 47000uH 10kHz 0.7A 1.26Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 47000u | 920u | 10k | 0.7 | 1.26(Typ) | 2kVAC | 24.5 | 14.5 | 13.5 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
B82792C2105N365
Common Mode Chokes Quad 1000uH 100kHz 0.5A 0.17Ohm DCR SMD T/R
|
Von 1,6632 € bis 1,8969 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 4 | Quad | 1000u | 200n | 100k | 0.5 | 0.17(Typ) | 750VDC | 14.4 | 10.5 | 7.3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
ALC2012H-381-2P-T05G
Common Mode Filters For Ultra High-Speed Differential Signal Line
|
Von 0,234 € bis 0,2363 €
pro Stück
|
TDK | Gleichtakt-Drosseln | 380 | 100M | 0.5 | 2.2 | 1.4 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
ZJYS51R5-4P
Common Mode Chokes Quad 200Ohm 20MHz to 300MHz 2A 0.06Ohm DCR SMD Bulk
|
|
TDK | Gleichtakt-Drosseln | Signal Line | 4 | Quad | 200(Min) | 20M to 300M | 2 | 0.06 | 125VDC | 10.5 | 9.5 | 5.08 | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
B82794C0286N465
Common Mode Chokes Dual 28000uH 10kHz 0.4A 1.2Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 28000u | 800n | 10k | 0.4 | 1.2(Typ) | 750VDC | 20 | 13.3 | 10.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
B82792C0685N365
Common Mode Chokes Dual 6.8mH 10kHz 0.6A 0.5Ohm DCR SMD T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 6.8m | 300n | 10k | 0.6 | 0.5(Typ) | 750VDC | 14.4 | 10.5 | 7.3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
MEA1608LD220TA0G
EMI Filter LC-Circuit 0.05A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,2011 € bis 0,2031 €
pro Stück
|
TDK | Entstörfilter | 10 | Flat Style | 0.5 | 1.6 | 0.8 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
MEA2010LC100T002
EMI Filter LC-Circuit 20dB 0.1A 6.3VAC/6.3VDC Flat Style SMD T/R
|
Von 0,2344 € bis 0,2368 €
pro Stück
|
TDK | Entstörfilter | 10 | 20(Min) | Flat Style | 0.5 | 2 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
B82733F2192B001
Common Mode Chokes Dual 15000uH 10kHz 1.9A 0.279Ohm DCR Thru-Hole Box
|
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 15000u | 310u | 10k | 1.9 | 0.279(Typ) | 2kVAC | 26.5 | 24.8 | 14 | Box | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
| ACP3225-501-2P-TL000 COMMON MODE FILTER FOR POWER LINE WITH RATED VOLTAGE 60 V MAXIMUM |
Von 0,3918 € bis 0,3957 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82789C0113N002
Common Mode Chokes Dual 11uH 600Ohm 100kHz 0.3A 0.25Ohm DCR SMD Automotive AEC-Q200 T/R
|
|
TDK | Gleichtakt-Drosseln | Data Line/Signal Line | 2 | Dual | 11u | 60n | 600 | 100k | 0.3 | 0.25 | 250VDC | 5.2 | 3.5 | 3 | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||
MEA2010L50R0T001
EMI Filter LC-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
|
Von 0,2344 € bis 0,2368 €
pro Stück
|
TDK | Entstörfilter | 10 | 20(Typ) | Flat Style | 0.7 | 2 | 1 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
| ACM2012-402-2P-T002 Common Mode Filter for Signal Line |
Von 0,1483 € bis 0,1498 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
ACF321825-220-TD01
EMI Filter T-Circuit 25dB 0.3A 20VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 25(Typ) | Flat Style | 1.8 | 3.2 | 2.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
MEM2012D401R
EMI Filter LC-Circuit 20dB 0.2A 25VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 20(Min) | Flat Style | 0.85 | 2 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MCZ1210AH900
Common Mode Filters
|
|
TDK | Gleichtakt-Drosseln | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| B82731R2401A30 Power Line Chokes |
|
TDK | Gleichtakt-Drosseln | Power Line | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
ACH3218-223-TD01
EMI Filter T-Circuit 25dB 1.5A 20VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 25(Typ) | 22000 | Flat Style | 2.5 | 3.2 | 1.8 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
B82791H2701N1
Common Mode Chokes Dual 4700uH 10kHz 0.7A 0.44Ohm DCR Thru-Hole Box
|
Von 1,2813 € bis 1,6554 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 4700u | 75u | 10k | 0.7 | 0.44(Typ) | 1.5kVAC | 15.3 | 7.4 | 17.6 | Box | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
MEM2012V241R
EMI Filter Pi-Circuit 20dB 0.1A 10VAC/10VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 240 | 20(Typ) | Flat Style | 0.85 | 2 | 1.25 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||
B82730U3401A20
Common Mode Chokes Dual 15000uH 10kHz 0.4A 2.4Ohm DCR Thru-Hole Tray
|
Von 0,8579 € bis 0,9815 €
pro Stück
|
TDK | Gleichtakt-Drosseln | Power Line | 2 | Dual | 15000u | 200u | 10k | 0.4 | 2.4(Typ) | 2kVAC | 16.5 | 11 | 16.5 | Tray | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
MEM2012D201R
EMI Filter LC-Circuit 20dB 0.2A 25VDC Flat Style SMD T/R
|
|
TDK | Entstörfilter | 3 | 20(Min) | Flat Style | 0.85 | 2 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | No |