TDK Ferrite Beads
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VFS5045VA151
Ferrite Beads Noise Suppression Filter 225Ohm 10MHz 4.2A 0.0351Ohm DCR 2020 T/R
|
|
TDK | Ferritperlen | Noise Suppression Filter | 10M | 225 | 4.2 | 0.0351 | 5.3 | 2020 | 5.3 | 4.5 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||
MMZ0603S601ET000
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.15A 1.6Ohm DCR 0201 T/R
|
Von 0,0901 € bis 0,0953 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 600 | 0.15 | 25% | 1.6 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||
MMZ2012D121BT000
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 120 | 0.5 | 25% | 0.3 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
MAF1005GAD251DT000
Ferrite Beads Noise Suppression Filter 40Ohm 100MHz 1.25A 0.15Ohm DCR 0402 T/R
|
Von 0,0703 € bis 0,0742 €
pro Stück
|
TDK | Ferritperlen | Noise Suppression Filter | 100M | 40 | 1.25 | 0.15 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||
MMZ2012R601AT000
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 600 | 0.5 | 25% | 0.2 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MMZ1608R601ATD25
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0145 € bis 0,0149 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 600 | 0.5 | 25% | 0.4 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
KMZ1608YHR601BTD25
Ferrite Beads Chip 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R Automotive AEC-Q200
|
|
TDK | Ferritperlen | Chip | 100M | 600 | 0.5 | 25% | 0.4 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
MMZ2012S601AT000
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 600 | 0.5 | 25% | 0.3 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MMZ1608R600ATA00
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.8A 0.1Ohm DCR 0603 T/R
|
Von 0,0126 € bis 0,013 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 60 | 0.8 | 25% | 0.1 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
MMZ1608Y600BTA00
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R
|
Von 0,0126 € bis 0,0132 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 60 | 0.5 | 25% | 0.15 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||
MMZ2012S800AT000
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.8A 0.1Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 80 | 0.8 | 25% | 0.1 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MMZ2012Y152BT000
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.4Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 1.5K | 0.5 | 25% | 0.4 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
MMZ0603Y241C
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0201 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 240 | 0.2 | 25% | 0.8 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||
MZA2010S800C
Ferrite Beads Multi-Layer Array 80Ohm 25% 100MHz 0.1A 0.22Ohm DCR 0804
|
|
TDK | Ferritperlen | Multi-Layer Array | 100M | 80 | 0.1 | 25% | 0.22 | 2.15 | 0804 | 1.15 | 0.6 | No | No | No | No | EAR99 | |||||||||
MZA2010Y241C
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0804
|
|
TDK | Ferritperlen | Multi-Layer Array | 100M | 240 | 0.1 | 25% | 0.6 | 2.15 | 0804 | 1.15 | 0.6 | No | No | No | No | EAR99 | |||||||||
MMZ1005B121CT
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0402 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 120 | 0.4 | 25% | 0.25 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | Unknown | Yes | Unknown | EAR99 | No | No | |||||
MMZ0603S241CT
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.75Ohm DCR 0201 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 240 | 0.2 | 25% | 0.75 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||
MPZ1608S331ATD25
Ferrite Beads Multi-Layer Power 330Ohm 25% 100MHz 1.7A 0.08Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0166 € bis 0,0168 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 100M | 330 | 1.7 | 25% | 0.08 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||
MPZ1608S601ATD25
Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 1A 0.15Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0166 € bis 0,0167 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 100M | 600 | 1 | 25% | 0.15 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ0603F100CT000
Ferrite Beads Multi-Layer 10Ohm 5Ohm 100MHz 0.2A 0.5Ohm DCR 0201 T/R
|
Von 0,0308 € bis 0,0327 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 10 | 0.2 | 5Ohm | 0.5 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||
MMZ0603D470CT000
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 0.2A 0.7Ohm DCR 0201 T/R
|
Von 0,0308 € bis 0,0327 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 47 | 0.2 | 25% | 0.7 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MMZ1608F030BTD25
Ferrite Beads Multi-Layer 3Ohm 100MHz 0.7A 0.05Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0233 € bis 0,0246 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 3 | 0.7 | 0.05 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
MMZ1608Q221BTD25
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 220 | 0.5 | 25% | 0.4 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ1608R121ATD25
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 120 | 0.5 | 25% | 0.18 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ1608S102CTA00
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.4A 0.45Ohm DCR 0603 T/R
|
Von 0,0117 € bis 0,0126 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 1K | 0.4 | 25% | 0.45 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No |