TDK Ferrite Beads
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Test Frequency - (Hz) | Impedance - (Ohm) | Maximum DC Current - (A) | Tolerance | Maximum DC Resistance - (Ohm) | Maximum Product Length - (mm) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MDF1005GAD102ATD25
Ferrite Beads Noise Suppression Filter 190Ohm 100MHz 0.55A 0.69Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0843 € bis 0,0891 €
pro Stück
|
TDK | Ferritperlen | Noise Suppression Filter | 100M | 190 | 0.55 | 0.69 | 1.05 | 0402 | 0.55 | 0.55 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||
MMZ1005S601ETD25
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.65Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0565 € bis 0,0598 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 600 | 0.3 | 25% | 0.65 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MPZ1005D750ETD25
Ferrite Beads Multi-Layer Power 75Ohm 25% 100MHz 0.6A 0.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TDK | Ferritperlen | Multi-Layer Power | 100M | 75 | 0.6 | 25% | 0.3 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
MMZ1005S601HTD25
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.44A 0.34Ohm DCR 0402 T/R Automotive AEC-Q200
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 600 | 0.44 | 25% | 0.34 | 1.05 | 0402 | 0.55 | 0.55 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
MPZ0603S220HT000
Ferrite Beads Multi-Layer Power 22Ohm 25% 100MHz 1.9A 0.036Ohm DCR 0201 T/R
|
|
TDK | Ferritperlen | Multi-Layer Power | 100M | 22 | 1.9 | 25% | 0.036 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||
MMZ1005F330CTD25
Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 0.2A 0.5Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 33 | 0.2 | 25% | 0.5 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ0603S241ET000
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.2A 0.71Ohm DCR 0201 T/R
|
Von 0,0901 € bis 0,0953 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 240 | 0.2 | 25% | 0.71 | 0.63 | 0201 | 0.33 | 0.33 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||
MMZ1005S182ETD25
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.2A 1.5Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0429 € bis 0,0435 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 1.8K | 0.2 | 25% | 1.5 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ1608Y600BTD25
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.5A 0.15Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 60 | 0.5 | 25% | 0.15 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ1608R150A
Ferrite Beads Multi-Layer 15Ohm 25% 100MHz 1.5A 0.05Ohm DCR 0603 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 15 | 1.5 | 25% | 0.05 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MMZ1608S181ATD25
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 180 | 0.5 | 25% | 0.2 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ2012R102AT000
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 1K | 0.5 | 25% | 0.3 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MMZ1608Y301BTA00
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R
|
Von 0,0128 € bis 0,0132 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 300 | 0.5 | 25% | 0.3 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
MAF1005GAD401DT000
Ferrite Beads Noise Suppression Filter 60Ohm 100MHz 1A 0.21Ohm DCR 0402 T/R
|
Von 0,0523 € bis 0,054 €
pro Stück
|
TDK | Ferritperlen | Noise Suppression Filter | 100M | 60 | 1 | 0.21 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||
MMZ1608S471ATD25
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 470 | 0.5 | 25% | 0.3 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ1005S800HT000
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.8A 0.1Ohm DCR 0402 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 80 | 0.8 | 25% | 0.1 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||
MMZ2012Y202BT000
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.4A 0.5Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 2K | 0.4 | 25% | 0.5 | 2.2 | 0805 | 1.45 | 1.05 | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MMZ1608S202A
Ferrite Beads Multi-Layer 2KOhm 25% 100MHz 0.2A 0.9Ohm DCR 0603 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 2K | 0.2 | 25% | 0.9 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MMZ1005D220CTD25
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.4A 0.17Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0194 € bis 0,0205 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 22 | 0.4 | 25% | 0.17 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MPZ0402S330CTF0W
Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 0.55A 0.18Ohm DCR 01005 T/R
|
Von 0,0367 € bis 0,0378 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 100M | 33 | 0.55 | 25% | 0.18 | 0.42 | 01005 | 0.22 | 0.22 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||
MMZ1608R601ATD25
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.5A 0.4Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0145 € bis 0,0149 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 600 | 0.5 | 25% | 0.4 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ1608B301CTAH0
Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0603 T/R
|
Von 0,0125 € bis 0,013 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 300 | 0.5 | 25% | 0.25 | 1.75 | 0603 | 0.95 | 0.75 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
MMZ1608D220CTDH5
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.5A 0.2Ohm DCR 0603 T/R Automotive AEC-Q200
|
Von 0,0147 € bis 0,0149 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 100M | 22 | 0.5 | 25% | 0.2 | 1.75 | 0603 | 0.95 | 0.75 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||
MMZ1005F750E
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.25A 1Ohm DCR 0402 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 100M | 75 | 0.25 | 25% | 1 | 1.05 | 0402 | 0.55 | 0.55 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||
MPZ1608S221ATD25
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2.2A 0.05Ohm DCR 0603 T/R Automotive AEC-Q200
|
0,0162 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 100M | 220 | 2.2 | 25% | 0.05 | 1.75 | 0603 | 0.95 | 0.95 | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |