TDK Ferrite
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Application | Impedance - (Ohm) | Color | Maximum DC Current - (A) | Tolerance | Product Height - (mm) | Product Depth - (mm) | Maximum DC Resistance - (Ohm) | Product Diameter - (mm) | Product Length - (mm) | Maximum Product Length - (mm) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| B65843AY38 PM/P/P CORES HALVES/EP/TT/PR CORES |
Von 0,5837 € bis 0,9592 €
pro Stück
|
TDK | Ferritkern | EP Core | Transformer Applications | 9 | 13 | 12.8 | No | EAR99 | No | |||||||||||||||||||||||
MMZ1005Y471C
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.47Ohm DCR 0402 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 470 | 0.25 | 25% | 0.47 | 1.05 | 0402 | 0.55 | 0.55 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||
MZA3216S301A
Ferrite Beads Multi-Layer Array 300Ohm 25% 100MHz 0.2A 0.4Ohm DCR 1206
|
|
TDK | Ferritperlen | Multi-Layer Array | 300 | 0.2 | 25% | 0.4 | 3.4 | 1206 | 1.8 | 1 | 100M | No | No | No | No | EAR99 | ||||||||||||||||
MMZ2012D121BT000
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 120 | 0.5 | 25% | 0.85 | 1.25 | 0.3 | 2 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||
B64290L44X830
Ferrite Core Toroid Core N30-Material 2200nH 25%
|
Von 0,1236 € bis 0,1587 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | 5.95 | 13.6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
B65523JY38
Ferrite Core ER Core T38-Material 4500nH -30% to 40%
|
Von 0,4272 € bis 0,7116 €
pro Stück
|
TDK | Ferritkern | ER Core | Transformer Applications | 5 | 5 | 9.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B64290P0037X001
Ferrite Core Toroid Core K1-Material 20nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | 2.5 | 6.3 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
B64290P37X1
Ferrite Core Toroid Core K1-Material 20nH 25%
|
Von 0,3259 € bis 0,5347 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | 2.5 | 6.3 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
HF60T80X20X50
Ferrites for EMI suppression
|
|
TDK | Ferritkern | No | No | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||
B66483GX149
Ferrite Core EQ Core N49-Material 2400nH 25%
|
Von 0,6934 € bis 1,1604 €
pro Stück
|
TDK | Ferritkern | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
| B65839A160J66 Ferrites and accessories |
|
TDK | Ferritkern | No | EAR99 | No | ||||||||||||||||||||||||||||
B65526A2000X000
Ferrite Accessories Yoke Stainless Steel
|
|
TDK | Ferritzubehör | Yoke | Stainless Steel | 5.1 | 11.2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
| B66367G1000X187 Ferrite Core ETD Core N87-Material 314nH |
|
TDK | Ferritkern | ETD Core | SMPS Transformer | 24.9 | 16.7 | 48.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B66368W1020T001
Ferrite Accessories Coil Former Black Polyterephthalate
|
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 40.9 | 56.2 | 54.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
B65525J0000Y038
Ferrite Core ER Core T38-Material 6400nH -30% to 40%
|
|
TDK | Ferritkern | ER Core | Transformer Featuring High Inductance and Low Overall height | 6 | 5 | 11 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
B64290P687X46
Ferrite Core Toroid Core T46-Material 5850nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | 3 | 5.84 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
B65535B0003X000
Ferrite Accessories Complete Mounting Assembly
|
|
TDK | Ferritzubehör | Complete Mounting Assembly | 9.5 | 14.6 | 12.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
B65539C1003X001
Ferrite Accessories Screw Yellow K1
|
|
TDK | Ferritzubehör | Screw | K1 | Yellow | 7.1 | 2.25 | 2.25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
B65803P0000R049
Ferrite Core RM Core N49-Material 950nH -20% to 30%
|
|
TDK | Ferritkern | RM Core | Compact Transformer | 7.8 | 11 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
B65691K0000R048
Ferrite Core P Core N48-Material 12500nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | 35.6 | 59.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
B65517DR30
Ferrite Core P Core N30-Material 2500nH -20% to 30%
|
Von 0,6089 € bis 0,9929 €
pro Stück
|
TDK | Ferritkern | P Core | General Application | 5.4 | 9.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
B65517D0063A033
Ferrite Core P Core M33-Material 63nH 3%
|
|
TDK | Ferritkern | P Core | General Application | 5.4 | 9.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
B65541D0000R001
Ferrite Core P Core K1-Material 140nH -20% to 30%
|
|
TDK | Ferritkern | P Core | General Application | 8.5 | 14.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MZA2010Y241C
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.1A 0.6Ohm DCR 0804
|
|
TDK | Ferritperlen | Multi-Layer Array | 240 | 0.1 | 25% | 0.6 | 2.15 | 0804 | 1.15 | 0.6 | 100M | No | No | No | No | EAR99 | ||||||||||||||||
B64290L674X830
Ferrite Core Toroid Core N30-Material 5750nH 25%
|
Von 1,9465 € bis 2,4668 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | 16.2 | 37.5 | No | No | No | No | No | EAR99 | No | No |