TDK Ferrite
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Material | Application | Impedance - (Ohm) | Color | Product Length - (mm) | Maximum DC Current - (A) | Tolerance | Product Height - (mm) | Maximum DC Resistance - (Ohm) | Product Diameter - (mm) | Product Depth - (mm) | Maximum Product Length - (mm) | Case Size | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B64290L0674X087
Ferrite Core Toroid Core N87-Material 2940nH 25%
|
Bestand
100
2,0635 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | 16.2 | 37.5 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
B66329G1500X187
Ferrite Core E Core 42mm 20mm 21.2mm General Application
|
Von 1,3669 € bis 1,6389 €
pro Stück
|
TDK | Ferritkern | EE Core | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
B64290L0044X049
Ferrite Core Toroid Core N49-Material 660nH 25%
|
|
TDK | Ferritkern | Toroid Core | General Application | 5.95 | 13.6 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
B65517D0063A033
Ferrite Core P Core M33-Material 63nH 3%
|
|
TDK | Ferritkern | P Core | General Application | 9.3 | 5.4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MMZ2012R102AT000
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.5A 0.3Ohm DCR 0805 T/R
|
|
TDK | Ferritperlen | Multi-Layer | 1K | 2 | 0.5 | 25% | 0.85 | 0.3 | 1.25 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||
B66413GX608
Ferrite Core 10 kHz, 0.25 mT, 100 Turns
|
Von 0,4856 € bis 0,5836 €
pro Stück
|
TDK | Ferritkern | EFD Core | No | EAR99 | No | |||||||||||||||||||||||||||
MPZ2012S300ATD25
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 6A 0.01Ohm DCR 0805 T/R Automotive AEC-Q200
|
Von 0,0208 € bis 0,0214 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 30 | 6 | 10Ohm | 0.01 | 2.2 | 0805 | 1.45 | 1.05 | 100M | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
B64290L0038X038
Ferrite Core Toroid Core T38-Material 4090nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | 4.75 | 10.8 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
MMZ1005S601ETD25
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.65Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0553 € bis 0,0587 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer | 600 | 0.3 | 25% | 0.65 | 1.05 | 0402 | 0.55 | 0.55 | 100M | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
MMZ1005F181ETD25
Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 0.2A 1.6Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0766 € bis 0,0786 €
pro Stück
|
TDK | Ferritperlen | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
B65806J2204X
Ferrite Accessories Clamp Stainless Steel
|
Von 0,0687 € bis 0,0866 €
pro Stück
|
TDK | Ferritzubehör | Clamp | Stainless Steel | 9.3 | 2.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
B65611D1000A048
Ferrite Core P Core N48-Material 1000nH 3%
|
|
TDK | Ferritkern | P Core | General Application | 36 | 22 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||
B65822F1008T2
Ferrite Accessories Coil Former Black Liquid Crystal Polymer
|
Von 0,6936 € bis 0,7978 €
pro Stück
|
TDK | Ferritzubehör | Coil Former | Liquid Crystal Polymer | Black | 14.2 | 8.9 | 19 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
B65807CY38
Ferrite Core RM Core T38-Material
|
Von 1,0241 € bis 1,6542 €
pro Stück
|
TDK | Ferritkern | RM Core | Transformer Applications | 17.9 | 12.5 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
B66482KX187
Ferrite Core I Core N87-Material 3400nH 25%
|
Von 0,5386 € bis 0,8854 €
pro Stück
|
TDK | Ferritkern | I Core | General Application | 23.2 | 2.1 | 12.5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B66484G0000X197
Ferrite Core ER Core N97-Material 4100nH 25%
|
|
TDK | Ferritkern | ER Core | General Application | 25 | 5.5 | 14.8 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B66289G0000X187
Ferrite Core ELP Core N87-Material 8300nH 25%
|
|
TDK | Ferritkern | ELP Core | General Application | 38.1 | 8.25 | 25.4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
B66281GX608
Ferrite Core 10 kHz, 0.25 mT, 100 Turns
|
Von 0,4115 € bis 0,4918 €
pro Stück
|
TDK | Ferritkern | ELP Core | General Application | 14 | 5 | No | EAR99 | No | ||||||||||||||||||||||||
B66202B1108T1
Ferrite Accessories Coil Former Black Polyterephthalate
|
Von 0,5636 € bis 0,6654 €
pro Stück
|
TDK | Ferritzubehör | Coil Former | Polyterephthalate | Black | 14.2 | 16.2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
MPZ2520SPH070ATD25
Ferrite Beads Multi-Layer Power 7Ohm 3Ohm 100MHz 12A 0.00125Ohm DCR 1008 T/R Automotive AEC-Q200
|
Von 0,0781 € bis 0,0782 €
pro Stück
|
TDK | Ferritperlen | Multi-Layer Power | 7 | 12 | 3Ohm | 0.00125 | 2.65 | 1008 | 2.15 | 1 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
B65541W0000Y038
Ferrite Core P Core T38-Material 9800nH -30% to 40%
|
|
TDK | Ferritkern | P Core | General Application | 14.3 | 8.5 | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B66311G0090X127
Ferrite Core E Core N27-Material 363nH
|
|
TDK | Ferritkern | E Core | General Application | 20.4 | 10.1 | 5.9 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
B64290L0658X087
Ferrite Core Toroid Core N87-Material 970nH 25%
|
Bestand
1.200
0,1574 €
pro Stück
|
TDK | Ferritkern | Toroid Core | General Application | 6 | 15.1 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
B64290L0730X065
Ferrite Core Toroid Core T65-Material 6280nH 30%
|
|
TDK | Ferritkern | Toroid Core | General Application | 14.8 | 89.3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
B65659F0001X023
Ferrite Accessories Screw Red N22
|
|
TDK | Ferritzubehör | Screw | N22 | Red | 3.35 | 8.9 | 3.35 | No | Unknown | No | No | No | No | EAR99 | No |